Enclosure Hygrostats

Enclosure hygrostats are electronic devices designed to control the relative air humidity inside enclosures to prevent the formation of condensation in the enclosure.

How do enclosure hygrostats work?

When used with fan filter units and enclosure heaters, the enclosure hygrostat will turn the heater or fan filter on at a pre-set humidity level. This raises the dew point and helps to prevent any malfunction or damage to electronic components and systems that may be caused by corrosion or condensation.

Some devices and systems use a combination of enclosure hygrostats and enclosure thermostats to prevent condensation build-up and ensure the temperature inside the control cabinet is correct.

What are enclosure hygrostats used for?

Enclosure hygrostats are used to maintain critical relative humidity levels in components and systems such as:

  • Telecommunication systems
  • Ticket dispensers
  • Electrical and electronic enclosures
  • Display panels
  • Automatic teller machines (ATM’s)
  • Parking and access control systems

Hygrostats can also be used to control warning lights, cooling fans and other devices.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adjustable or Preset Mount Type Activation Humidity Supply Voltage Maximum Humidity Setting Minimum Humidity Setting Series
RS-stocknr. 697-4427
Fabrikantnummer01246.0-00
FabrikantSTEGO
46,15 €
Each
Aantal stuks
Preset DIN Rail 65%RH 230 V ac - - -
RS-stocknr. 305-7352
FabrikantnummerSK3118000
FabrikantRittal
112,47 €
Each
Aantal stuks
Adjustable Screw 50 → 100%RH 24 → 230 V ac/dc 100%RH 50%RH -
RS-stocknr. 901-0595
Fabrikantnummer01245.2-00
FabrikantSTEGO
110,18 €
Each
Aantal stuks
Adjustable DIN Rail 40 → 90%RH 12 → 48 V dc 90%RH 40%RH -
RS-stocknr. 103-178
FabrikantnummerFLZ600 17207000000
FabrikantPfannenberg
61,38 €
Each
Aantal stuks
Adjustable DIN Rail 40 → 90%RH 230 V ac/dc 90%RH 40%RH FLZ600
RS-stocknr. 697-4424
Fabrikantnummer01245.0-00
FabrikantSTEGO
50,15 €
Each
Aantal stuks
Adjustable DIN Rail 40 → 90%RH 230 V ac 90%RH 40%RH -
RS-stocknr. 697-4421
Fabrikantnummer01245.9-00
FabrikantSTEGO
51,61 €
Each
Aantal stuks
Adjustable DIN Rail 40 → 90%RH 120 V ac 90%RH 40%RH -
RS-stocknr. 177-8981
FabrikantnummerNSYCCOHY230VID
94,97 €
Each
Aantal stuks
Adjustable - 20 → 80%RH 200 → 240 V ac 80%RH 20%RH ClimaSys
Related Products
MNX Enclosures are light grey (RAL 7035), with ...
Description:
MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use). Enclosures for housing electronic systems and componentsUnique fixing pod arrangements allow ...
Piccolo polycarbonate enclosure boxes are versatile and suitable ...
Description:
Piccolo polycarbonate enclosure boxes are versatile and suitable for mounting in upright positions. The enclosures are designed for use with push-buttons, junction boxes, pilot lamps, terminal blocks, motor starters and various other electronic devices. Excellent for mounting and protecting process ...
MurrElektronik RMM series interface relay module featuring coil/contact ...
Description:
MurrElektronik RMM series interface relay module featuring coil/contact separation and LED status indicator. The RMM modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option. Status LED Screw or spring clamp terminals ...
MurrElektronik MIRO 6.2 series interface relay module featuring ...
Description:
MurrElektronik MIRO 6.2 series interface relay module featuring coil/contact separation and LED status indicator. The MIRO 6.2 modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option. Status LED Screw or spring ...