Thermal Pads

Thermal gap pads are materials that provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. Theyre particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.

How do thermal gap pads work?

By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal gap pads help to provide extended longevity. Theyre also important in providing safety by eliminating the possibility of electrical fires. Thermal gap pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. Theyre manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.

What are thermal gap pads used for?

Typical applications of thermal gap pads include:

  • Flat panel displays
  • LED (light emitting diode) displays
  • Engine control units
  • Computer hard drives
  • Wireless communication hardware

...
Lees meer Lees minder

Filters

1 - 20 van 116 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dimensions Thickness Length Width Diameter Thermal Conductivity Material Self-Adhesive Minimum Operating Temperature Maximum Operating Temperature Hardness Material Trade Name Colour Operating Temperature Range
RS-stocknr. 812-7995
FabrikantnummerEYG-S091210DP
FabrikantPanasonic
25,87 €
Each
Aantal stuks
115 x 90mm 0.1mm 115mm 90mm - 700W/m·K Graphite - - +400°C - - - Maximum of +400 (Withstand) °C
RS-stocknr. 812-7986
FabrikantnummerEYG-S091207DP
FabrikantPanasonic
10,74 €
Each
Aantal stuks
115 x 90mm 0.07mm 115mm 90mm - 1000W/m·K Graphite - - +400°C - - - Maximum of +400 (Withstand) °C
RS-stocknr. 712-3995
FabrikantnummerEYGA121803PA
FabrikantPanasonic
22,59 €
Each
Aantal stuks
180 x 115mm 0.025mm 180mm 115mm - 1600W/m·K Graphite Yes - - - - - -
RS-stocknr. 712-4009
FabrikantnummerEYGA091203M
FabrikantPanasonic
10,57 €
Each
Aantal stuks
115 x 90mm 0.025mm 115mm 90mm - 1600W/m·K Graphite Yes - - - - - -
RS-stocknr. 712-4011
FabrikantnummerEYGA091203V
FabrikantPanasonic
12,44 €
Each
Aantal stuks
115 x 90mm 0.025mm 115mm 90mm - 1600W/m·K Graphite Yes - - - - - -
RS-stocknr. 135-9359
FabrikantnummerEYGS1012ZLSH
FabrikantPanasonic
18,078 €
Each (In a Bag of 10)
Aantal stuks
121 x 104.5mm 0.2mm 121mm 104.5mm - 400W/m·K Graphite - -55°C +400°C - - - -55 → +400 °C
RS-stocknr. 135-9677
FabrikantnummerEYGS1516ZLSB
FabrikantPanasonic
46,56 €
Each
Aantal stuks
158 x 148mm 0.2mm 158mm 148mm - 400W/m·K Graphite - -55°C +400°C - - - -55 → +400 °C
RS-stocknr. 135-9665
FabrikantnummerEYGS0404ZLMP
FabrikantPanasonic
4,46 €
Each
Aantal stuks
38 x 36mm 0.2mm 38mm 36mm - 400W/m·K Graphite - -55°C +400°C - - - -55 → +400 °C
RS-stocknr. 712-3983
FabrikantnummerEYGA121803A
FabrikantPanasonic
20,12 €
Each
Aantal stuks
180 x 115mm 0.025mm 180mm 115mm - 1600W/m·K Graphite Yes - - - - - -
RS-stocknr. 712-3920
FabrikantnummerEYGA091207A
FabrikantPanasonic
14,32 €
Each
Aantal stuks
115 x 90mm 0.07mm 115mm 90mm - 1000W/m·K Graphite Yes - - - - - -
RS-stocknr. 135-9704
FabrikantnummerEYGS1010ZLME
FabrikantPanasonic
32,21 €
Each
Aantal stuks
98 x 98mm 0.2mm 98mm 98mm - 400W/m·K Graphite - -55°C +400°C - - - -55 → +400 °C
RS-stocknr. 135-9657
FabrikantnummerEYGS0918ZLX2
FabrikantPanasonic
44,56 €
Each
Aantal stuks
180 x 90mm 0.2mm 180mm 90mm - 400W/m·K Graphite - -55°C +400°C - - - -55 → +400 °C
RS-stocknr. 135-9708
FabrikantnummerEYGS0507ZLML
FabrikantPanasonic
8,80 €
Each
Aantal stuks
66 x 45.3mm 0.2mm 66mm 45.3mm - 400W/m·K Graphite - -55°C +400°C - - - -55 → +400 °C
RS-stocknr. 135-9659
FabrikantnummerEYGS0309ZLMF
FabrikantPanasonic
5,29 €
Each
Aantal stuks
92 x 32mm 0.2mm 92mm 32mm - 400W/m·K Graphite - -55°C +400°C - - - -55 → +400 °C
RS-stocknr. 135-9323
FabrikantnummerEYGS1113ZLMB
FabrikantPanasonic
18,078 €
Each (In a Bag of 10)
Aantal stuks
132 x 106mm 0.2mm 132mm 106mm - 400W/m·K Graphite - -55°C +400°C - - - -55 → +400 °C
RS-stocknr. 135-9327
FabrikantnummerEYGS1212ZLGC
FabrikantPanasonic
18,851 €
Each (In a Bag of 10)
Aantal stuks
120 x 120mm 0.2mm 120mm 120mm - 400W/m·K Graphite - -55°C +400°C - - - -55 → +400 °C
RS-stocknr. 135-9694
FabrikantnummerEYGS0610ZLAH
FabrikantPanasonic
9,57 €
Each
Aantal stuks
104.4 x 59.4mm 0.2mm 104.4mm 59.4mm - 400W/m·K Graphite - -55°C +400°C - - - -55 → +400 °C
RS-stocknr. 135-9367
FabrikantnummerEYGS1014ZLDB
FabrikantPanasonic
18,078 €
Each (In a Bag of 10)
Aantal stuks
138 x 98mm 0.2mm 138mm 98mm - 400W/m·K Graphite - -55°C +400°C - - - -55 → +400 °C
RS-stocknr. 712-3970
FabrikantnummerEYGA091207KV
FabrikantPanasonic
26,23 €
Each
Aantal stuks
115 x 90mm 0.07mm 115mm 90mm - 1000W/m·K Graphite Yes - - - - - -
RS-stocknr. 135-9666
FabrikantnummerEYGS0409ZLMG
FabrikantPanasonic
6,55 €
Each
Aantal stuks
88 x 41mm 0.2mm 88mm 41mm - 400W/m·K Graphite - -55°C +400°C - - - -55 → +400 °C