Rack Cooling

Rack cooling is a system whereby fans are rack mounted to provide an internal cooling system in situations where a large amount of heat is generated and which needs to be controlled. For example, high density heat loads inside server racks benefit from an internal cooling system due to the high amount of heat they emit and use rack cooling to achieve this. Rack cooling is also found in smaller electronic items such as computers and studio equipment.

How does rack cooling work?

Fans within the rack cooling equipment provide movement of air and the rack will respond accurately to any failure of either a fan or thermal sensor, cooling down the temperature and returning it to optimum level.

Types of rack cooling

When trays are rack-mounted at the top of a system, the hot air can be efficiently exhausted from the rack to provide a cooling effect. When a mount fan tray is placed in the middle of the rack, rack cooling provides an advanced cooling method, allowing the air to circulate around the entire system to cool it down.


...
Lees meer Lees minder

Filters

21 - 21 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Mounting Rack Units Number of Fans Air Flow Dimensions Height Length Width Noise Level Series Voltage Rating
RS-stocknr. 2508492249
FabrikantnummerOA900
FabrikantOrion
331,18 €
Each
Aantal stuks
- - - - - - - - - - - -
Related Products
Cigarette butt bin for use around factory and ...
Description:
Cigarette butt bin for use around factory and office entrancesGalvanised liner for easy removal of ash and wasteStainless steel door and painted metal sides for external use.
Introducing the stylish and ultra-durable wall mounted smoking ...
Description:
Introducing the stylish and ultra-durable wall mounted smoking station from Rubbermaid. This attractive and weather-resistant ash bin for cigarette and smoking management features two dedicated surfaces for extinguishing and also eliminates the potential fire danger of open-top ashtrays that seem ...
Kits comprise of 1 chassis tray and 2 ...
Description:
Kits comprise of 1 chassis tray and 2 chassis supportsTrays and supports manufactured from 1.6mm steel and painted RAL 7035.