Rack Cooling

Rack cooling is a system whereby fans are rack mounted to provide an internal cooling system in situations where a large amount of heat is generated and which needs to be controlled. For example, high density heat loads inside server racks benefit from an internal cooling system due to the high amount of heat they emit and use rack cooling to achieve this. Rack cooling is also found in smaller electronic items such as computers and studio equipment.

How does rack cooling work?

Fans within the rack cooling equipment provide movement of air and the rack will respond accurately to any failure of either a fan or thermal sensor, cooling down the temperature and returning it to optimum level.

Types of rack cooling

When trays are rack-mounted at the top of a system, the hot air can be efficiently exhausted from the rack to provide a cooling effect. When a mount fan tray is placed in the middle of the rack, rack cooling provides an advanced cooling method, allowing the air to circulate around the entire system to cool it down.


...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Mounting Rack Units Number of Fans Air Flow Dimensions Height Length Width Noise Level Series Voltage Rating
RS-stocknr. 118-3285
FabrikantRS PRO
124,25 €
Each
Aantal stuks
Fan Tray Rack 1U 0 - - 1U - 350mm - - -
RS-stocknr. 101-8800
FabrikantRS PRO
173,80 €
Each
Aantal stuks
Fan Tray Rack 1U 0 - - 1U - 250mm - - -
RS-stocknr. 802-0311
FabrikantRS PRO
95,93 €
Each
Aantal stuks
Fan Module Wall Mounted - 2 95 → 115cfm 135 x 326 x 39mm 39mm 135mm 326mm - - -
RS-stocknr. 528-977
FabrikantRS PRO
1.046,55 €
Each
Aantal stuks
Fan Tray Rack 1U 6 170m³/h - 1U - 19in - - -
RS-stocknr. 802-0302
FabrikantRS PRO
70,29 €
Each
Aantal stuks
Fan Module Wall Mounted - 1 95 → 115cfm 135 x 326 x 39mm 39mm 135mm 326mm - - -
RS-stocknr. 529-009
FabrikantRS PRO
563,32 €
Each
Aantal stuks
Fan Tray Rack 1U 3 170m³/h - 1U - 19in - - -
RS-stocknr. 101-8793
FabrikantRS PRO
324,85 €
Each
Aantal stuks
Fan Tray Rack 1U 3 167m³/h - 1U - 250mm - - -
RS-stocknr. 118-3279
FabrikantRS PRO
380,20 €
Each
Aantal stuks
Fan Tray Rack 1U 6 167m³/h - 1U - 350mm - - -
RS-stocknr. 291-8694
Fabrikantnummer10713100
FabrikantSchroff
181,50 €
Each
Aantal stuks
Fan Tray Rack 1U 3 440 → 520m³/h 483 x 193 x 43.5mm 43.5mm 483mm 193mm - - -
RS-stocknr. 826-1240
FabrikantnummerFT-170-318-001
Fabrikantebm-papst
408,50 €
Each
Aantal stuks
Fan Tray Rack - 3 318cfm 482.6 x 211 x 43mm 43mm 482.6mm 211mm - - -
RS-stocknr. 826-1238
FabrikantnummerFT-170-300-002
Fabrikantebm-papst
413,90 €
Each
Aantal stuks
Fan Tray Rack - 3 300cfm 482.6 x 211 x 43mm 43mm 482.6mm 211mm - - -
RS-stocknr. 826-1244
FabrikantnummerFT-170-318-002
Fabrikantebm-papst
424,43 €
Each
Aantal stuks
Fan Tray Rack - 3 318cfm 482.6 x 211 x 43mm 43mm 482.6mm 211mm - - -
RS-stocknr. 721-2758
Fabrikantnummer10713099
FabrikantSchroff
345,56 €
Each
Aantal stuks
Fan Tray Rack 1U 3 467m³/h 483 x 193 x 43.5mm 43.5mm 483mm 193mm - - -
RS-stocknr. 495-7663
Fabrikantnummer806-3634596
FabrikantAPW
238,37 €
Each
Aantal stuks
Fan Tray Top Mount - 4 - - - 600mm 600mm - - -
RS-stocknr. 495-7685
Fabrikantnummer806-3634597
FabrikantAPW
238,06 €
Each
Aantal stuks
Fan Tray Top Mount - 4 - - - 800mm 600mm - - -
RS-stocknr. 136-2071
Fabrikantnummer23130070
FabrikantSchroff
206,80 €
Each
Aantal stuks
Fan Tray Top Mount - 3 162 m³/h @ 50 Hz, 192 m³/h @ 60 Hz - - - - 37 dB(A) @ 50 Hz, 41 dB(A) @ 60 Hz Varistar 230V ac
RS-stocknr. 826-1234
FabrikantnummerFT-170-300-001
Fabrikantebm-papst
423,39 €
Each
Aantal stuks
Fan Tray Rack - 3 300cfm 482.6 x 211 x 43mm 43mm 482.6mm 211mm - - -
RS-stocknr. 291-8701
Fabrikantnummer10713104
FabrikantSchroff
275,50 €
Each
Aantal stuks
Fan Tray Rack 1U 6 162 → 192m³/h 483 x 330 x 43.5mm 43.5mm 483mm 330mm - - -
RS-stocknr. 826-1247
FabrikantnummerFT-170-300-003
Fabrikantebm-papst
421,02 €
Each
Aantal stuks
Fan Tray Rack - 3 300cfm 482.6 x 211 x 43mm 43mm 482.6mm 211mm - - -
RS-stocknr. 2508730204
FabrikantnummerFT-1170-MG
FabrikantBud
189,07 €
Each
Aantal stuks
- - - - - - - - - - - -
Related Products
Cigarette butt bin for use around factory and ...
Description:
Cigarette butt bin for use around factory and office entrancesGalvanised liner for easy removal of ash and wasteStainless steel door and painted metal sides for external use.
Introducing the stylish and ultra-durable wall mounted smoking ...
Description:
Introducing the stylish and ultra-durable wall mounted smoking station from Rubbermaid. This attractive and weather-resistant ash bin for cigarette and smoking management features two dedicated surfaces for extinguishing and also eliminates the potential fire danger of open-top ashtrays that seem ...
Kits comprise of 1 chassis tray and 2 ...
Description:
Kits comprise of 1 chassis tray and 2 chassis supportsTrays and supports manufactured from 1.6mm steel and painted RAL 7035.