Enclosure Thermostats

Enclosure thermostatsare compact thermostats designed for use in electronic, IT or control cabinets. They work with heating or coolingdevices to ensure a safe operating temperature and safeguard against condensation, humidity and frost.

How do enclosure thermostats work?

Enclosure thermostats are preset with a minimum or maximum temperature. 'Normally open' (NO) thermostats are set with their contacts open, so when the temperature rises above the preset maximum, the contacts close and trigger a cooler. Their dials are coloured blue. 'Normally closed' (NC) thermostats are set with their contacts closed, so when the temperature falls below the minimum preset, the contacts open and trigger a heater. Their dials are coloured red. Both NO and NC thermostats can be set to trigger an alarm. A changeover thermostat can have both minimum and maximum settings, allowing it to control both heating and cooling.

What are the different types of enclosure thermostats?

Enclosure thermostats are designed in a plastic casting with a broad setting range. They're easy to mount in variable fitting positions with DIN rail mounting. Installation is quick by screw terminals and using a din-rail clip feature.


...
Lees meer Lees minder

Filters

61 - 68 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adjustable or Fixed Mount Type Maximum Temperature Setting Minimum Temperature Setting Supply Voltage Switch Configuration Series Temperature Setting Range
RS-stocknr. 901-0586
Fabrikantnummer01131.2-00
FabrikantSTEGO
144,84 €
Each
Aantal stuks
Adjustable - +60°C -20°C 12 → 48 V Changeover - -20 → +60°C
RS-stocknr. 103-128
FabrikantnummerFLZ510 17103000013
FabrikantPfannenberg
40,39 €
Each
Aantal stuks
Adjustable DIN Rail +105°F -5°F 100 → 250 V ac Changeover FLZ -5 → +105°F
RS-stocknr. 177-9004
FabrikantnummerNSYCRS200W230V
265,36 €
Each
Aantal stuks
Adjustable DIN Rail -40°C +70°C 230 V ac - ClimaSys CR -40 → +70°C
RS-stocknr. 743-1290
Fabrikantnummer01116.0-00
FabrikantSTEGO
22,98 €
Each
Aantal stuks
Adjustable DIN Rail +60°C 0°C 250 V ac NO - -
RS-stocknr. 177-8982
FabrikantnummerNSYCCOHYT230VID
260,76 €
Each
Aantal stuks
Adjustable DIN Rail -40°C +80°C 200 → 240 V ac - ClimaSys CC -40 → +80°C
Nieuw
RS-stocknr. 194-7678
Fabrikantnummer01142.0-00
FabrikantSTEGO
18,11 €
Each
Aantal stuks
Adjustable DIN Rail +60°C -10°C 250 V ac NO KTO 011, KTS 011 -10 → +50°C
RS-stocknr. 103-112
FabrikantnummerFLZ520 17111000004
FabrikantPfannenberg
15,99 €
Each
Aantal stuks
Adjustable DIN Rail +80°C +20°C 240 V ac NC FLZ +20 → +80°C
RS-stocknr. 2509663613
FabrikantnummerSKT011419NO-C
FabrikantHammond
39,23 €
Each
Aantal stuks
- - - - - - - -
Related Products
Heaters specifically intended for anti-condensation and frost protection ...
Description:
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware. Snap-fastening onto 35 mm support rails EN 50 022 or direct screw-fastening onto the mounting platePTC technology with ...
KTO 011 (697-4437) thermostat normally closed, contact breaker ...
Description:
KTO 011 (697-4437) thermostat normally closed, contact breaker for regulating heaters.,KTS 011 (697-4446) thermostat normally open, contact maker for regulating filter fans and heat exchangers or for switching signal devised when temperature limit has been exceeded. Large setting rangeSmall size ...
This thermostat of temperature class T6 (85 °C ...
Description:
This thermostat of temperature class T6 (85 °C max.) is utilised for the regulation of heaters deployed in areas with explosion hazard. The high switching performance allows direct control of a heater. Compact, small mechanical thermostat offering a high response ...
The electronic thermostat with integrated switch module is ...
Description:
The electronic thermostat with integrated switch module is used to control DC powered devices with high capacities in control and switch cabinets. Heaters, coolers, filter fans or signal devices can directly be controlled via an internal electronic circuit. The external ...