Enclosure Thermostats

Enclosure thermostatsare compact thermostats designed for use in electronic, IT or control cabinets. They work with heating or coolingdevices to ensure a safe operating temperature and safeguard against condensation, humidity and frost.

How do enclosure thermostats work?

Enclosure thermostats are preset with a minimum or maximum temperature. 'Normally open' (NO) thermostats are set with their contacts open, so when the temperature rises above the preset maximum, the contacts close and trigger a cooler. Their dials are coloured blue. 'Normally closed' (NC) thermostats are set with their contacts closed, so when the temperature falls below the minimum preset, the contacts open and trigger a heater. Their dials are coloured red. Both NO and NC thermostats can be set to trigger an alarm. A changeover thermostat can have both minimum and maximum settings, allowing it to control both heating and cooling.

What are the different types of enclosure thermostats?

Enclosure thermostats are designed in a plastic casting with a broad setting range. They're easy to mount in variable fitting positions with DIN rail mounting. Installation is quick by screw terminals and using a din-rail clip feature.


...
Lees meer Lees minder

Filters

21 - 40 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adjustable or Fixed Mount Type Maximum Temperature Setting Minimum Temperature Setting Supply Voltage Switch Configuration Series Temperature Setting Range
RS-stocknr. 103-572
FabrikantnummerFLZ530 17121000014
FabrikantPfannenberg
32,05 €
Each
Aantal stuks
Adjustable DIN Rail +180°F +70°F 120 V ac NO FLZ +70 → +180°F
RS-stocknr. 489-298
Fabrikantnummer01160.0-00
FabrikantSTEGO
26,67 €
Each
Aantal stuks
Fixed DIN Rail - - 120 → 250 V ac NC - -
Nieuw
RS-stocknr. 194-7679
Fabrikantnummer01143.0-00
FabrikantSTEGO
18,11 €
Each
Aantal stuks
Adjustable DIN Rail +60°C -10°C 250 V ac NO KTO 011, KTS 011 -10 → +50°C
RS-stocknr. 177-8987
FabrikantnummerNSYCCOTHO
18,70 €
Each
Aantal stuks
Adjustable DIN Rail 0°C +60°C 250 V NO ClimaSys CC 0 → +60°C
RS-stocknr. 184-9928
Fabrikantnummer7T.81.0.000.2401
FabrikantFinder
21,09 €
Each
Aantal stuks
Adjustable DIN Rail +40°C -20°C 110 → 240 V ac/dc NC 7T -20 → +40°C
RS-stocknr. 182-9829
Fabrikantnummer01011.0-21
FabrikantSTEGO
199,50 €
Each
Aantal stuks
Adjustable DIN Rail +50°C -30°C 20 → 56 V dc NO DCT 010 -30 → +50°C
RS-stocknr. 177-8983
FabrikantnummerNSYCCOTH230VID
74,47 €
Each
Aantal stuks
Adjustable DIN Rail -40°C +80°C 200 → 240 V ac - ClimaSys CC -40 → +80°C
RS-stocknr. 177-9004
FabrikantnummerNSYCRS200W230V
265,36 €
Each
Aantal stuks
Adjustable DIN Rail -40°C +70°C 230 V ac - ClimaSys CR -40 → +70°C
RS-stocknr. 177-8985
FabrikantnummerNSYCCOTHD
41,65 €
Each
Aantal stuks
Adjustable DIN Rail 0°C +60°C 250 V - ClimaSys CC 0 → +60°C
RS-stocknr. 697-4433
Fabrikantnummer01190.0-00
FabrikantSTEGO
61,84 €
Each
Aantal stuks
Adjustable Snap-In +60°C 0°C 24 V dc Changeover - 0 → +60°C
RS-stocknr. 901-0586
Fabrikantnummer01131.2-00
FabrikantSTEGO
144,84 €
Each
Aantal stuks
Adjustable - +60°C -20°C 12 → 48 V Changeover - -20 → +60°C
Nieuw
RS-stocknr. 194-7682
Fabrikantnummer01140.9-00
FabrikantSTEGO
14,46 €
Each
Aantal stuks
Adjustable DIN Rail +60°C 0°C 250 V ac NO KTO 011, KTS 011 +32 → +140°F
RS-stocknr. 184-9925
Fabrikantnummer7T.51.0.230.4360
FabrikantFinder
59,67 €
Each
Aantal stuks
Adjustable DIN Rail +60°C +10°C 110 → 240 V ac/dc NO 7T +10 → +60°C
Nieuw
RS-stocknr. 194-7684
Fabrikantnummer01142.9-00
FabrikantSTEGO
18,77 €
Each
Aantal stuks
Adjustable DIN Rail +50°C -10°C 250 V ac NO KTO 011, KTS 011 +14 → +122°F
RS-stocknr. 103-112
FabrikantnummerFLZ520 17111000004
FabrikantPfannenberg
15,99 €
Each
Aantal stuks
Adjustable DIN Rail +80°C +20°C 240 V ac NC FLZ +20 → +80°C
RS-stocknr. 743-1290
Fabrikantnummer01116.0-00
FabrikantSTEGO
22,98 €
Each
Aantal stuks
Adjustable DIN Rail +60°C 0°C 250 V ac NO - -
Nieuw
RS-stocknr. 194-7680
Fabrikantnummer01159.0-00
FabrikantSTEGO
21,00 €
Each
Aantal stuks
Adjustable DIN Rail +80°C +20°C 250 V ac NO KTO 011, KTS 011 +20 → +80°C
Nieuw
RS-stocknr. 194-7678
Fabrikantnummer01142.0-00
FabrikantSTEGO
18,11 €
Each
Aantal stuks
Adjustable DIN Rail +60°C -10°C 250 V ac NO KTO 011, KTS 011 -10 → +50°C
RS-stocknr. 177-8986
FabrikantnummerNSYCCOTHI
28,05 €
Each
Aantal stuks
Adjustable DIN Rail +5°C +60°C 250 V - ClimaSys CC +5 → +60°C
RS-stocknr. 181-2596
FabrikantnummerNSYCCOTHO
55,95 €
Each
Aantal stuks
- Panel - - 220 → 240 V ac - Vigirex -
Related Products
Heaters specifically intended for anti-condensation and frost protection ...
Description:
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware. Snap-fastening onto 35 mm support rails EN 50 022 or direct screw-fastening onto the mounting platePTC technology with ...
This thermostat of temperature class T6 (85 °C ...
Description:
This thermostat of temperature class T6 (85 °C max.) is utilised for the regulation of heaters deployed in areas with explosion hazard. The high switching performance allows direct control of a heater. Compact, small mechanical thermostat offering a high response ...
Vigirex relays with associated toroid sensors measure the ...
Description:
Vigirex relays with associated toroid sensors measure the leakage current in an electrical installation to detect levels that may be damaging. Ideal for protection or alarming, the products offer multiple setting and mounting possibilities. For use on low-voltage AC installations ...
Maintaining constant temperatures in control panels and enclosures, ...
Description:
Maintaining constant temperatures in control panels and enclosures, the 7T panel thermostat suits the needs of both simple and sophisticated heating and ventilation systems with dedicated heating and ventilation versions. Helping to improve component reliability and preserve instrumentation accuracy through ...