Enclosure Thermostats

Enclosure thermostatsare compact thermostats designed for use in electronic, IT or control cabinets. They work with heating or coolingdevices to ensure a safe operating temperature and safeguard against condensation, humidity and frost.

How do enclosure thermostats work?

Enclosure thermostats are preset with a minimum or maximum temperature. 'Normally open' (NO) thermostats are set with their contacts open, so when the temperature rises above the preset maximum, the contacts close and trigger a cooler. Their dials are coloured blue. 'Normally closed' (NC) thermostats are set with their contacts closed, so when the temperature falls below the minimum preset, the contacts open and trigger a heater. Their dials are coloured red. Both NO and NC thermostats can be set to trigger an alarm. A changeover thermostat can have both minimum and maximum settings, allowing it to control both heating and cooling.

What are the different types of enclosure thermostats?

Enclosure thermostats are designed in a plastic casting with a broad setting range. They're easy to mount in variable fitting positions with DIN rail mounting. Installation is quick by screw terminals and using a din-rail clip feature.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adjustable or Fixed Mount Type Maximum Temperature Setting Minimum Temperature Setting Supply Voltage Switch Configuration Series Temperature Setting Range
RS-stocknr. 177-8982
FabrikantnummerNSYCCOHYT230VID
244,64 €
Each
Aantal stuks
Adjustable DIN Rail -40°C +80°C 200 → 240 V ac - ClimaSys CC -40 → +80°C
RS-stocknr. 181-2594
FabrikantnummerNSYCCOTHC
55,95 €
Each
Aantal stuks
- Panel - - 250 V - PratiKa -
RS-stocknr. 177-8986
FabrikantnummerNSYCCOTHI
33,00 €
Each
Aantal stuks
Adjustable DIN Rail +5°C +60°C 250 V - ClimaSys CC +5 → +60°C
RS-stocknr. 181-2596
FabrikantnummerNSYCCOTHO
55,95 €
Each
Aantal stuks
- Panel - - 220 → 240 V ac - Vigirex -
RS-stocknr. 177-8983
FabrikantnummerNSYCCOTH230VID
78,00 €
Each
Aantal stuks
Adjustable DIN Rail -40°C +80°C 200 → 240 V ac - ClimaSys CC -40 → +80°C
RS-stocknr. 177-9004
FabrikantnummerNSYCRS200W230V
312,19 €
Each
Aantal stuks
Adjustable DIN Rail -40°C +70°C 230 V ac - ClimaSys CR -40 → +70°C
RS-stocknr. 177-8985
FabrikantnummerNSYCCOTHD
49,00 €
Each
Aantal stuks
Adjustable DIN Rail 0°C +60°C 250 V - ClimaSys CC 0 → +60°C
RS-stocknr. 177-8987
FabrikantnummerNSYCCOTHO
22,00 €
Each
Aantal stuks
Adjustable DIN Rail 0°C +60°C 250 V NO ClimaSys CC 0 → +60°C