Enclosure Thermostats

Enclosure thermostatsare compact thermostats designed for use in electronic, IT or control cabinets. They work with heating or coolingdevices to ensure a safe operating temperature and safeguard against condensation, humidity and frost.

How do enclosure thermostats work?

Enclosure thermostats are preset with a minimum or maximum temperature. 'Normally open' (NO) thermostats are set with their contacts open, so when the temperature rises above the preset maximum, the contacts close and trigger a cooler. Their dials are coloured blue. 'Normally closed' (NC) thermostats are set with their contacts closed, so when the temperature falls below the minimum preset, the contacts open and trigger a heater. Their dials are coloured red. Both NO and NC thermostats can be set to trigger an alarm. A changeover thermostat can have both minimum and maximum settings, allowing it to control both heating and cooling.

What are the different types of enclosure thermostats?

Enclosure thermostats are designed in a plastic casting with a broad setting range. They're easy to mount in variable fitting positions with DIN rail mounting. Installation is quick by screw terminals and using a din-rail clip feature.


...
Lees meer Lees minder

Filters

1 - 20 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adjustable or Fixed Mount Type Maximum Temperature Setting Minimum Temperature Setting Supply Voltage Switch Configuration Series Temperature Setting Range
RS-stocknr. 103-279
FabrikantnummerFLZ520 17111000003
FabrikantPfannenberg
13,44 €
Each
Aantal stuks
Adjustable DIN Rail +40°C -20°C 240 V ac NC FLZ -20 → +40°C
RS-stocknr. 756-9935
Fabrikantnummer3114.200
FabrikantRittal
145,09 €
Each
Aantal stuks
Adjustable Snap-In +55°C +5°C 24 V dc, 230 V ac Changeover - +5 → +55°C
RS-stocknr. 457-0991
Fabrikantnummer3110000
FabrikantRittal
29,21 €
Each
Aantal stuks
Adjustable DIN Rail +55°C +5°C 24 V dc, 230 V ac Changeover - +5 → +55°C
RS-stocknr. 392-378
Fabrikantnummer20118-750
FabrikantSchroff
46,72 €
Each
Aantal stuks
Adjustable Panel +60°C 0°C 230 V ac - - 0 → +60°C
RS-stocknr. 697-4446
Fabrikantnummer01141.0-00
FabrikantSTEGO
18,71 €
Each
Aantal stuks
Adjustable DIN Rail +60°C 0°C 120 → 250 V ac NO - 0 → +60°C
RS-stocknr. 667-6760
FabrikantnummerFLZ541 17141000000
FabrikantPfannenberg
33,21 €
Each
Aantal stuks
Adjustable Snap-In +60°C 0°C 120 → 240 V ac NC, NO FLZ 0 → +60°C
RS-stocknr. 103-386
FabrikantnummerFLZ510 17103000000
FabrikantPfannenberg
22,03 €
Each
Aantal stuks
Adjustable DIN Rail +60°C 0°C 100 → 250 V ac Changeover FLZ 0 → +60°C
RS-stocknr. 697-4437
Fabrikantnummer01140.0-00
FabrikantSTEGO
18,71 €
Each
Aantal stuks
Adjustable DIN Rail +60°C 0°C 120 → 250 V ac NC - 0 → +60°C
RS-stocknr. 489-305
Fabrikantnummer01160.0-01
FabrikantSTEGO
20,00 €
Each
Aantal stuks
Fixed DIN Rail - - 120 → 250 V ac NC - -
RS-stocknr. 103-099
FabrikantnummerFLZ520 17111000013
FabrikantPfannenberg
17,24 €
Each
Aantal stuks
Adjustable DIN Rail +105°F -5°F 240 V ac NC FLZ -5 → +105°F
RS-stocknr. 121-7323
Fabrikantnummer01147.9-00
FabrikantSTEGO
25,49 €
Each
Aantal stuks
Adjustable DIN Rail +60°C 0°C 250 V ac NO KTS 011 0 → +60°C
RS-stocknr. 103-106
FabrikantnummerFLZ520 17111000000
FabrikantPfannenberg
12,21 €
Each
Aantal stuks
Adjustable DIN Rail +60°C 0°C 240 V ac NC FLZ 0 → +60°C
RS-stocknr. 489-232
Fabrikantnummer01163.0-00
FabrikantSTEGO
18,51 €
Each
Aantal stuks
Fixed DIN Rail - - 120 → 250 V ac NC, NO - -
RS-stocknr. 103-257
FabrikantnummerFLZ530 17121000000
FabrikantPfannenberg
12,03 €
Each
Aantal stuks
Adjustable DIN Rail +60°C 0°C 120 → 240 V ac NO FLZ 0 → +60°C
RS-stocknr. 103-370
FabrikantnummerFLZ510 17103000003
FabrikantPfannenberg
24,21 €
Each
Aantal stuks
Adjustable DIN Rail +40°C -20°C 100 → 250 V ac Changeover FLZ -20 → +40°C
RS-stocknr. 184-9925
Fabrikantnummer7T.51.0.230.4360
FabrikantFinder
59,67 €
Each
Aantal stuks
Adjustable DIN Rail +60°C +10°C 110 → 240 V ac/dc NO 7T +10 → +60°C
RS-stocknr. 184-9926
Fabrikantnummer7T.81.0.000.2301
FabrikantFinder
20,09 €
Each
Aantal stuks
- DIN Rail +40°C -20°C 110 → 240 V ac/dc NO 7T -20 → +40°C
RS-stocknr. 181-2596
FabrikantnummerNSYCCOTHO
55,95 €
Each
Aantal stuks
- Panel - - 220 → 240 V ac - Vigirex -
Nieuw
RS-stocknr. 194-7682
Fabrikantnummer01140.9-00
FabrikantSTEGO
14,46 €
Each
Aantal stuks
Adjustable DIN Rail +60°C 0°C 250 V ac NO KTO 011, KTS 011 +32 → +140°F
RS-stocknr. 103-566
FabrikantnummerFLZ530 17121000013
FabrikantPfannenberg
20,68 €
Each
Aantal stuks
Adjustable DIN Rail +105°F -5°F 120 V ac NO FLZ -5 → +105°F
Related Products
Heaters specifically intended for anti-condensation and frost protection ...
Description:
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware. Snap-fastening onto 35 mm support rails EN 50 022 or direct screw-fastening onto the mounting platePTC technology with ...
This thermostat of temperature class T6 (85 °C ...
Description:
This thermostat of temperature class T6 (85 °C max.) is utilised for the regulation of heaters deployed in areas with explosion hazard. The high switching performance allows direct control of a heater. Compact, small mechanical thermostat offering a high response ...
Vigirex relays with associated toroid sensors measure the ...
Description:
Vigirex relays with associated toroid sensors measure the leakage current in an electrical installation to detect levels that may be damaging. Ideal for protection or alarming, the products offer multiple setting and mounting possibilities. For use on low-voltage AC installations ...
Maintaining constant temperatures in control panels and enclosures, ...
Description:
Maintaining constant temperatures in control panels and enclosures, the 7T panel thermostat suits the needs of both simple and sophisticated heating and ventilation systems with dedicated heating and ventilation versions. Helping to improve component reliability and preserve instrumentation accuracy through ...