Enclosure Heating Elements

Enclosure heating elements are powerful temperature-limiting compact heaters. They're designed specifically to prevent condensation and ensure a safe minimum operating temperature in small enclosures where electrical, IT or control equipment is in operation.

How do enclosure heating elements work?

Enclosure heating elements are self-regulating and heat up dynamically. Small semiconductor heater elements offer an energy saving solution. They can be screw mounted, DIN mounted or clip fixed within enclosures. To proportionally balance power consumption with surface temperature, enclosure heating elements can be mounted on an aluminium plate.

Why use enclosure heating elements?


Enclosure heating elements safeguard against potential damage from condensation and frost in control and equipment cabinets. A range of self-regulating conduction and convection enclosure heating elements are housed in a compact flat alloy construction, meaning that no thermal cut out or thermostat is required. These conduction and convection heaters are ideal for use in a wide range of applications including electrical enclosures, CCTV camera housing, laboratory equipment and street cabinets.


...
Lees meer Lees minder

Filters

61 - 63 van 63 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Power Supply Voltage Input Power Rating Height Depth Width Surface Temperature
RS-stocknr. 360-4065
Fabrikantnummer01609.0-01
FabrikantSTEGO
30,90 €
Each
Aantal stuks
10W 12 → 36 V ac/dc - 50mm 12.5mm 25mm 120°C
RS-stocknr. 725-6499
FabrikantnummerHPG-2/08-75X35-12-30
FabrikantDBK Enclosures
14,87 €
Each
Aantal stuks
18W 12 → 30 V ac/dc - 7.5mm 75mm 36mm 80°C
RS-stocknr. 360-4122
Fabrikantnummer01610.0-07
FabrikantSTEGO
13,70 €
Each
Aantal stuks
8W 12 → 36 V ac/dc - 60mm 12.5mm 25mm 110°C
Related Products
DBK Cirrus series PTC forced convection heaters feature ...
Description:
DBK Cirrus series PTC forced convection heaters feature fast response times that plateau once the pre-defined reference temperature is reached. Small and versatile, DBK Cirrus heaters are an ideal choice for a variety of application requirements. • Heater incorporating an ...
Stego enclosure heater elements are temperature limiting compact ...
Description:
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution. Screw mounting or ...
Stego enclosure heater elements are temperature limiting compact ...
Description:
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution. Screw mounting or ...
Stego enclosure heater elements are temperature limiting compact ...
Description:
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution. Screw mounting or ...