Enclosure Heating Elements

Enclosure heating elements are powerful temperature-limiting compact heaters. They're designed specifically to prevent condensation and ensure a safe minimum operating temperature in small enclosures where electrical, IT or control equipment is in operation.

How do enclosure heating elements work?

Enclosure heating elements are self-regulating and heat up dynamically. Small semiconductor heater elements offer an energy saving solution. They can be screw mounted, DIN mounted or clip fixed within enclosures. To proportionally balance power consumption with surface temperature, enclosure heating elements can be mounted on an aluminium plate.

Why use enclosure heating elements?


Enclosure heating elements safeguard against potential damage from condensation and frost in control and equipment cabinets. A range of self-regulating conduction and convection enclosure heating elements are housed in a compact flat alloy construction, meaning that no thermal cut out or thermostat is required. These conduction and convection heaters are ideal for use in a wide range of applications including electrical enclosures, CCTV camera housing, laboratory equipment and street cabinets.


...
Lees meer Lees minder

Filters

41 - 60 van 63 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Power Supply Voltage Input Power Rating Height Depth Width Surface Temperature
RS-stocknr. 360-4021
Fabrikantnummer01602.0-04
FabrikantSTEGO
10,73 €
Each
Aantal stuks
3W 110 → 250 V ac/dc - 30mm 12.5mm 25mm 75°C
RS-stocknr. 725-6506
FabrikantnummerHPG-2/11-75X35-100-240
FabrikantDBK Enclosures
15,61 €
Each
Aantal stuks
50W 100 → 240 V ac/dc - 7.5mm 75mm 36mm 110°C
RS-stocknr. 360-4138
Fabrikantnummer01622.0-00
FabrikantSTEGO
15,15 €
Each
Aantal stuks
5W 120 → 240 V ac/dc - 45mm - 10mm 165°C
RS-stocknr. 381-0119
FabrikantnummerFG800006
FabrikantDBK Enclosures
29,12 €
Each
Aantal stuks
200W 100 → 240 V ac/dc - 75mm 8.5mm 35mm 200°C
Nieuw
RS-stocknr. 194-7676
Fabrikantnummer06100.0-00
FabrikantSTEGO
113,19 €
Each
Aantal stuks
50W 230 V ac 50W 8mm 100mm 239mm +150°C
RS-stocknr. 381-0096
FabrikantnummerFG14973.2
FabrikantDBK Enclosures
21,94 €
Each
Aantal stuks
160W 100 → 240 V ac/dc - 75mm 8.5mm 35mm 150°C
RS-stocknr. 299-5837
FabrikantnummerFG800009
FabrikantDBK Enclosures
18,55 €
Each
Aantal stuks
10W 12 → 24 V ac/dc - 40mm 8.5mm 35mm 40°C
RS-stocknr. 725-6487
FabrikantnummerHPG-1.5/11-40X35-100-240
FabrikantDBK Enclosures
13,74 €
Each
Aantal stuks
25W 100 → 240 V ac/dc - 7.5mm 40mm 36mm 110°C
RS-stocknr. 360-4087
Fabrikantnummer01610.0-01
FabrikantSTEGO
32,06 €
Each
Aantal stuks
13W 12 → 36 V ac/dc - 60mm 12.5mm 25mm 150°C
RS-stocknr. 725-6503
FabrikantnummerHPG-2/10-75X35-100-240
FabrikantDBK Enclosures
9,32 €
Each
Aantal stuks
20W 100 → 240 V ac/dc - 7.5mm 75mm 36mm 100°C
RS-stocknr. 299-5859
FabrikantnummerFG14752.0
FabrikantDBK Enclosures
20,86 €
Each
Aantal stuks
20W 100 → 240 V ac/dc - 40mm 8.5mm 35mm 50°C
RS-stocknr. 716-6107
FabrikantnummerFGBL50H40
FabrikantDBK Enclosures
35,44 €
Each
Aantal stuks
40W 100 → 240 V ac - 97.5mm 57mm 35mm -
RS-stocknr. 299-5843
FabrikantnummerFG14751.2
FabrikantDBK Enclosures
17,32 €
Each
Aantal stuks
15W 12 → 24 V ac/dc - 40mm 8.5mm 35mm 80°C
RS-stocknr. 716-6093
FabrikantnummerFGBL50L20
FabrikantDBK Enclosures
35,05 €
Each
Aantal stuks
20W 100 → 240 V ac - 97.5mm 57mm 35mm -
RS-stocknr. 725-6496
FabrikantnummerHPG-1.5/13-40X35-100-240
FabrikantDBK Enclosures
13,08 €
Each
Aantal stuks
30W 100 → 240 V ac/dc - 7.5mm 40mm 36mm 130°C
Nieuw
RS-stocknr. 194-7677
Fabrikantnummer06101.0-00
FabrikantSTEGO
135,15 €
Each
Aantal stuks
100W 230 V ac 100W 8mm 100mm 414mm +150°C
RS-stocknr. 360-4150
Fabrikantnummer01624.0-00
FabrikantSTEGO
15,15 €
Each
Aantal stuks
5W 12 → 36 V ac/dc - 45mm - 10mm +140°C
RS-stocknr. 299-5950
FabrikantnummerFG14762.9
FabrikantDBK Enclosures
28,25 €
Each
Aantal stuks
18W 12 → 24 V ac/dc - 75mm 8.5mm 35mm 40°C
RS-stocknr. 716-6100
FabrikantnummerFGBL200H65
FabrikantDBK Enclosures
37,17 €
Each
Aantal stuks
65W 100 → 240 V ac - 157.5mm 57mm 35mm -
RS-stocknr. 716-6097
FabrikantnummerFGBL200L30
FabrikantDBK Enclosures
35,44 €
Each
Aantal stuks
30W 100 → 240 V ac - 157.5mm 57mm 35mm -
Related Products
DBK Cirrus series PTC forced convection heaters feature ...
Description:
DBK Cirrus series PTC forced convection heaters feature fast response times that plateau once the pre-defined reference temperature is reached. Small and versatile, DBK Cirrus heaters are an ideal choice for a variety of application requirements. • Heater incorporating an ...
Stego enclosure heater elements are temperature limiting compact ...
Description:
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution. Screw mounting or ...
Stego enclosure heater elements are temperature limiting compact ...
Description:
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution. Screw mounting or ...
Stego enclosure heater elements are temperature limiting compact ...
Description:
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution. Screw mounting or ...