Enclosure Heating Elements

Enclosure heating elements are powerful temperature-limiting compact heaters. They're designed specifically to prevent condensation and ensure a safe minimum operating temperature in small enclosures where electrical, IT or control equipment is in operation.

How do enclosure heating elements work?

Enclosure heating elements are self-regulating and heat up dynamically. Small semiconductor heater elements offer an energy saving solution. They can be screw mounted, DIN mounted or clip fixed within enclosures. To proportionally balance power consumption with surface temperature, enclosure heating elements can be mounted on an aluminium plate.

Why use enclosure heating elements?


Enclosure heating elements safeguard against potential damage from condensation and frost in control and equipment cabinets. A range of self-regulating conduction and convection enclosure heating elements are housed in a compact flat alloy construction, meaning that no thermal cut out or thermostat is required. These conduction and convection heaters are ideal for use in a wide range of applications including electrical enclosures, CCTV camera housing, laboratory equipment and street cabinets.


...
Lees meer Lees minder

Filters

21 - 40 van 63 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Power Supply Voltage Input Power Rating Height Depth Width Surface Temperature
RS-stocknr. 299-5786
FabrikantnummerFG14746.2
FabrikantDBK Enclosures
17,24 €
Each
Aantal stuks
10W 100 → 240 V ac/dc - 40mm 8.5mm 35mm 50°C
RS-stocknr. 299-5916
FabrikantnummerFG13550.0
FabrikantDBK Enclosures
28,25 €
Each
Aantal stuks
20W 100 → 240 V ac/dc - 75mm 8.5mm 35mm 50°C
RS-stocknr. 725-6512
FabrikantnummerHPG-2/16-75X35-100-240
FabrikantDBK Enclosures
15,16 €
Each
Aantal stuks
145W 100 → 240 V ac/dc - 7.5mm 75mm 36mm 160°C
RS-stocknr. 725-6500
FabrikantnummerHPG-2/13-75X35-100-240
FabrikantDBK Enclosures
15,61 €
Each
Aantal stuks
70W 100 → 240 V ac/dc - 7.5mm 75mm 36mm 130°C
RS-stocknr. 299-5770
FabrikantnummerFG14745.4
FabrikantDBK Enclosures
19,64 €
Each
Aantal stuks
30W 12 → 24 V ac/dc - 50mm 8.5mm 35mm 80°C
RS-stocknr. 725-6455
FabrikantnummerHPG-1/10-60X36-12-30
FabrikantDBK Enclosures
13,74 €
Each
Aantal stuks
30W 12 → 30 V ac/dc - 7.5mm 60mm 36mm 100°C
RS-stocknr. 725-6465
FabrikantnummerHPG-1/07-40X35-12-30
FabrikantDBK Enclosures
13,74 €
Each
Aantal stuks
10W 12 → 30 V ac/dc - 7.5mm 40mm 36mm 70°C
RS-stocknr. 299-5893
FabrikantnummerFG14756.1
FabrikantDBK Enclosures
17,84 €
Each
Aantal stuks
20W 12 → 24 V ac/dc - 40mm 8.5mm 35mm 40°C
RS-stocknr. 360-4071
Fabrikantnummer01610.0-00
FabrikantSTEGO
31,93 €
Each
Aantal stuks
13W 120 → 240 V ac/dc - 60mm 12.5mm 25mm 170°C
RS-stocknr. 725-6516
FabrikantnummerHPG-2/17-75X35-100-240
FabrikantDBK Enclosures
15,16 €
Each
Aantal stuks
160W 100 → 240 V ac/dc - 7.5mm 75mm 36mm 170°C
RS-stocknr. 725-6519
FabrikantnummerHPG-2/14-75X35-100-240
FabrikantDBK Enclosures
15,61 €
Each
Aantal stuks
110W 100 → 240 V ac/dc - 7.5mm 75mm 36mm 140°C
RS-stocknr. 725-6525
FabrikantnummerHPG-2/19-75X35-100-240
FabrikantDBK Enclosures
15,61 €
Each
Aantal stuks
180W 100 → 240 V ac/dc - 7.5mm 75mm 35mm 190°C
RS-stocknr. 725-6503
FabrikantnummerHPG-2/10-75X35-100-240
FabrikantDBK Enclosures
9,32 €
Each
Aantal stuks
20W 100 → 240 V ac/dc - 7.5mm 75mm 36mm 100°C
RS-stocknr. 725-6474
FabrikantnummerHPG-1/09-40X35-12-30
FabrikantDBK Enclosures
9,51 €
Each
Aantal stuks
15W 12 → 30 V ac/dc - 7.5mm 40mm 36mm 90°C
RS-stocknr. 725-6483
FabrikantnummerHPG-1.5/10-40X35-100-240
FabrikantDBK Enclosures
8,63 €
Each
Aantal stuks
20W 100 → 240 V ac/dc - 7.5mm 40mm 36mm 100°C
RS-stocknr. 360-4144
Fabrikantnummer01623.0-00
FabrikantSTEGO
15,54 €
Each
Aantal stuks
9W 120 → 240 V ac/dc - 45mm - 10mm 175°C
RS-stocknr. 299-5843
FabrikantnummerFG14751.2
FabrikantDBK Enclosures
17,32 €
Each
Aantal stuks
15W 12 → 24 V ac/dc - 40mm 8.5mm 35mm 80°C
RS-stocknr. 716-6097
FabrikantnummerFGBL200L30
FabrikantDBK Enclosures
35,44 €
Each
Aantal stuks
30W 100 → 240 V ac - 157.5mm 57mm 35mm -
RS-stocknr. 299-5950
FabrikantnummerFG14762.9
FabrikantDBK Enclosures
28,25 €
Each
Aantal stuks
18W 12 → 24 V ac/dc - 75mm 8.5mm 35mm 40°C
RS-stocknr. 299-5736
FabrikantnummerFG14742.1
FabrikantDBK Enclosures
18,33 €
Each
Aantal stuks
25W 100 → 240 V ac/dc - 50mm 8.5mm 35mm 90°C
Related Products
The Rittal Thermoelectric Cooler is a high-performance thermoelectric ...
Description:
The Rittal Thermoelectric Cooler is a high-performance thermoelectric light-weight climate control unit with a very high efficiency rating. The unit utilises the Peltier effect to achieve high accuracy and low power consumption whilst minimising moving parts – in turn increasing ...
The Rittal TopTherm ’Blue e’ cooling unit is ...
Description:
The Rittal TopTherm ’Blue e’ cooling unit is a high-performance thermoelectric light-weight unit featuring an eco-mode control function for demand-orientated climate control. The unit utilises the Peltier effect to achieve high accuracy and low power consumption whilst minimising moving parts ...
Heaters specifically intended for anti-condensation and frost protection ...
Description:
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware. Suitable for both 50Hz or 60Hz operationDuty cycle 100%Heating element is PTC (positive temperature coefficient), temperature regulatingCan be ...
Plug-in terminal connectionSuitable for both 50Hz and 60HzDuty ...
Description:
Plug-in terminal connectionSuitable for both 50Hz and 60HzDuty cycle 100%Heating element is resistance type with temperature monitorFitting position is airflow vertical, exit at topAirflow 50m3/h (50Hz), 61m3/h (60Hz)Constructed from aluminium extrusion, clear anodisedBinding post connection capacity: single ...