Enclosure Heaters

Enclosure heaters, or cabinet heaters, are used to warm the air inside electrical devices and to regulate the internal conditions of your device. They are used in a variety of devices, most commonly heaters and 3D printers


How enclosure heaters work


Enclosure heaters are designed to help electric, electronic, pneumatic, hydraulic and mechanical equipment to perform at its best by protecting against low temperatures, condensation and corrosion. They do this by providing an evenly distributed interior air temperature. 


Why are enclosure heaters important?


By keeping the internal temperature of a device as little as five degrees higher than the ambient temperature, the risk of condensation can be eliminated. The warmer the air, the more water vapour it can contain. When air is cooled it can no longer hold the water vapour and reaches its dew point – this is where condensation arises. It's important to avoid the presence of condensation in your device as this can cause it to fail or become damaged. 


...
Lees meer Lees minder

Filters

41 - 60 van 186 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Power Air Flow Input Power Rating Supply Voltage Surface Temperature Depth Height Width Frequency Nominal Current Series
RS-stocknr. 779-0785
FabrikantnummerFLH-T400 17040310007
FabrikantPfannenberg
223,56 €
Each
Aantal stuks
400W 160 m³/h, 180 m³/h 450W 230 V 40°C 164mm 100mm 150mm - - -
RS-stocknr. 103-156
FabrikantnummerFLH075 17007505007
FabrikantPfannenberg
45,97 €
Each
Aantal stuks
75W - - 110 → 250 V ac 120°C 50mm 140mm 70mm - - -
RS-stocknr. 829-9157
FabrikantnummerPFH 650 230V 17065610030
FabrikantPfannenberg
168,47 €
Each
Aantal stuks
650W 50m³/h 665W 230 V +55°C 126mm 142mm 88mm - - -
RS-stocknr. 282-1326
Fabrikantnummer02700.0-00
FabrikantSTEGO
182,58 €
Each
Aantal stuks
475W 35m³/h - 230 V ac - 128mm 165mm 100mm - - -
RS-stocknr. 489-220
Fabrikantnummer06011.0-00
FabrikantSTEGO
67,82 €
Each
Aantal stuks
100W - 100W 120 240 V ac 85°C 90mm 110mm 60mm - - -
RS-stocknr. 812-9663
Fabrikantnummer02821.0-06
FabrikantSTEGO
105,06 €
Each
Aantal stuks
250W 45m³/h - 230 V ac 50°C 118mm 105mm 85mm - - -
RS-stocknr. 103-421
FabrikantnummerFLH100 17010005007
FabrikantPfannenberg
61,34 €
Each
Aantal stuks
100W 50 m³/h, 61 m³/h 100W 110 → 250 V ac 130°C 50mm 140mm 70mm - - -
RS-stocknr. 804-7561
FabrikantnummerPRH030M 17000305317
FabrikantPfannenberg
39,95 €
Each
Aantal stuks
30W - 30W 230 V ac 140°C 50mm 45mm 29.5mm - - -
RS-stocknr. 766-2585
Fabrikantnummer03060.0-01
FabrikantSTEGO
193,80 €
Each
Aantal stuks
1200W 160m³/h - 230 V ac - 168mm 120mm 145mm - - -
RS-stocknr. 489-276
Fabrikantnummer06000.0-00
FabrikantSTEGO
45,66 €
Each
Aantal stuks
50W - - 120 240 V ac/dc - - - - - - -
RS-stocknr. 726-8843
Fabrikantnummer3105370
FabrikantRittal
248,62 €
Each
Aantal stuks
150W - - 110 → 240 V - 101mm 180mm 75mm - - -
RS-stocknr. 603-328
FabrikantnummerACH100 100W 230V
31,48 €
Each
Aantal stuks
100W - 100W 230 V ac 85°C 67mm 70mm 191mm - - -
RS-stocknr. 754-5547
FabrikantnummerACH400 400W 230V
114,05 €
Each
Aantal stuks
400W - 400W 230 V ac/dc - 133mm 300mm 300mm - - -
RS-stocknr. 829-9138
FabrikantnummerPFH 200 230V 17020610030
FabrikantPfannenberg
136,57 €
Each
Aantal stuks
200W 50m³/h 215W 230 V +55°C 126mm 142mm 88mm - - -
RS-stocknr. 182-9821
Fabrikantnummer06020.1-00
FabrikantSTEGO
94,18 €
Each
Aantal stuks
150W - - 24 V ac/dc <+80°C 90mm 150mm 60mm - - CS 060
RS-stocknr. 182-9822
Fabrikantnummer06000.2-00
FabrikantSTEGO
59,48 €
Each
Aantal stuks
50W - - 48 V ac/dc <+80°C 90mm 110mm 60mm - - CS 060
RS-stocknr. 489-258
Fabrikantnummer06002.0-00
FabrikantSTEGO
50,66 €
Each
Aantal stuks
50W - - 120 → 240 V ac - - - - - - -
RS-stocknr. 182-9823
Fabrikantnummer06010.2-00
FabrikantSTEGO
84,70 €
Each
Aantal stuks
100W - - 48 V ac/dc <+80°C 90mm 110mm 60mm - - CS 060
RS-stocknr. 829-9148
FabrikantnummerPFH 500 115V 17050615030
FabrikantPfannenberg
193,45 €
Each
Aantal stuks
500W 50m³/h 545W 115 V +55°C 126mm 142mm 88mm - - -
RS-stocknr. 177-8992
FabrikantnummerNSYCR150WU2
120,70 €
Each
Aantal stuks
- - 150W 110 → 250 V ac +70 (Operation)°C 70mm 285mm 80mm 50/60Hz - ClimaSys CR
Related Products
Plug-in terminal connectionSuitable for both 50Hz and 60HzDuty ...
Description:
Plug-in terminal connectionSuitable for both 50Hz and 60HzDuty cycle 100%Heating element is resistance type with temperature monitorFitting position is airflow vertical, exit at topAirflow 50m3/h (50Hz), 61m3/h (60Hz)Constructed from aluminium extrusion, clear anodisedBinding post connection capacity: single ...
Large surface area, anodised aluminium heaters with long ...
Description:
Large surface area, anodised aluminium heaters with long service life and no mechanical parts. They have class I insulation. Surface mounting clips are available separately. Protected to IP54. Comply with DIN VDE 0700 Part 1 and EN60335/1TropicalisedSelf regulating PCT heating ...
The compact HGL 046 fan heater prevents formation ...
Description:
The compact HGL 046 fan heater prevents formation of condensation. The integrated high performance axial fan provides forced air circulation and so guarantees an even temperature in enclosures. The heater is wired using the internal terminal connectors. Compact sizeBuilt-in overheat ...
Prevents the formation of condensation and ensures the ...
Description:
Prevents the formation of condensation and ensures the optimum temperature within electrical enclosures. Heater power 25 - 50 - 100 or 150 WFan assisted heaters 250 W e 400 WPower supply 110…230 V AC/DCPTC self-regulating heating systemSafe touch35 mm rail ...