Enclosure Heaters

Enclosure heaters, or cabinet heaters, are used to warm the air inside electrical devices and to regulate the internal conditions of your device. They are used in a variety of devices, most commonly heaters and 3D printers


How enclosure heaters work


Enclosure heaters are designed to help electric, electronic, pneumatic, hydraulic and mechanical equipment to perform at its best by protecting against low temperatures, condensation and corrosion. They do this by providing an evenly distributed interior air temperature. 


Why are enclosure heaters important?


By keeping the internal temperature of a device as little as five degrees higher than the ambient temperature, the risk of condensation can be eliminated. The warmer the air, the more water vapour it can contain. When air is cooled it can no longer hold the water vapour and reaches its dew point – this is where condensation arises. It's important to avoid the presence of condensation in your device as this can cause it to fail or become damaged. 


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Power Air Flow Input Power Rating Supply Voltage Surface Temperature Depth Height Width Frequency Nominal Current Series
RS-stocknr. 184-9921
Fabrikantnummer7H.51.0.230.0100
FabrikantFinder
109,65 €
Each
Aantal stuks
- - 100W 110 → 230 V -45 → +50°C 63mm 138mm 70mm 50 Hz, 60 Hz 0.45A 7H
RS-stocknr. 184-9922
Fabrikantnummer7H.51.0.230.0150
FabrikantFinder
136,27 €
Each
Aantal stuks
- - 150W 110 → 230 V -45 → +50°C 63mm 218mm 70mm 50 Hz, 60 Hz 0.7A 7H
RS-stocknr. 184-9924
Fabrikantnummer7H.51.8.230.0400
FabrikantFinder
171,26 €
Each
Aantal stuks
- 30m³/h 400W 110 → 230 V -40 → +50°C 98.7mm 88.2mm 67mm 50 Hz, 60 Hz 1.7A 7H
RS-stocknr. 184-9920
Fabrikantnummer7H.51.0.230.0050
FabrikantFinder
79,66 €
Each
Aantal stuks
- - 50W 110 → 230 V -45 → +50°C 41mm 125mm 41mm 50 Hz, 60 Hz 0.2A 7H
RS-stocknr. 184-9919
Fabrikantnummer7H.51.0.230.0025
FabrikantFinder
57,73 €
Each
Aantal stuks
- - 25W 110 → 230 V -45 → +50°C 41mm 125mm 41mm 50 Hz, 60 Hz 0.13A 7H
RS-stocknr. 184-9923
Fabrikantnummer7H.51.8.230.0250
FabrikantFinder
157,49 €
Each
Aantal stuks
- 30m³/h 250W 110 → 230 V -40 → +50°C 98.7mm 88.2mm 67mm 50 Hz, 60 Hz 1A 7H