Enclosure Heaters

Enclosure heaters, or cabinet heaters, are used to warm the air inside electrical devices and to regulate the internal conditions of your device. They are used in a variety of devices, most commonly heaters and 3D printers


How enclosure heaters work


Enclosure heaters are designed to help electric, electronic, pneumatic, hydraulic and mechanical equipment to perform at its best by protecting against low temperatures, condensation and corrosion. They do this by providing an evenly distributed interior air temperature. 


Why are enclosure heaters important?


By keeping the internal temperature of a device as little as five degrees higher than the ambient temperature, the risk of condensation can be eliminated. The warmer the air, the more water vapour it can contain. When air is cooled it can no longer hold the water vapour and reaches its dew point – this is where condensation arises. It's important to avoid the presence of condensation in your device as this can cause it to fail or become damaged. 


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Power Air Flow Input Power Rating Supply Voltage Surface Temperature Depth Height Width Frequency Nominal Current Series
RS-stocknr. 605-582
FabrikantnummerACH20 20W 230V
24,63 €
Each
Aantal stuks
20W - 20W 230 V ac 45°C 67mm 70mm 65mm - - -
RS-stocknr. 605-605
FabrikantnummerACH60 60W 230V
29,10 €
Each
Aantal stuks
60W - 60W 230 V ac 93°C 67mm 70mm 121mm - - -
RS-stocknr. 500-128
FabrikantnummerACH60 40W 110V
23,34 €
Each
Aantal stuks
40W - - 110 V ac 88°C 67mm 70mm 121mm - - -
RS-stocknr. 754-5535
FabrikantnummerACH300 300W 230V
73,38 €
Each
Aantal stuks
300W - 300W 230 V ac/dc - 133mm 300mm 182mm - - -
RS-stocknr. 754-5529
FabrikantnummerACH200 200W 110V
49,87 €
Each
Aantal stuks
200W - 200W 110 V ac/dc - 115mm 200mm 140mm - - -
RS-stocknr. 603-328
FabrikantnummerACH100 100W 230V
31,48 €
Each
Aantal stuks
100W - 100W 230 V ac 85°C 67mm 70mm 191mm - - -
RS-stocknr. 754-5547
FabrikantnummerACH400 400W 230V
114,05 €
Each
Aantal stuks
400W - 400W 230 V ac/dc - 133mm 300mm 300mm - - -
RS-stocknr. 605-611
FabrikantnummerACH60 60W 110V
33,69 €
Each
Aantal stuks
60W - - 110 V ac 93°C 67mm 70mm 121mm - - -
RS-stocknr. 500-134
FabrikantnummerACH100 80W 230V
39,96 €
Each
Aantal stuks
80W - 80W 230 V ac 93°C 67mm 70mm 191mm - - -
RS-stocknr. 754-5544
FabrikantnummerACH400 400W 110V
78,99 €
Each
Aantal stuks
400W - 400W 110 V ac/dc - 133mm 300mm 300mm - - -
RS-stocknr. 603-334
FabrikantnummerACH100 100W 110V
38,21 €
Each
Aantal stuks
100W - 100W 110 V ac 85°C 67mm 70mm 191mm - - -
RS-stocknr. 605-598
FabrikantnummerACH20 20W 110V
24,39 €
Each
Aantal stuks
20W - - 110 V ac 45°C 67mm 70mm 65mm - - -
RS-stocknr. 500-112
FabrikantnummerACH60 40W 230V
30,83 €
Each
Aantal stuks
40W - 40W 230 V ac 88°C 67mm 70mm 121mm - - -
RS-stocknr. 754-5538
FabrikantnummerACH200 200W 230V
74,99 €
Each
Aantal stuks
200W - 200W 230 V ac/dc - 115mm 200mm 140mm - - -
RS-stocknr. 500-140
FabrikantnummerACH100 80W 110V
37,65 €
Each
Aantal stuks
80W - - 110 V ac 93°C 67mm 70mm 191mm - - -