Enclosure Heaters

Enclosure heaters, or cabinet heaters, are used to warm the air inside electrical devices and to regulate the internal conditions of your device. They are used in a variety of devices, most commonly heaters and 3D printers


How enclosure heaters work


Enclosure heaters are designed to help electric, electronic, pneumatic, hydraulic and mechanical equipment to perform at its best by protecting against low temperatures, condensation and corrosion. They do this by providing an evenly distributed interior air temperature. 


Why are enclosure heaters important?


By keeping the internal temperature of a device as little as five degrees higher than the ambient temperature, the risk of condensation can be eliminated. The warmer the air, the more water vapour it can contain. When air is cooled it can no longer hold the water vapour and reaches its dew point – this is where condensation arises. It's important to avoid the presence of condensation in your device as this can cause it to fail or become damaged. 


...
Lees meer Lees minder

Filters

1 - 20 van 186 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Power Air Flow Input Power Rating Supply Voltage Surface Temperature Depth Height Width Frequency Nominal Current Series
RS-stocknr. 779-0788
FabrikantnummerFLH-T250 17025310007
FabrikantPfannenberg
202,82 €
Each
Aantal stuks
250W 160 m³/h, 180 m³/h 300W 230 V 40°C 164mm 100mm 150mm - - -
RS-stocknr. 103-544
FabrikantnummerFLH150 17015005007
FabrikantPfannenberg
61,53 €
Each
Aantal stuks
150W 50 m³/h, 61 m³/h 150W 110 → 250 V ac 150°C 50mm 215mm 70mm - - -
RS-stocknr. 726-8834
Fabrikantnummer3105360
FabrikantRittal
202,22 €
Each
Aantal stuks
100W - - 110 → 240 V - 101mm 165mm 75mm - - -
RS-stocknr. 804-7568
FabrikantnummerPRH020M 17000205317
FabrikantPfannenberg
35,04 €
Each
Aantal stuks
10W - 20W 230 V ac 115°C 50mm 45mm 29.5mm - - -
RS-stocknr. 759-4818
FabrikantnummerNimbus D65, 370178,01
FabrikantDBK Enclosures
21,92 €
Each
Aantal stuks
50W - - 110 → 240 V ac/dc - - - - - - -
RS-stocknr. 415-2931
FabrikantnummerFGC0501.2
FabrikantDBK Enclosures
59,46 €
Each
Aantal stuks
20W 5.1m³/h - 12 V dc 35°C 27mm 72mm 27mm - - -
RS-stocknr. 415-2981
FabrikantnummerFGC1507.2
FabrikantDBK Enclosures
100,90 €
Each
Aantal stuks
230W 12.4m³/h - 100 → 240 V ac 120°C 42mm 107mm 42mm - - -
RS-stocknr. 744-4577
FabrikantnummerFLH250SL 17025110007
FabrikantPfannenberg
163,45 €
Each
Aantal stuks
250W 160m³/h - 230 V ac 70°C 103mm 170.5mm 126.5mm - - -
RS-stocknr. 415-2975
FabrikantnummerFGC1513.2
FabrikantDBK Enclosures
83,84 €
Each
Aantal stuks
150W 12.4m³/h - 100 → 240 V ac 72°C 42mm 107mm 42mm - - -
RS-stocknr. 605-582
FabrikantnummerACH20 20W 230V
24,63 €
Each
Aantal stuks
20W - 20W 230 V ac 45°C 67mm 70mm 65mm - - -
RS-stocknr. 344-3719
FabrikantnummerFGN1009
FabrikantDBK Enclosures
39,74 €
Each
Aantal stuks
60W - 60W 100 240 V ac - 15mm 75mm 80mm - - -
RS-stocknr. 103-320
FabrikantnummerFLH400 17040010007
FabrikantPfannenberg
104,33 €
Each
Aantal stuks
400W 50 m³/h, 61 m³/h - 230 V ac 85°C 104mm 223.5mm 85mm - - -
RS-stocknr. 103-314
FabrikantnummerFLH400 17040010107
FabrikantPfannenberg
105,41 €
Each
Aantal stuks
400W 50 m³/h, 61 m³/h - 230 V ac 85°C 104mm 223.5mm 85mm - - -
RS-stocknr. 697-4409
Fabrikantnummer02810.0-00
FabrikantSTEGO
101,18 €
Each
Aantal stuks
400W 45m³/h 400W 230 V ac - 111mm 90mm 85mm - - -
RS-stocknr. 779-0797
FabrikantnummerFLH-T600 17060310007
FabrikantPfannenberg
244,12 €
Each
Aantal stuks
600W 160 m³/h, 180 m³/h 650W 230 V 40°C 164mm 100mm 150mm - - -
RS-stocknr. 605-605
FabrikantnummerACH60 60W 230V
29,10 €
Each
Aantal stuks
60W - 60W 230 V ac 93°C 67mm 70mm 121mm - - -
RS-stocknr. 344-3696
FabrikantnummerFG15080.5
FabrikantDBK Enclosures
30,43 €
Each
Aantal stuks
30W - - 100 240 V ac - 15mm 75mm 80mm - - -
RS-stocknr. 282-1275
Fabrikantnummer03112.0-00
FabrikantSTEGO
152,10 €
Each
Aantal stuks
400W 108m³/h 400W 230 V ac - 151mm 22mm 119mm - - -
RS-stocknr. 804-7559
FabrikantnummerPRH010M 17000105317
FabrikantPfannenberg
32,04 €
Each
Aantal stuks
10W - 10W 230 V ac 95°C 50mm 45mm 29.5mm - - -
RS-stocknr. 103-162
FabrikantnummerFLH060 17006005007
FabrikantPfannenberg
41,39 €
Each
Aantal stuks
60W - 60W 110 → 250 V ac 105°C 50mm 140mm 70mm - - -
Related Products
Plug-in terminal connectionSuitable for both 50Hz and 60HzDuty ...
Description:
Plug-in terminal connectionSuitable for both 50Hz and 60HzDuty cycle 100%Heating element is resistance type with temperature monitorFitting position is airflow vertical, exit at topAirflow 50m3/h (50Hz), 61m3/h (60Hz)Constructed from aluminium extrusion, clear anodisedBinding post connection capacity: single ...
'Self-regulating' PTC cabinet heater, offers a wide range ...
Description:
'Self-regulating' PTC cabinet heater, offers a wide range of power outputs from a single, compact footprint sizeCan be operated without the aid of a thermostat/overloadHeater operating voltage range 100-240Vac/dcType 3a DIN (EN50022) rail mounting with clip supplied (344-3646,344-3652, and 344-3674)Type ...
Stego high performance cartridge heaters prevent the formation ...
Description:
Stego high performance cartridge heaters prevent the formation of condensation and provide an evenly distributed interior air temperature in enclosures. Heating element: high performance cartridgeOverheat protection: built-in temperature limiterHeater body: die-cast aluminum, glass bead finishConnection: 3-pole ...
Nimbus D PTC cabinet heaters feature optimised convectional ...
Description:
Nimbus D PTC cabinet heaters feature optimised convectional heat transfer through chimney effect, increasing reliability without switching components. Self-regulating PTC technology allows for even higher efficiency and safety due to temperature self-limitation. Rugged aluminium extrusion profileCompact design ...