Enclosure Cooling Units

Enclosure cooling units are lightweight air conditioning units designed for IT and electrical cabinets. They're ideal for demand-orientated climate control in small spaces and operate with high energy efficiency.

How do enclosure cooling units work?

Enclosure cooling units are used for cooling down small enclosures and panels where heat generated by electrical devices would otherwise build up. They allow heat to be evacuated from electrical equipment cabinets and are nanoceramic coated for use without a filter in dry, dusty environments. This allows lengthy intervals to be left between cleans. Enclosure cooling units have very few moving parts, helping to reduce vibration, and are fitted with separate internal and external circuit protection.

Types of enclosure cooling units

Enclosure cooling units are available in roof or side-mount designs. Eco-mode units use intelligent operating systems, stopping and starting fans as required to maintain accurate temperatures while reducing energy use. They can achieve high accuracy and low power consumption with minimum moving parts, increasing the lifespan of the unit and reducing maintenance needs.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Cooling Power Air Flow Noise Level Input Power Rating Supply Voltage Dimensions Depth Height Width Cooler Type Frequency Input Type Nominal Current Series
RS-stocknr. 177-9008
FabrikantnummerNSYCU1K
1.501,74 €
Each
Aantal stuks
790 (L35-L50) W, 1000 (L35-L35) W 330 (Internel) m³/h, 570 (Externel) m³/h 65dB 570 (L35-L35) W, 650 (L35-L50) W 230 V 348 x 215 x 783mm 215mm 783mm 348 - 50/60Hz - 3A ClimaSys CU
RS-stocknr. 177-9010
FabrikantnummerNSYCU600
1.419,34 €
Each
Aantal stuks
470 (L35-L50) W, 640 (L35-L35) W 330 (Internel) m³/h, 570 (Externel) m³/h 65dB 400 (L35-L35) W, 470 (L35-L50) W 230 V 316 x 212 x 606mm 212mm 606mm 316mm - 50/60Hz - 2.1A ClimaSys CU
RS-stocknr. 177-9009
FabrikantnummerNSYCU400
1.142,27 €
Each
Aantal stuks
240 (L35-L50) W, 380 (L35-L35) W 280 (Externel) m³/h, 280 (Internel) m³/h 60dB 280 (L35-L35) W, 330 (L35-L50) W 230 V 285 x 180 x 460mm 180mm 460mm 285mm - 50/60Hz - 1.6A ClimaSys CU