Enclosure Cooling Units

Enclosure cooling units are lightweight air conditioning units designed for IT and electrical cabinets. They're ideal for demand-orientated climate control in small spaces and operate with high energy efficiency.

How do enclosure cooling units work?

Enclosure cooling units are used for cooling down small enclosures and panels where heat generated by electrical devices would otherwise build up. They allow heat to be evacuated from electrical equipment cabinets and are nanoceramic coated for use without a filter in dry, dusty environments. This allows lengthy intervals to be left between cleans. Enclosure cooling units have very few moving parts, helping to reduce vibration, and are fitted with separate internal and external circuit protection.

Types of enclosure cooling units

Enclosure cooling units are available in roof or side-mount designs. Eco-mode units use intelligent operating systems, stopping and starting fans as required to maintain accurate temperatures while reducing energy use. They can achieve high accuracy and low power consumption with minimum moving parts, increasing the lifespan of the unit and reducing maintenance needs.


...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Cooling Power Air Flow Noise Level Input Power Rating Mounting type Supply Voltage Dimensions Depth Height Width Weight Cooler Type Frequency Input Type
RS-stocknr. 471-6917
Fabrikantnummer3302100
FabrikantRittal
1.439,42 €
Each
Aantal stuks
360W 345m³/h - 270W Lateral 230 V ac 550 x 280 x 140mm 140mm 550mm 280mm 13kg Air Conditioner 50/60Hz Plug-in Terminal Strip
RS-stocknr. 764-4109
Fabrikantnummer3382500
FabrikantRittal
2.200,43 €
Each
Aantal stuks
550W 440 m³/h, 911 m³/h 64dB 270W Roof 230 V ac 417 x 597 x 380mm 380mm 417mm 597mm 30kg Air Conditioner 50/60Hz Plug-in Terminal Strip
RS-stocknr. 124-3442
Fabrikantnummer3189.940
FabrikantRittal
4.975,05 €
Each
Aantal stuks
5800W 2300m³/h <74dB(A) 2200W Lateral 380 → 480 V ac 1600 x 450 x 393mm 393mm 1600mm 450mm 72.4kg Air Conditioner 50/60Hz Plug-in Terminal Strip
RS-stocknr. 764-4124
Fabrikantnummer3304500
FabrikantRittal
2.678,69 €
Each
Aantal stuks
1100W 600m³/h 61dB 640W Lateral 230 V ac 950 x 400 x 260mm 260mm 950mm 400mm 39kg Air Conditioner 50/60Hz Plug-in Terminal Strip
RS-stocknr. 471-6995
Fabrikantnummer3305540
FabrikantRittal
3.505,79 €
Each
Aantal stuks
1600W 800m³/h - 900W Lateral 400 → 460 V ac 950 x 400 x 260mm 260mm 950mm 400mm 42kg Air Conditioner 50/60Hz Plug-in Terminal Strip
RS-stocknr. 764-4111
Fabrikantnummer3384500
FabrikantRittal
3.194,98 €
Each
Aantal stuks
1500W 471 m³/h, 1760 m³/h 64dB 670W Roof 230 V ac 417 x 597 x 475mm 475mm 417mm 597mm 41kg Air Conditioner 50/60Hz Plug-in Terminal Strip
RS-stocknr. 808-7960
FabrikantnummerDTS 9031 13245041055
FabrikantPfannenberg
1.392,29 €
Each
Aantal stuks
580W 280 m³/h, 345 m³/h 63dB(A) 337W - 230 V ac 565 x 212 x 310mm 310mm 565mm 212mm - - - -
RS-stocknr. 764-4118
Fabrikantnummer3383500
FabrikantRittal
3.212,24 €
Each
Aantal stuks
1000W 440 m³/h, 1760 m³/h 64dB 380W Roof 230 V ac 417 x 597 x 475mm 475mm 417mm 597mm 40kg Air Conditioner 50/60Hz Plug-in Terminal Strip
RS-stocknr. 191-8511
Fabrikantnummer3320200
FabrikantRittal
4.979,08 €
Each
Aantal stuks
2500W 1100m³/h - 1380W - 380 → 410 V ac, 440 → 480 V ac 820 x 450 x 710mm 710mm 820mm 450mm 84kg Water Cooler 50/60Hz Plug-in Terminal Strip
RS-stocknr. 191-8512
Fabrikantnummer3334300
FabrikantRittal
5.555,61 €
Each
Aantal stuks
4000W 1850m³/h - 2490W - 380 → 415 V ac, 440 → 480 V ac 820 x 450 x 710mm 710mm 820mm 450mm 90kg Water Cooler 50/60Hz Plug-in Terminal Strip
RS-stocknr. 191-8513
Fabrikantnummer3334400
FabrikantRittal
6.631,90 €
Each
Aantal stuks
5500W 1850m³/h - 2490W - 380 → 415 V ac, 440 → 480 V ac 1000 x 450 x 710mm 710mm 1000mm 450mm 96kg Water Cooler 50/60Hz Plug-in Terminal Strip
RS-stocknr. 124-3441
Fabrikantnummer3188.940
FabrikantRittal
3.979,34 €
Each
Aantal stuks
4200W 2300m³/h 70dB(A) 1210W Lateral 380 → 480 V ac 1600 x 450 x 393mm 393mm 1600mm 450mm 72.4kg Air Conditioner 50/60Hz Plug-in Terminal Strip
RS-stocknr. 764-4127
Fabrikantnummer3305500
FabrikantRittal
3.619,12 €
Each
Aantal stuks
1600W 800m³/h 64dB 870W Lateral 230 V ac 950 x 400 x 260mm 260mm 950mm 400mm 41kg Air Conditioner 50/60Hz Plug-in Terminal Strip
RS-stocknr. 471-6951
Fabrikantnummer3304540
FabrikantRittal
2.838,00 €
Each
Aantal stuks
1100W 600m³/h - 640W Lateral 400 → 460 V ac 950 x 400 x 260mm 260mm 950mm 400mm 40kg Air Conditioner 50/60Hz Plug-in Terminal Strip
RS-stocknr. 177-9008
FabrikantnummerNSYCU1K
1.569,11 €
Each
Aantal stuks
1000 (L35-L35) W, 790 (L35-L50) W 330 (Internel) m³/h, 570 (Externel) m³/h 65dB 570 (L35-L35) W, 650 (L35-L50) W - 230 V 348 x 215 x 783mm 215mm 783mm 348mm - - 50/60Hz -
RS-stocknr. 177-9009
FabrikantnummerNSYCU400
1.253,60 €
Each
Aantal stuks
240 (L35-L50) W, 380 (L35-L35) W 280 (Externel) m³/h, 280 (Internel) m³/h 60dB 280 (L35-L35) W, 330 (L35-L50) W - 230 V 285 x 180 x 460mm 180mm 460mm 285mm - - 50/60Hz -
RS-stocknr. 124-3439
Fabrikantnummer3186.930
FabrikantRittal
3.087,04 €
Each
Aantal stuks
2000W 1250m³/h 67dB(A) 570W Lateral 110 → 240 V ac, 380 → 480 V ac 1600 x 450 x 294mm 294mm 1600mm 450mm 55.2kg Air Conditioner 50/60Hz Plug-in Terminal Strip
RS-stocknr. 513-4401
FabrikantnummerDTS9041 13249041000
FabrikantPfannenberg
1.654,52 €
Each
Aantal stuks
870W 570m³/h 37dB - - 230 V ac 604 x 380 x 231mm 231mm 604mm 380mm - - - -
RS-stocknr. 191-8507
Fabrikantnummer3188640
FabrikantRittal
5.517,79 €
Each
Aantal stuks
4200W 2300m³/h - 1210W Lateral 380 → 480 (3AC) V 1600 x 450 x 393mm 393mm 1600mm 450mm 71.2kg Air Conditioner 50/60Hz Plug-in Terminal Strip
RS-stocknr. 124-3440
Fabrikantnummer3187.930
FabrikantRittal
3.717,49 €
Each
Aantal stuks
2600W 1250m³/h 67dB(A) 990W Lateral 110 → 240 V ac, 380 → 480 V ac 1600 x 450 x 294mm 294mm 1600mm 450mm 55.2kg Air Conditioner 50/60Hz Plug-in Terminal Strip
Related Products
Blue e+ water coolers are efficient, flexible and ...
Description:
Blue e+ water coolers are efficient, flexible and compact. They offer economical centralized production of cooling water in a closed circuit. They can, for example, supply air/water heat exchangers. Up to 70% energy savings thanks to inverter controlled speed components. ...
Doors and side panels as well as emergency ...
Description:
Doors and side panels as well as emergency exits remain free thanks to the roof mounting. Automatic condensate evaporation, RiNano coating on the condenser for easy cleaning and constant cooling capacity and efficiency. These air conditioners also use an intelligent ...
Mounting on or in doors and side panels ...
Description:
Mounting on or in doors and side panels of enclosures with standardized mounting cut-outs. Integrated automatic condensate evaporation (except SK 3303.500), Nano coating condenser for easy cleaning and constant cooling capacity and efficiency.These air conditioners also use an intelligent operating ...
FLZ series hygrostats switch on control cabinet heaters ...
Description:
FLZ series hygrostats switch on control cabinet heaters or filterfans when a preset relative humidity is exceeded. The relative humidity is kept above the dew point and the condensation of water on electrical components, and corrosion of unprotected sheet metal, ...