Direct to Air Heat Pumps

Direct to air heat pumps are compact cooling devices that can be used to cool down objects through conduction ('direct to air') rather than convection ('air to air'). In the simplest terms, heat pumps use energy to extract heat from one location and release it in another location. They're found in electronics cabinets, medical instrumentation, industrial automation, laser cooling and analytical diagnostics. They're also commonly found in cooling systems in the food and beverage industries.

How do direct to air heat pumps work?

The objects to be cooled are mounted onto the metallic plate at the 'cold side' of the direct to air heat pump. From here, heat is pumped by thermoelectric modules and released into the environment through the use of heat sinks and highly efficient DC fans at the 'hot side'.

What are the different types of air heat pumps?

Direct-to-air pumps are available in a variety of cooling power outputs and in either 12V or 24V. Moisture protection options are available. Their many qualities include compact design, reliable long running, excellent temperature control and efficient power use.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Cooling Power Maximum Ambient Temperature Supply Voltage
RS-stocknr. 158-528
FabrikantnummerTHP68B
227,69 €
Each
Aantal stuks
50W +50°C 6 → 12 V dc
RS-stocknr. 158-512
FabrikantnummerTHP33B
111,49 €
Each
Aantal stuks
21W +50°C 6 → 12 V dc
RS-stocknr. 777-7091
FabrikantnummerDT-AR-075-24
FabrikantAdaptive
312,48 €
Each
Aantal stuks
74.5W +47°C 24 V dc
RS-stocknr. 777-7081
FabrikantnummerDT-AR-014-12
FabrikantAdaptive
130,20 €
Each
Aantal stuks
13.6W +44°C 12 V dc
RS-stocknr. 158-506
FabrikantnummerTHP51B
165,23 €
Each
Aantal stuks
30W +47°C 6 → 12 V dc
RS-stocknr. 777-7085
FabrikantnummerDT-AR-020-12
FabrikantAdaptive
146,66 €
Each
Aantal stuks
20.4W +44°C 12 V dc
RS-stocknr. 777-7094
FabrikantnummerDT-AR-034-12
FabrikantAdaptive
138,08 €
Each
Aantal stuks
34W +46°C 12 V dc
RS-stocknr. 777-7097
FabrikantnummerDT-AR-045-12
FabrikantAdaptive
162,03 €
Each
Aantal stuks
48.4W +46°C 12 V dc
Related Products
Lightweight, small and portable diesel fuel transfer pump ...
Description:
Lightweight, small and portable diesel fuel transfer pump kit, making the transfer of fuel easy, cheap and convenient. Vane pump with bypass will suck from a drum or tank and deliver 40l/min at 12m headPump fitted with splashproof on/off switch ...
Self-priming, compact diaphragm pumps suitable for water and ...
Description:
Self-priming, compact diaphragm pumps suitable for water and light water-based chemicals. Pumps can be situated above liquid level. Run dry capabilityCapable of Air or CO2 drive pressures up to 6.8 barShuttle valve eliminates stallingCorrosion resistant materials capable of handling a ...
Easy Tube Loading Peristaltic Pump with 3 Roller ...
Description:
Easy Tube Loading Peristaltic Pump with 3 Roller Rotor and 12Vdc Gearmotor,Three standard motor speeds combine with five tube sizes to offer wide range of flow rates. Quick and simple tube changeAdjustable tube clampsTube sizes 0.8, 1.6, 3.2, 4.8, 6.3 ...
Verderflex M025 Peristaltic Pump with special guide roller ...
Description:
Verderflex M025 Peristaltic Pump with special guide roller rotor and 12 Vdc Gearmotor.,The liquid or gas being pumped only contact the tube and connectors which prevents contamination of product being pumped by pump head components. Peristaltic pumps will self prime ...