Air Source Heat Pumps

Air Source Heat Pumps are devices designed to transfer heat from one side of a pump to another. They are usually used to cool down machinery or electronic systems located within technical cabinets. The Air Source Heat Pump is able to exchange hot air for cooled and the other way around so they can be used for heating or cooling. Heat Pump can be mounted in both directions and this determines if it's working as a heating system or cooler.



Easy to install and with low operating costs, these air to air convention devices possess significant heat transfer capacity, with a high CoP (coefficient of performance.) They also allow intricate control over temperature, and can easily adapt to environmental and seasonal changes. For these reasons, air to air heat pumps is an increasingly popular temperature regulation solution.




Typical applications of heat pumps are:




  • Cooling electronics within cabinets

  • Machine cooling in industrial and automation

  • Food and beverage cooling



Air Source Heat Pumps have some environmental advantages over conventional cooling & heating systems. Some of them are:




  • Low running costs

  • Low running noise

  • Does not release any harmful gases or components into the air


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Cooling Power Maximum Ambient Temperature Supply Voltage
RS-stocknr. 184-6752
FabrikantRS PRO
121,49 €
Each
Aantal stuks
- - -
RS-stocknr. 184-6749
FabrikantRS PRO
66,89 €
Each
Aantal stuks
- - -
RS-stocknr. 184-6751
FabrikantRS PRO
113,30 €
Each
Aantal stuks
- - -
RS-stocknr. 184-6750
FabrikantRS PRO
65,52 €
Each
Aantal stuks
- - -
RS-stocknr. 777-7072
FabrikantnummerAR-AR-040-12
FabrikantAdaptive
274,93 €
Each
Aantal stuks
39.6W +48°C 12 V dc
RS-stocknr. 777-7079
FabrikantnummerAR-AR-060-24
FabrikantAdaptive
276,12 €
Each
Aantal stuks
59.3W +51°C 24 V dc
RS-stocknr. 777-7088
FabrikantnummerAR-AR-100-24
FabrikantAdaptive
518,31 €
Each
Aantal stuks
101.5W +50°C 24 V dc
RS-stocknr. 777-7063
FabrikantnummerAR-AR-024-12
FabrikantAdaptive
154,07 €
Each
Aantal stuks
23.8W +51°C 12 V dc
Related Products
Adaptive thermoelectric cooling assemblies are compact devices that ...
Description:
Adaptive thermoelectric cooling assemblies are compact devices that can be used to cool down objects through convection (air-to-air) or conduction (direct-to-air). Reliable, compact designIntricate control over temperatureDC operationHigh Coefficient of Performance (COP).
A professional range of Process Diaphragm Pumps. All ...
Description:
A professional range of Process Diaphragm Pumps. All are compact have high capacity and also transfer and recover a wide variety of fluids.All models are highly reliable and excellent quality. • High Abrasion• Self-priming• High Abrasion.
The M60 is a compact panel mounted peristaltic ...
Description:
The M60 is a compact panel mounted peristaltic pump. It uses a snap-on tube cartridge to eliminate tools, simplifying and speeding up tube changeovers. Easy to integrate in equipment, it has many uses including analyser feeds, chemical dosing systems, condensate ...
Adjustment of the metering rate directly in l/h ...
Description:
Adjustment of the metering rate directly in l/h or gphSimple tube changeNo problems with very gaseous media or air locksSuitable for viscosities of up to 10,000 mPasSole contact with media in the tubeMany different control options, such as using an ...