Ventilation Grilles

Air vents are openings generally found in walls to create an air flow. Vent grilles are mounted over these spaces which helps to promote and maintain the air flow. The vent grilles also help to direct the flow in the air conditioning systems or for ventilation in windows, walls, roofs, and ceilings. The vent grilles can be used internally and externally

The vent grilles are available in a variety of materials: Aluminium, Plastic, Steel, and Brass. Vent covers can come in different shapes depending on the shape of the air vent: circular, square and oblong being the most popular. The grilles can also come with bespoke patterns to facilitate today's modern living.

Grilles can also be known as vents, ventilation grilles, louvres and ventilation diffusers

Air circulation over time will cause the vent grill to gather dust and dirt so its important to clean the vent covers regularly to guarantee good air quality and efficiency

Types of vente grilles

  • Adjustable
  • Fixed Vent
  • Slotted
  • Hit and miss vent
  • Hooded slotted louvre
  • Trickle vents
  • Mesh vents
  • Cowl vent

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dimensions Flange Width Slat Configuration Material Colour Height Width Series
RS-stocknr. 689-9783
FabrikantnummerNSYCAG104X95LM
8,97 €
Each
Aantal stuks
120 x 120mm - Parallel Steel Grey 120mm 120mm -
RS-stocknr. 689-9774
FabrikantnummerNSYCAG38LP
10,44 €
Each
Aantal stuks
63 x 63mm 38mm - Plastic Grey 63mm 63mm -
RS-stocknr. 689-9777
FabrikantnummerNSYCAG125LPF
39,00 €
Each
Aantal stuks
170 x 150mm - Parallel Plastic Grey 170mm 150mm -
RS-stocknr. 126-8146
FabrikantnummerNSYCAG130X110LM
5,69 €
Each
Aantal stuks
160 x 160mm - - Steel Grey 160mm 160mm ClimaSys
RS-stocknr. 177-8975
FabrikantnummerNSYCAG170X190LM
11,23 €
Each
Aantal stuks
220 x 220mm - - Steel Grey 220mm 220mm ClimaSys CA
RS-stocknr. 177-8976
FabrikantnummerNSYCAG19LP
1,71 €
Each (In a Pack of 2)
Aantal stuks
23.5 x 22 x 30mm 19mm - - Grey 30mm 23.5mm ClimaSys CA
RS-stocknr. 177-8977
FabrikantnummerNSYCAG223LFHD
181,86 €
Each
Aantal stuks
300 x 60 x 315mm - - - Green, Grey 315mm 300mm ClimaSys CA
RS-stocknr. 689-9796
FabrikantnummerNSYCAG223LPF
70,00 €
Each
Aantal stuks
268 x 248mm - Parallel Plastic Grey 268mm 248mm -
RS-stocknr. 177-8978
FabrikantnummerNSYCAG291LPF
41,00 €
Each
Aantal stuks
316 x 18 x 316mm - - - Grey 316mm 316mm ClimaSys CA
RS-stocknr. 186-1918
FabrikantnummerNSYCAG45LP
8,60 €
Each (In a Pack of 2)
Aantal stuks
55.8 Dia. x 12.8mm - - Polyamide 6 White 12.8mm 55.8 Dia.mm ClimaSys
RS-stocknr. 689-9806
FabrikantnummerNSYCAG92LPF
27,80 €
Each
Aantal stuks
137 x 117mm - Parallel Plastic Grey 137mm 117mm -
RS-stocknr. 177-8979
FabrikantnummerNSYCAG33LP
5,92 €
Each (In a Pack of 2)
Aantal stuks
47 x 22.5 x 69mm 33mm - - Grey 69mm 47mm ClimaSys CA