Ventilation Grilles

Air vents are openings generally found in walls to create an air flow. Vent grilles are mounted over these spaces which helps to promote and maintain the air flow. The vent grilles also help to direct the flow in the air conditioning systems or for ventilation in windows, walls, roofs, and ceilings. The vent grilles can be used internally and externally


The vent grilles are available in a variety of materials: Aluminium, Plastic, Steel, and Brass. Vent covers can come in different shapes depending on the shape of the air vent: circular, square and oblong being the most popular. The grilles can also come with bespoke patterns to facilitate today's modern living.


Grilles can also be known as vents, ventilation grilles, louvres and ventilation diffusers


Air circulation over time will cause the vent grill to gather dust and dirt so its important to clean the vent covers regularly to guarantee good air quality and efficiency


Types of vente grilles


  • Adjustable

  • Fixed Vent

  • Slotted

  • Hit and miss vent

  • Hooded slotted louvre

  • Trickle vents

  • Mesh vents

  • Cowl vent

...
Lees meer Lees minder

Filters

1 - 20 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dimensions Flange Width Slat Configuration Material Colour Height Width Series
RS-stocknr. 432-671
FabrikantRS PRO
25,96 €
Each
Aantal stuks
300 x 300mm 32mm Eggcrate Aluminium White 300mm 300mm -
RS-stocknr. 432-665
FabrikantRS PRO
20,29 €
Each
Aantal stuks
200 x 200mm 32mm Eggcrate Aluminium White 200mm 200mm -
RS-stocknr. 432-716
FabrikantRS PRO
25,26 €
Each
Aantal stuks
300 x 300mm 20mm Eggcrate Aluminium Silver 300mm 300mm -
RS-stocknr. 432-839
FabrikantRS PRO
69,16 €
Each
Aantal stuks
497 x 497mm 32mm Parallel Aluminium Silver 450mm 450mm -
RS-stocknr. 185-4707
FabrikantRS PRO
50,04 €
Each
Aantal stuks
200 x 200mm 32mm Eggcrate Aluminium White 200mm 200mm -
RS-stocknr. 432-801
FabrikantRS PRO
39,96 €
Each
Aantal stuks
351 x 351mm 32mm Parallel Aluminium Silver 300mm 300mm -
RS-stocknr. 432-722
FabrikantRS PRO
37,85 €
Each
Aantal stuks
450 x 450mm 32mm Eggcrate Aluminium Silver 450mm 450mm -
RS-stocknr. 432-823
FabrikantRS PRO
45,42 €
Each
Aantal stuks
347 x 347mm 32mm Parallel Aluminium Silver 347mm 347mm -
RS-stocknr. 432-700
FabrikantRS PRO
20,90 €
Each
Aantal stuks
200 x 200mm 20mm Eggcrate Aluminium Silver 200mm 200mm -
RS-stocknr. 432-817
FabrikantRS PRO
57,61 €
Each
Aantal stuks
501 x 501mm 32mm Parallel Aluminium Silver 450mm 450mm -
RS-stocknr. 432-845
FabrikantRS PRO
54,02 €
Each
Aantal stuks
445 x 445mm 36.2mm Square Face Aluminium White 300mm 300mm -
RS-stocknr. 432-788
FabrikantRS PRO
41,52 €
Each
Aantal stuks
351 x 351mm 32mm Parallel Aluminium Brown 300mm 300mm -
RS-stocknr. 185-4713
FabrikantRS PRO
60,18 €
Each
Aantal stuks
300 x 300mm 32mm Eggcrate Aluminium White 300mm 300mm -
RS-stocknr. 432-794
FabrikantRS PRO
60,17 €
Each
Aantal stuks
501 x 501mm 32mm Parallel Aluminium Brown 450mm 450mm -
RS-stocknr. 432-693
FabrikantRS PRO
17,73 €
Each
Aantal stuks
125 x 125mm 32mm Eggcrate Aluminium Silver 125mm 125mm -
RS-stocknr. 432-687
FabrikantRS PRO
37,85 €
Each
Aantal stuks
450 x 450mm 32mm Eggcrate Aluminium White 450mm 450mm -
RS-stocknr. 432-851
FabrikantRS PRO
101,84 €
Each
Aantal stuks
450 x 450mm 36.2mm Square Face Aluminium White 450mm 450mm 450mm diffuser
RS-stocknr. 432-659
FabrikantRS PRO
18,28 €
Each
Aantal stuks
125 x 125mm 32mm Eggcrate Aluminium White 125mm 125mm -
RS-stocknr. 689-9783
FabrikantnummerNSYCAG104X95LM
9,26 €
Each
Aantal stuks
120 x 120mm - Parallel Steel Grey 120mm 120mm -
RS-stocknr. 756-9925
Fabrikantnummer3238.020
FabrikantRittal
12,81 €
Each (In a Bag of 2)
Aantal stuks
124 x 124mm - - Plastic - - 124mm -
Related Products
Made from ABS plastic. Designed for use with ...
Description:
Made from ABS plastic. Designed for use with all Xpelair DX150 range wall fans. Vent Colour: WhiteVent Width: 150mmChannel Width: 150mmHose Length: 0.3mModel No: DX150WK2 Year Manufacturer's GuaranteeEasy to Install.
The Schneider Electric ventilation grill is ClimaSys FHD ...
Description:
The Schneider Electric ventilation grill is ClimaSys FHD outdoor heavy duty metal grille. This ventilation grill helps to promote and maintain the air flow. It is available in green and grey colours with dimension 300 x 60 x 315mm. • ...
The grilles suit TL and TX models and ...
Description:
The grilles suit TL and TX models and can be used as either the internal or external grilleThe shutter housing assemblies are suitable for the TX series of fans.
The Rittal grey steel ventilation grille is easy ...
Description:
The Rittal grey steel ventilation grille is easy to install. This filter mat is used to increase the protection category of the roof vent. This is made from stainless steel material and has a parallel slat configuration is 110 mm ...