HVAC Air Filters

HVAC air filters are used in heating, ventilation and air conditioning (HVAC) systems to improve air quality by removing unwanted particles from the air. These particles might be gases, odors or larger debris, depending on the environment that the system is in. HVAC air filters usually consist of a frame of plastic or metal covered by a fibrous material.

How do HVAC air filters work?

Air filters are generally composed of a gauze-like material that allows air through while stopping larger particles from getting past. They collect this debris and need to be washed or replaced when they become clogged or worn out. If they are not properly attended to, elements in the ventilation system may overheat or cease to function properly.

Types of HVAC air filters

The main way that HVAC air filters differ is in the material used for the filter. This depends on your needs. A simple pleated filter will prevent debris such as dust getting into the system, whereas something more complex such as odour removal will require a charcoal element in the filter.


...
Lees meer Lees minder

Filters

21 - 40 van 137 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Filter Type Nominal Dimensions Actual Dimensions Media Area Filter MERV Rating Number of Pockets Filter Grade Maximum Air Flow Initial Pressure Drop Final Pressure Drop Colour Case Material Media Material Header Size
RS-stocknr. 730-3110
FabrikantRS PRO
311,77 €
Each
Aantal stuks
HEPA 24 x 240 x 11.4in 610 x 610 x 292mm - - - H11 4000m³/h 140Pa - White Galvanised Steel Glass Fibre -
RS-stocknr. 730-2858
FabrikantRS PRO
6,675 €
Each (In a Pack of 12)
Aantal stuks
Pleated Panel 24 x 24 x 2in 594 x 594 x 45mm - 8 - G4 2540m³/h 47Pa 250Pa White AquaKote Intrepid -
RS-stocknr. 730-2805
FabrikantRS PRO
9,809 €
Each (In a Pack of 12)
Aantal stuks
Pleated Panel 12 x 24 x 2in 292 x 594 x 45mm - 8 - G4 1623m³/h 52Pa 200Pa Green AquaKote Cotton, PET -
RS-stocknr. 730-2782
FabrikantRS PRO
11,359 €
Each (In a Pack of 12)
Aantal stuks
Pleated Panel 20 x 20 x 2in 495 x 495 x 45mm - 8 - G4 2882m³/h 52Pa 200Pa Green AquaKote Cotton, PET -
RS-stocknr. 827-9627
FabrikantRS PRO
54,29 €
Each
Aantal stuks
Bag 24 x 24 x 20in 592 x 592 x 500mm - 8 6 G4 71.51m³/h 40Pa 50Pa Blue Galvanised Steel Polypropylene 20mm
RS-stocknr. 827-9695
FabrikantRS PRO
66,84 €
Each
Aantal stuks
Bag 24 x 24 x 15in 592 x 592 x 350mm - 13 8 F7 58.37m³/h 105Pa 350Pa Pink Galvanised Steel Polypropylene 20mm
RS-stocknr. 730-2808
FabrikantRS PRO
8,496 €
Each (In a Pack of 12)
Aantal stuks
Pleated Panel 16 x 20 x 1in 394 x 495 x 20mm - 8 - G4 1053m³/h 45Pa 200Pa Green AquaKote Cotton, PET -
RS-stocknr. 827-9699
FabrikantRS PRO
71,06 €
Each
Aantal stuks
Bag 24 x 24 x 20in 592 x 592 x 500mm - 11 8 F6, M5 69.46m³/h 75Pa 250Pa Brown Galvanised Steel Polypropylene 20mm
RS-stocknr. 730-2877
FabrikantRS PRO
6,755 €
Each (In a Pack of 12)
Aantal stuks
Pleated Panel 16 x 25 x 2in 394 x 622 x 45mm - 8 - G4 1764m³/h 47Pa 250Pa White AquaKote Intrepid -
RS-stocknr. 827-9639
FabrikantRS PRO
52,12 €
Each
Aantal stuks
Bag 24 x 24 x 15in 592 x 592 x 350mm - 11 6 F5 2m³/h 63Pa 250Pa Grey Galvanised Steel Polypropylene 20mm
RS-stocknr. 730-2817
FabrikantRS PRO
20,723 €
Each (In a Pack of 6)
Aantal stuks
Pleated Panel 24 x 24 x 4in 594 x 594 x 95mm - 7 - G4 3400m³/h 35Pa 200Pa Blue AquaKote Intrepid -
RS-stocknr. 730-2785
FabrikantRS PRO
13,778 €
Each (In a Pack of 12)
Aantal stuks
Pleated Panel 20 x 24 x 2in 495 x 594 x 45mm - 8 - G4 3303m³/h 52Pa 200Pa Green AquaKote Cotton, PET -
RS-stocknr. 730-2928
FabrikantRS PRO
135,16 €
Each
Aantal stuks
Compact Rigid Bag 24 x 24 x 12in 592 x 592 x 292mm 19m² 13 4 F7 4250m³/h 90Pa 450Pa Black ABS Glass Fibre 25mm
RS-stocknr. 827-9724
FabrikantRS PRO
36,14 €
Each
Aantal stuks
Bag 24 x 12 x 15in 592 x 287 x 350mm - 13 4 F7 58.37m³/h 105Pa 350Pa Pink Galvanised Steel Polypropylene 20mm
RS-stocknr. 730-2842
FabrikantRS PRO
8,987 €
Each (In a Pack of 12)
Aantal stuks
Pleated Panel 12 x 12 x 2in 292 x 292 x 45mm - 7 - G4 798m³/h 38Pa 200Pa Blue AquaKote Intrepid -
RS-stocknr. 827-9715
FabrikantRS PRO
84,92 €
Each
Aantal stuks
Bag 24 x 24 x 24in 592 x 592 x 600mm - 14 8 F8 76.47m³/h 110Pa 350Pa Yellow Galvanised Steel Polypropylene 20mm
RS-stocknr. 827-9649
FabrikantRS PRO
28,90 €
Each
Aantal stuks
Bag 24 x 12 x 15in 592 x 287 x 350mm - 11 3 F5 58.37m³/h 63Pa 250Pa Grey Galvanised Steel Polypropylene 20mm
RS-stocknr. 827-9790
FabrikantRS PRO
70,25 €
Each
Aantal stuks
Bag 12 x 24 x 20in 592 x 287 x 535mm 2.6m² - 4 F7 1350m³/h 95Pa - Pink Galvanised Steel Micro Glass 25mm
RS-stocknr. 827-9633
FabrikantRS PRO
55,83 €
Each
Aantal stuks
Bag 24 x 24 x 20in 592 x 592 x 500mm - 11 6 F5 71.51m³/h 63Pa 250Pa Grey Galvanised Steel Polypropylene 20mm
RS-stocknr. 730-2811
FabrikantRS PRO
11,791 €
Each (In a Pack of 12)
Aantal stuks
Pleated Panel 24 x 24 x 2in 594 x 594 x 45mm - 7 - G4 3400m³/h 38Pa 200Pa Blue AquaKote Intrepid -
Related Products
A filter wadding made of 100% hollow spiral ...
Description:
A filter wadding made of 100% hollow spiral crimped polyester fibres. Thermally bonded by means of bicomponent fibres and calibrated to a certain thickness. Polyester fibre filter mediaColour: WhiteFilter Class: G4 EN779:2012 Lead Time: 2-3 Working Days 360 grammes per ...
The Camfil filter media reel is used for ...
Description:
The Camfil filter media reel is used for prefiltration purposes. It is a synthetic media for average efficiency. Recommended final pressure drop of 250PaMaximum continuous temperature of 100⁰CSuitable for any type of mounting systemDimensions are 20mm x 2mm•Filter grade G4Length ...
Brought to you by RS PRO these standard ...
Description:
Brought to you by RS PRO these standard pleated panel filters are high capacity disposable filters, offering a basic level of filtration, or pre-filtration in HEVAC applications. This product is made using patented Kimberly Clark Intrepid® filter media which delivers ...
RS CU5 Ultraseal medium efficiency rated bag filters ...
Description:
RS CU5 Ultraseal medium efficiency rated bag filters can be used widely in buildings such as administrative departments, hospitals and other sensitive areas. This grade of filter is also suitable for the air conditioning of offices, theatres, computer rooms and ...