HVAC Air Filters

HVAC air filters are used in heating, ventilation and air conditioning (HVAC) systems to improve air quality by removing unwanted particles from the air. These particles might be gases, odors or larger debris, depending on the environment that the system is in. HVAC air filters usually consist of a frame of plastic or metal covered by a fibrous material.

How do HVAC air filters work?

Air filters are generally composed of a gauze-like material that allows air through while stopping larger particles from getting past. They collect this debris and need to be washed or replaced when they become clogged or worn out. If they are not properly attended to, elements in the ventilation system may overheat or cease to function properly.

Types of HVAC air filters

The main way that HVAC air filters differ is in the material used for the filter. This depends on your needs. A simple pleated filter will prevent debris such as dust getting into the system, whereas something more complex such as odour removal will require a charcoal element in the filter.


...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Filter Type Nominal Dimensions Actual Dimensions Media Area Filter MERV Rating Number of Pockets Filter Grade Maximum Air Flow Initial Pressure Drop Final Pressure Drop Colour Case Material Media Material Header Size
RS-stocknr. 880-2633
Fabrikantnummer1021.11.02
FabrikantCamfil
39,36 €
Each
Aantal stuks
Compact Pleated Panel - 592 x 287 x 48mm 2.9m² - - F7 1450m³/h 120Pa 350Pa - Plastic Glass Fibre Paper -
RS-stocknr. 880-2463
Fabrikantnummer1328.40.00
FabrikantCamfil
37,455 €
Each (In a Pack of 4)
Aantal stuks
Bag - 592 x 287 x 520mm 3.1m² - 5 F7 1700m³/h 105Pa 450Pa - Galvanised Steel Glass Fibre -
RS-stocknr. 880-2422
Fabrikantnummer1040.18.00
FabrikantCamfil
26,704 €
Each (In a Pack of 5)
Aantal stuks
Pleated Panel - 592 x 592 x 50mm - - - G4 - 55Pa 250Pa - Galvanised Steel Cotton, Synthetic Fibre -
RS-stocknr. 880-2621
Fabrikantnummer1020.11.02
FabrikantCamfil
36,86 €
Each
Aantal stuks
Compact Pleated Panel - 592 x 287 x 48mm 2.7m² - - M6 1450m³/h 75Pa 350Pa - Plastic Glass Fibre Paper -
RS-stocknr. 880-2469
Fabrikantnummer1328.42.00
FabrikantCamfil
63,84 €
Each (In a Pack of 2)
Aantal stuks
Bag - 592 x 592 x 520mm 6.2m² - 10 F7 3400m³/h 105Pa 450Pa - Galvanised Steel Glass Fibre -
RS-stocknr. 880-2453
Fabrikantnummer2511.57.5001
FabrikantCamfil
87,935 €
Each (In a Pack of 2)
Aantal stuks
Compact V-Filter - 287 x 592 x 296mm 8m² - - F9 1700m³/h 90Pa 450Pa White ABS, Polypropylene Glass Fibre -
RS-stocknr. 880-2425
Fabrikantnummer1040.17.00
FabrikantCamfil
17,792 €
Each (In a Pack of 10)
Aantal stuks
Pleated Panel - 592 x 287 x 50mm - - - G4 - 55Pa 250Pa - Galvanised Steel Cotton, Synthetic Fibre -
RS-stocknr. 887-2834
Fabrikantnummer1474.24.00
FabrikantCamfil
81,73 €
1 Box of 10
Box(es)
Pleated Panel - 592 x 287 x 48mm 0.5m² - - G4 1620m³/h 70Pa 250Pa Green Cardboard Cotton, Synthetic Fibre -
RS-stocknr. 880-2457
Fabrikantnummer1326.42.00
FabrikantCamfil
56,495 €
Each (In a Pack of 2)
Aantal stuks
Bag - 592 x 592 x 520mm 6.2m² - 10 M6 3400m³/h 55Pa 450Pa - Galvanised Steel Glass Fibre -
RS-stocknr. 880-2466
Fabrikantnummer1326.40.00
FabrikantCamfil
33,775 €
Each (In a Pack of 4)
Aantal stuks
Bag - 592 x 287 x 520mm 3.1m² - 5 M6 1700m³/h 55Pa 450Pa - Galvanised Steel Glass Fibre -
RS-stocknr. 880-2416
Fabrikantnummer1048.50.00
FabrikantCamfil
19,776 €
Each (In a Pack of 10)
Aantal stuks
Pleated Panel - 592 x 287 x 48mm 0.6m² - - G4 1700m³/h 55Pa 250Pa Green ABS Plastic, Green Cotton, Synthetic Fibre -
RS-stocknr. 880-2450
Fabrikantnummer2511.17.5001
FabrikantCamfil
140,46 €
Each
Aantal stuks
Compact V-Filter - 592 x 592 x 296mm 17m² - - F9 3400m³/h 90Pa 450Pa White ABS, Polypropylene Glass Fibre -
RS-stocknr. 880-2429
Fabrikantnummer1025.00.03
FabrikantCamfil
45,473 €
Each (In a Pack of 3)
Aantal stuks
Compact Panel - 592 x 592 x 48mm 2.9m² - - M5 2200m³/h 35Pa 300Pa - ABS Plastic Glass Fibre Paper -
RS-stocknr. 880-2479
Fabrikantnummer1062.51.14
FabrikantCamfil
2,258 €
Each (In a Pack of 10)
Aantal stuks
Fan Coil - - - - - G3 770m³/h 25Pa - - Metal Synthetic -
RS-stocknr. 880-2637
Fabrikantnummer1021.11.03
FabrikantCamfil
98,48 €
Each
Aantal stuks
Compact Pleated Panel - 592 x 592 x 48mm 5.8m² - - F7 2900m³/h 120Pa 350Pa - Plastic Glass Fibre Paper -
RS-stocknr. 880-2481
Fabrikantnummer1062.51.28
FabrikantCamfil
5,562 €
Each (In a Pack of 10)
Aantal stuks
Fan Coil - 245 x 1030mm - - - G3 1760m³/h 25Pa - - Metal Synthetic -
RS-stocknr. 880-2494
Fabrikantnummer1062.51.47
FabrikantCamfil
4,586 €
Each (In a Pack of 10)
Aantal stuks
Fan Coil - - - - - G3 1200m³/h 20Pa - - Metal Synthetic -
RS-stocknr. 848-2328
Fabrikantnummer26606038AB
FabrikantCamfil
36,697 €
Each (In a Pack of 6)
Aantal stuks
Bag - - - - 6 M6 - - 450Pa - Galvanised Steel Synthetic Fibre -
RS-stocknr. 887-2831
Fabrikantnummer1474.38.00
FabrikantCamfil
124,22 €
1 Box of 10
Box(es)
Pleated Panel - 592 x 592 x 48mm 1.1m² - - G4 3240m³/h 70Pa 250Pa Green Cardboard Cotton, Synthetic Fibre -
RS-stocknr. 880-2444
Fabrikantnummer2511.52.5001
FabrikantCamfil
90,305 €
Each (In a Pack of 2)
Aantal stuks
Compact V-Filter - 287 x 592 x 296mm 8m² - - F7 1700m³/h 65Pa 450Pa White ABS, Polypropylene Glass Fibre -