Fan Filters

What is it?
A fan filter is an accessory that is used with fans and blowers. A typical assembly is made up of four parts, the outer cover or frame, filter pad, mesh screen and finger guard.
What does it do?
A fan filter is primarily designed to remove any dust or small particles from the airflow of the fan. It helps with the free movement of air and also helps protect the fan from any internal damage.
Applications
Fans and fan filters are used in every industry where heat is generated and the machinery or components around it must be kept cool. Some of the most common are;
• Electrical control cabinets
• Motors
• Data cabinets
• Laboratories
• CNC and Welding machines
• Office equipment, projectors, laptops,
• Server racks
Types
Fan filters available in various shapes, styles, sizes and materials. The selection of a fan filter depends on the size and type of fan and environment it is to be used. Some of the attributes that must be considered are;
• Frame size
• Frame material
• Filter Type
• Filter material

...
Lees meer Lees minder

Filters

41 - 60 van 186 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Filter Type Fan Size Dimensions Thickness Frame Material Frame Finish Filter Material Length Width Series
RS-stocknr. 756-9900
Fabrikantnummer3183.100
FabrikantRittal
9,382 €
Each (In a Bag of 5)
Aantal stuks
Mat - 289 x 289mm 12mm - - Chemical Fibre 289mm 289mm -
RS-stocknr. 250-876
FabrikantnummerPFA10000 11710001055
FabrikantPfannenberg
21,06 €
Each
Aantal stuks
Exhaust Filter - 109 x 109mm 19mm Thermoplastic - Fabric - - -
RS-stocknr. 501-941
FabrikantnummerPMFA60L
Fabrikantebm-papst
29,24 €
Each
Aantal stuks
Fan Mounted Filter 60mm 65 x 65mm 13.5mm Steel Matt Black PC, Synthetic Fibre 65mm 65mm -
RS-stocknr. 756-9884
Fabrikantnummer3173.100
FabrikantRittal
9,652 €
Each (In a Bag of 5)
Aantal stuks
Mat 292 x 292 mm, 323 x 323 mm 289 x 289mm 17mm - - Chemical Fibre 289mm 289mm -
RS-stocknr. 756-9880
Fabrikantnummer3172.100
FabrikantRittal
7,588 €
Each (In a Bag of 5)
Aantal stuks
Mat 224 x 224mm 221 x 221mm 17mm - - Chemical Fibre 221mm 221mm -
RS-stocknr. 904-8010
FabrikantnummerPFA10000 11710001050
FabrikantPfannenberg
22,74 €
Each
Aantal stuks
Exhaust Filter - 109 x 109mm 22.9mm Thermoplastic - - - - PFA10000
RS-stocknr. 713-4387
FabrikantnummerRCP-060-T
FabrikantRichco
7,16 €
Each
Aantal stuks
Fan Mounted Filter 60mm 64.9 x 64.9mm 12.5mm Glass Fibre Reinforced Nylon - PET, Stainless Steel 64.9mm 64.9mm -
RS-stocknr. 744-4615
FabrikantnummerFilter Mat 18611600035
FabrikantPfannenberg
16,796 €
Each (In a Bag of 5)
Aantal stuks
Mat - 166 x 156mm - - - Synthetic Fibre - - -
RS-stocknr. 916-0013
Fabrikantnummer11871.0-00
FabrikantSTEGO
28,16 €
Each
Aantal stuks
Exit Filter - 124 x 124mm - - - Synthetic Fibre 124mm 124mm Filter Fan Plus FPI
RS-stocknr. 507-911
FabrikantnummerPMFA80
Fabrikantebm-papst
32,84 €
Each
Aantal stuks
Fan Mounted Filter 80mm 125 x 105mm 17.5mm Steel Matt Black PC, Synthetic Fibre 125mm 105mm -
RS-stocknr. 118-6149
FabrikantnummerFP160
Fabrikantebm-papst
1,352 €
Each (In a Pack of 5)
Aantal stuks
Fan Mounted Filter 172 x 150mm 180 x 180mm - - - Synthetic Fibre 160mm 160mm -
RS-stocknr. 861-4506
Fabrikantnummer3286410
FabrikantRittal
145,11 €
Each
Aantal stuks
Air Conditioner Filter - 268 x 344mm 10mm Aluminium - Metal 268mm 344mm -
RS-stocknr. 756-9878
Fabrikantnummer3322.700
FabrikantRittal
4,926 €
Each (In a Bag of 5)
Aantal stuks
Mat - 120 x 120mm 12mm - - Chemical Fibre 120mm 120mm -
RS-stocknr. 200-7665
FabrikantnummerPRF60
Fabrikantebm-papst
16,65 €
Each
Aantal stuks
Fan Mounted Filter 60mm 65 x 65mm 5mm Steel - Steel 65mm 65mm -
RS-stocknr. 744-4612
FabrikantnummerFilter Mat 18611600037
FabrikantPfannenberg
30,638 €
Each (In a Bag of 5)
Aantal stuks
Mat - 279 x 264mm - - - Synthetic Fibre - - -
RS-stocknr. 507-898
FabrikantnummerPMFA160
Fabrikantebm-papst
39,62 €
Each
Aantal stuks
Fan Mounted Filter 172 x 150mm 226 x 190mm 19.5mm Steel Matt Black PC, Synthetic Fibre 226mm 190mm -
RS-stocknr. 756-9859
Fabrikantnummer3238.060
FabrikantRittal
155,30 €
Each
Aantal stuks
Exhaust Filter - 148.5 x 148.5mm 10.5mm - - - 148.5mm 148.5mm -
RS-stocknr. 744-4634
FabrikantnummerPFA20000 11720001055
FabrikantPfannenberg
23,73 €
Each
Aantal stuks
Exhaust Filter - 145 x 145mm - - - Fabric - - -
RS-stocknr. 482-130
FabrikantnummerPRF40
Fabrikantebm-papst
14,25 €
Each
Aantal stuks
Fan Mounted Filter 40mm 45 x 45mm 4mm Steel - Steel 45mm 45mm -
RS-stocknr. 779-0826
FabrikantnummerFilter Mat 18611600081
FabrikantPfannenberg
6,956 €
Each (In a Bag of 5)
Aantal stuks
Mat - 277 x 277mm - - - - 277mm 277mm -
Related Products
Front grille: moulded in black ABS plastic.Internal plate: ...
Description:
Front grille: moulded in black ABS plastic.Internal plate: mild steel with inner wire mesh grille.Fastens on to standard fan mounting point.Filter material: synthetic fibre (washable).
Filter Fan for electrical cabinets and enclosures 120 ...
Description:
Filter Fan for electrical cabinets and enclosures 120 V or 230 V AC versions. Very low acoustic noiseMinimal depth within enclosureAir volume (14…470) m³/h (with Exhaust Filter installed in cabinet)Air volume (24...630) m³/h (free flow)Operating voltage: 24 VDC, 120 V ...
The ebm-papst EMC screen filter combines RFI screening ...
Description:
The ebm-papst EMC screen filter combines RFI screening with mechanical finger guard protection. It is designed to fit directly over the fan without any noticeable reduction in airflow or an increase in fan noise. The screen features a welded mesh ...
The ebm-papst fan filter replacement pad achieves a ...
Description:
The ebm-papst fan filter replacement pad achieves a 60% dust particle retention and is heat resistant to 100⁰C. The pad is made of white polyester type KS-22. A finger guard is attached to the fan with screws. The mesh screen ...