Fan Filters

What is it?
A fan filter is an accessory that is used with fans and blowers. A typical assembly is made up of four parts, the outer cover or frame, filter pad, mesh screen and finger guard.
What does it do?
A fan filter is primarily designed to remove any dust or small particles from the airflow of the fan. It helps with the free movement of air and also helps protect the fan from any internal damage.
Applications
Fans and fan filters are used in every industry where heat is generated and the machinery or components around it must be kept cool. Some of the most common are;
• Electrical control cabinets
• Motors
• Data cabinets
• Laboratories
• CNC and Welding machines
• Office equipment, projectors, laptops,
• Server racks
Types
Fan filters available in various shapes, styles, sizes and materials. The selection of a fan filter depends on the size and type of fan and environment it is to be used. Some of the attributes that must be considered are;
• Frame size
• Frame material
• Filter Type
• Filter material

...
Lees meer Lees minder

Filters

21 - 40 van 186 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Filter Type Fan Size Dimensions Thickness Frame Material Frame Finish Filter Material Length Width Series
RS-stocknr. 756-9843
Fabrikantnummer3237.200
FabrikantRittal
45,25 €
Each
Aantal stuks
Exhaust Filter - 116.5 x 116.5mm 16mm ABS - - 116.5mm 116.5mm -
RS-stocknr. 221-336
FabrikantnummerPMFA80T
Fabrikantebm-papst
6,66 €
Each
Aantal stuks
Fan Mounted Filter 80mm 86.5 x 86.5mm 11mm Plastic - PET 86.5mm 86.5mm -
RS-stocknr. 482-140
FabrikantnummerLZ60
Fabrikantebm-papst
5,81 €
Each
Aantal stuks
Fan Mounted Filter 119mm 119 x 119mm - - - Aluminium 119mm 119mm -
RS-stocknr. 494-7975
FabrikantnummerFP80T
Fabrikantebm-papst
4,74 €
1 Bag of 5
Bag(s)
Fan Mounted Filter 80mm 80 x 80mm - - - PET 80mm 80mm -
RS-stocknr. 756-9862
Fabrikantnummer3243.200
FabrikantRittal
74,45 €
Each
Aantal stuks
Exhaust Filter 292 x 292mm 323 x 323mm 25mm ABS - Chemical Fibre 323mm 323mm -
RS-stocknr. 200-7637
FabrikantnummerPRF120
Fabrikantebm-papst
22,27 €
Each
Aantal stuks
Fan Mounted Filter 119mm 124 x 124mm 5mm Steel - Steel 124mm 124mm -
RS-stocknr. 756-9865
Fabrikantnummer3240.200
FabrikantRittal
70,55 €
Each
Aantal stuks
Exhaust Filter 177 x 177 mm, 224 x 224 mm 255 x 255mm 25mm ABS - - 255mm 255mm -
RS-stocknr. 756-9840
Fabrikantnummer3238.200
FabrikantRittal
52,25 €
Each
Aantal stuks
Exhaust Filter 124 x 124 mm, 148.5 x 148.5 mm 148.5 x 148.5mm 24mm ABS - Chemical Fibre 148.5mm 148.5mm -
RS-stocknr. 756-9874
Fabrikantnummer3321.700
FabrikantRittal
4,292 €
Each (In a Bag of 5)
Aantal stuks
Mat - 89 x 89mm 10mm - - Chemical Fibre 89mm 89mm -
RS-stocknr. 200-7659
FabrikantnummerPRF80
Fabrikantebm-papst
22,26 €
Each
Aantal stuks
Fan Mounted Filter 80mm 85 x 85mm 5mm Steel - Steel 85mm 85mm -
RS-stocknr. 249-1335
FabrikantnummerRFF-040-T
FabrikantRichco
0,36 €
Each (In a Pack of 10)
Aantal stuks
Fan Mounted Filter 40mm - - Glass Fibre Reinforced Nylon - PET - - -
RS-stocknr. 756-9890
Fabrikantnummer3182.100
FabrikantRittal
7,724 €
Each (In a Bag of 5)
Aantal stuks
Mat - 221 x 221mm 12mm - - Chemical Fibre 221mm 221mm -
RS-stocknr. 826-1222
FabrikantnummerFF119
Fabrikantebm-papst
42,41 €
Each
Aantal stuks
Fan Mounted Filter 119 x 119mm 162 x 136mm 18.5mm PC - Fiber 162mm 136mm -
RS-stocknr. 756-9852
Fabrikantnummer3239.200
FabrikantRittal
61,41 €
Each
Aantal stuks
Exhaust Filter 177 x 177 mm, 204 x 204 mm 204 x 204mm 24mm ABS - Synthetic Fibre 204mm 204mm -
RS-stocknr. 504-956
FabrikantnummerPMFA90
Fabrikantebm-papst
36,89 €
Each
Aantal stuks
Fan Mounted Filter 92mm 125 x 105mm 17.5mm Steel Matt Black PC, Synthetic Fibre 125mm 105mm -
RS-stocknr. 826-1395
FabrikantnummerLZ60-8
Fabrikantebm-papst
5,14 €
Each
Aantal stuks
Fan Mounted Filter - - - Glass Fibre Reinforced Plastic - Wire Mesh 80mm - -
RS-stocknr. 508-510
Fabrikantnummer10018-1-5170
Fabrikantebm-papst
33,00 €
Each
Aantal stuks
Fan Mounted Filter 119 x 119mm - - ABS - - - - -
RS-stocknr. 209-5218
FabrikantnummerGRF12
FabrikantCosmotec
36,05 €
Each
Aantal stuks
Exhaust Filter - 130 x 130mm 65mm ABS - - 130mm 130mm -
RS-stocknr. 779-0839
FabrikantnummerFilter Mat 18611600078
FabrikantPfannenberg
9,138 €
Each (In a Bag of 5)
Aantal stuks
Mat - 210 x 210mm - - - - 210mm 210mm -
RS-stocknr. 713-4387
FabrikantnummerRCP-060-T
FabrikantRichco
7,16 €
Each
Aantal stuks
Fan Mounted Filter 60mm 64.9 x 64.9mm 12.5mm Glass Fibre Reinforced Nylon - PET, Stainless Steel 64.9mm 64.9mm -
Related Products
Front grille: moulded in black ABS plastic.Internal plate: ...
Description:
Front grille: moulded in black ABS plastic.Internal plate: mild steel with inner wire mesh grille.Fastens on to standard fan mounting point.Filter material: synthetic fibre (washable).
Filter Fan for electrical cabinets and enclosures 120 ...
Description:
Filter Fan for electrical cabinets and enclosures 120 V or 230 V AC versions. Very low acoustic noiseMinimal depth within enclosureAir volume (14…470) m³/h (with Exhaust Filter installed in cabinet)Air volume (24...630) m³/h (free flow)Operating voltage: 24 VDC, 120 V ...
The ebm-papst EMC screen filter combines RFI screening ...
Description:
The ebm-papst EMC screen filter combines RFI screening with mechanical finger guard protection. It is designed to fit directly over the fan without any noticeable reduction in airflow or an increase in fan noise. The screen features a welded mesh ...
The ebm-papst fan filter replacement pad achieves a ...
Description:
The ebm-papst fan filter replacement pad achieves a 60% dust particle retention and is heat resistant to 100⁰C. The pad is made of white polyester type KS-22. A finger guard is attached to the fan with screws. The mesh screen ...