Thermostats

A thermostat is a regulating device that use remote sensors or internal sensors to detect the rise and fall of temperature in a room, system or device. Thermostats are used for regulating and controlling the temperature in central heating systems, air conditioners, water heaters, HVAC systems, kitchen equipment and medical devices and much more.Offering a level of convenience and efficiency over and above analogue counterparts, digital thermostats allow you to get the best from your heating, ventilation and air conditioning systems. Their programmable option also allows you to optimise your climate control energy spending.RS Components offer a range of thermostats such as enclosure thermostats, mechanical HVAC thermostats, digital and programmable HVAC thermostats, digital, wireless, and smart thermostats with Wi-Fi.

What Does a Thermostat Do?

It regulates the temperature of a liquid in a tank, or in conjunction with air conditioning units to monitor the air in a room/system. The thermostat simply switches the system off or on whenever necessary so that a constant temperature can be maintained. At home, room thermostats are used to switch on the heating and radiators. When the room is cold and once the temperature has reached the level set, the programmable thermostat switches the heating off.

Why Use a Digital Programmable Thermostat?

As analogue thermostats require mercury to function, digital thermostats present a cleaner alternative. Not only that, but programmable thermostats offer a more granular level of customization when it comes to setting options for heating systems and boilers. From holiday mode to cleaning mode programmes, and with manual override available, you can have total control of your home or workplace climate and hot water control.With backlight LCD touchscreens available, digital HVAC thermostats are very user friendly and can offer real-time information about your energy use, temperature control and optimisation. With models capable of WiFi communication to an HVAC unit or control centre, they can be very versatile in where they are placed.RS Components supplies high-quality energy-saving digital and smart thermostats. They are sourced from leading brands including Honeywell, Schneider electric, STEGO and of course RS PRO.


...
Lees meer Lees minder

Filters

1 - 20 van 148 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Program Duration Additional Features Contact Rating Contact Voltage Switch Configuration Supply Voltage Number of On/Off Cycles Per Day Maximum Temperature Minimum Temperature Series Temperature Range
RS-stocknr. 509-0676
FabrikantnummerRTRE 6721
FabrikantEberle
58,92 €
Each
Aantal stuks
- - 2 A, 4 A, 5 A, 10A - Changeover 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-stocknr. 458-367
FabrikantRS PRO
25,45 €
Each
Aantal stuks
- - 4 A, 10A - SPCO 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-stocknr. 719-4152
FabrikantRS PRO
79,96 €
Each
Aantal stuks
2 (Weekends) days, 5 (Weekdays) days, 7 days Backlight, R/F Address Code, Wireless 16A 1.5 V, 250 V ac - 230 V ac - +35 °C +5 °C - +5 → +35 °C
RS-stocknr. 375-0130
FabrikantRS PRO
19,71 €
Each
Aantal stuks
- - 4 A, 16A - NC 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-stocknr. 103-279
FabrikantnummerFLZ520 17111000003
FabrikantPfannenberg
17,21 €
Each
Aantal stuks
- - - - NC 240 V ac - +40 °C -20 °C FLZ -20 → +40 °C
RS-stocknr. 509-0991
FabrikantnummerRTRE 3521
FabrikantEberle
39,00 €
Each
Aantal stuks
- - 4 A, 16A - NC 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-stocknr. 440-7988
FabrikantnummerTS5320.01
18,14 €
Each
Aantal stuks
- - 2.5 A, 16A - - 250 V ac - +90 °C +17 °C - +17 → +90 °C
RS-stocknr. 756-9935
Fabrikantnummer3114200
FabrikantRittal
157,74 €
Each
Aantal stuks
- - - - Changeover 24 V dc, 230 V ac - +55 °C +5 °C - +5 → +55 °C
RS-stocknr. 509-0777
FabrikantnummerRAR 875 01
FabrikantEberle
55,84 €
Each
Aantal stuks
- - 2.5 A, 15A - Changeover 230 V ac - +90 °C +20 °C - +20 → +90 °C
RS-stocknr. 261-2655
Fabrikantnummer17225 6145 600.
FabrikantEberle
53,48 €
Each
Aantal stuks
- - 4 A, 10A - NC 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-stocknr. 719-4168
FabrikantRS PRO
16,27 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 509-0733
FabrikantnummerKLRE 7026
FabrikantEberle
71,36 €
Each
Aantal stuks
- - 6A - SPST 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-stocknr. 509-0755
FabrikantnummerFTRE 3121
FabrikantEberle
128,82 €
Each
Aantal stuks
- - 2 A, 4 A, 5 A, 16A - Changeover 230 V ac - +35 °C -20 °C - -20 → +35 °C
RS-stocknr. 719-4159
FabrikantRS PRO
45,70 €
Each
Aantal stuks
1 (Weekends) days, 5 (Weekdays) days Hold Duration Mode, Holiday Mode, LCD Display 5A 230 V ac - 3 V dc - +35 °C +5 °C - +5 → +35 °C
RS-stocknr. 247-8124
FabrikantnummerCENTAURSTAT 7
FabrikantHorstmann
67,71 €
Each
Aantal stuks
7 days LCD Display, Manual Override 3A 230 V ac SPCO - - +30 °C +5 °C - +5 → +30 °C
RS-stocknr. 456-725
FabrikantnummerST9400C
FabrikantHoneywell
121,46 €
Each
Aantal stuks
7 days, 24 h - 3A - SPDT 230 V ac 3 - - - -
RS-stocknr. 407-5979
FabrikantRS PRO
28,50 €
Each
Aantal stuks
- LCD Display 3A 250 V ac - 1.5 V dc - +35 °C +5 °C - +5 → +35 °C
RS-stocknr. 457-0991
Fabrikantnummer3110000
FabrikantRittal
32,75 €
Each
Aantal stuks
- - - - Changeover 24 V dc, 230 V ac - +55 °C +5 °C - +5 → +55 °C
RS-stocknr. 509-0698
FabrikantnummerRTRE 6731
FabrikantEberle
74,09 €
Each
Aantal stuks
- - 2 A, 4 A, 5 A, 10A - Changeover 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-stocknr. 231-207
Fabrikantnummer30002
74,59 €
Each
Aantal stuks
- LCD Display, Manual Override 1A - - 1.5 V dc - +30 °C +5 °C - +5 → +30 °C