Centrifugal Fans

Centrifugal fans are also known as blowers and normally constructed as a fixed drum shape with a number of fan blades (impellers), the impellers rotate and blow air or gas from one place to another. Centrifugal fans are used wherever airflow is needed for aspirating, cooling, ventilating and conveying. Centrifugal fans can be single or multi-stage blowers: Single-stage blowers are ideal when a uniform airflow is required, Multi-stage is more suited when a varying airflow is required at a fixed pressure. You can find out more in our centrifugal fans guide.

Features and Benefits

Various IP ratings are available, including IP68, if it needs to be placed in a harsh environment. A choice of different fan speeds from 780 rpm to 11500 rpm.

Factors to consider when choosing:

  • Pressure requirements
  • Flow requirements
  • Gas consumption
  • Inlet temperature
  • Ambient Temperature
  • Operating altitude of the blower

Where are blowers used?

Blowers are widely used in all manner of everyday items, such as:

  • HVAC systems
  • Dust control
  • Pressure Blowers
  • Air Conditioners
  • Vacuum cleaners
  • Air conveyor systems

What is the difference between a centrifugal fan and an axial fan?

Axial fans are used for high flow rates and low pressures with flow rate parallel to the axis of the fan. The blades of these fans are available in different shapes such as aerofoil, sickle paddle, and various pitch. They are commonly used for cooling and ventilation.

Centrifugal fans airflow changes direction twice, once when it enters the fan and secondly when it leaves the fan, These fans have paddle blades forward curved blades, backwards curved blades and radial blades. Centrifugal fans move air radially. The airflow created passes through a system of tubes or ducts which creates a higher pressure airflow, making them ideal for high-pressure applications such as cooling and heating systems, dust control, transporting materials and air conveyor systems.


...
Lees meer Lees minder

Filters

1 - 20 van 190 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Blower Type AC or DC Operation Air Flow Series Height Width Depth Dimensions Fan Speed Noise Level Bearing Type Mounting Hole Spacing Commutation Type
RS-stocknr. 218-3208
FabrikantnummerG2E120-AR77-01
Fabrikantebm-papst
254,65 €
Each
Aantal stuks
230 V ac Centrifugal AC 260m³/h G2E120 184mm 178mm 115mm 184 x 178 x 115mm 2350rpm 61dB Ball 68 x 100mm -
RS-stocknr. 332-5734
FabrikantnummerQLZ06/3000A105-3038LH-63
Fabrikantebm-papst
96,31 €
Each
Aantal stuks
230 V ac Tangential AC 230m³/h QLZ 96mm 395mm 83mm 96 x 395 x 83mm 1600rpm 48dB Sleeve - -
RS-stocknr. 278-1565
FabrikantnummerR2K150-AC01-15
Fabrikantebm-papst
112,38 €
Each
Aantal stuks
230 V ac Hot Gas AC 200m³/h R2K - 152mm 98.5mm - 2000rpm - Ball - -
RS-stocknr. 813-569
FabrikantnummerRG160-28/56S
Fabrikantebm-papst
136,58 €
Each
Aantal stuks
230 V ac Centrifugal AC 202m³/h RG 160 N 220mm 220mm 56mm 220 x 220 x 56mm 2750rpm 66dB(A) Ball 203 x 203mm -
RS-stocknr. 841-4898
FabrikantnummerD3G146-HQ13-34
Fabrikantebm-papst
303,54 €
Each
Aantal stuks
230 V ac Centrifugal AC 1080m³/h D3G146 216mm 220mm 199mm 216 x 220 x 199mm 2400rpm - Ball 138 x 110mm Electronic
RS-stocknr. 250-858
FabrikantnummerRLF35-8/14N
Fabrikantebm-papst
41,34 €
Each
Aantal stuks
24 V dc Centrifugal DC 9.6m³/h RLF 35 51mm 51mm 15mm 51 x 51 x 15mm 6700rpm 55dB Ball 43 x 38mm Electronic
RS-stocknr. 841-4911
FabrikantnummerR2E190-RA26-05
Fabrikantebm-papst
110,03 €
Each
Aantal stuks
230 V ac Centrifugal AC 540m³/h RadiCal - 190 (Dia.)mm 68.5mm 190 (Dia.) x 68.5mm 2350rpm 58dB Ball - Electronic
RS-stocknr. 126-420
FabrikantnummerPMB1297PYB1-AY(2).GN
FabrikantSunon
29,61 €
Each
Aantal stuks
12 V dc Blower DC 30.5cfm PMB 97.2mm 94.4mm 33mm 94.4 x 97.2 x 33mm 3600rpm 55.8dB(A) Ball 78 x 64mm Brushless
RS-stocknr. 332-4078
FabrikantnummerD2E097-BI56-50
Fabrikantebm-papst
170,23 €
Each
Aantal stuks
230 V ac Centrifugal AC 435m³/h D2E 097 165mm 146mm 162mm 165 x 162 x 146mm 1950rpm 58dB Ball 88 x 168mm -
RS-stocknr. 498-8550
FabrikantnummerR2E 180-AS77-05
Fabrikantebm-papst
199,46 €
Each
Aantal stuks
230 V ac Centrifugal AC 570m³/h R2E180 180mm 180mm 78mm 180 (Dia.) x 78mm 2300rpm 63dB Ball 58 x 58mm -
RS-stocknr. 332-5706
FabrikantnummerQLZ06/2400A47 -3020LH-25ZX
Fabrikantebm-papst
75,46 €
Each
Aantal stuks
230 V ac Tangential AC 120m³/h QLZ 96mm 317mm 83mm 96 x 317 x 83mm 1100rpm 33dB Sleeve - -
RS-stocknr. 332-4107
FabrikantnummerG2E120-AR77-A6
Fabrikantebm-papst
254,46 €
Each
Aantal stuks
230 V ac Centrifugal AC 255m³/h G2E120 184mm 178mm 115mm 184 x 178 x 115mm 2350rpm 61dB Ball 68 x 100mm -
RS-stocknr. 233-9451
FabrikantnummerD2E133-AM47-23
Fabrikantebm-papst
307,03 €
Each
Aantal stuks
230 V ac Centrifugal AC 710m³/h D2E 133 198mm 171.5mm 254mm 198 x 171.5 x 254mm 1800rpm 59dB Ball 92 x 238mm -
RS-stocknr. 332-5683
FabrikantnummerQLZ06/1800 A297-2518L-93UK
Fabrikantebm-papst
72,67 €
Each
Aantal stuks
230 V ac Tangential AC 130m³/h QLZ 96mm 251mm 83mm 96 x 251 x 83mm 1400rpm 40dB Sleeve 154 x 16.5mm -
RS-stocknr. 217-4204
FabrikantnummerR2E220-AA40-05
Fabrikantebm-papst
161,79 €
Each
Aantal stuks
230 V ac Centrifugal AC 865m³/h R2E220 - 220mm 71mm - 2600rpm 73dB Ball - -
RS-stocknr. 332-5728
FabrikantnummerQLZ06/2400A74-3030LH-170
Fabrikantebm-papst
88,02 €
Each
Aantal stuks
230 V ac Tangential AC 170m³/h QLZ 96mm 324mm 83mm 96 x 324 x 83mm 2100rpm 47dB Sleeve - -
RS-stocknr. 332-5699
FabrikantnummerQLZ06/1800-A304-2524LH-72
Fabrikantebm-papst
78,24 €
Each
Aantal stuks
230 V ac Tangential AC 150m³/h QLZ 96mm 257mm 83mm 96 x 257 x 83mm 1700rpm 48dB Sleeve - -
RS-stocknr. 787-8967
FabrikantnummerFW1251-A1051C2AL
FabrikantARX
12,34 €
Each
Aantal stuks
12 V dc Blower DC 6.97m³/h CeraDyna 51mm 51mm 15mm 51 x 51 x 15mm 5500rpm 37dB(A) Sleeve - -
RS-stocknr. 126-414
FabrikantnummerGB1205PKV1-8AY.GN
FabrikantSunon
15,12 €
Each
Aantal stuks
12 V dc Blower DC 5.7cfm GB 50mm 50mm 20mm 50 x 50 x 20mm 5200rpm 35dB(A) Vapo 43 x 40mm Brushless
RS-stocknr. 243-6417
FabrikantnummerQG030-198/14
Fabrikantebm-papst
128,45 €
Each
Aantal stuks
24 V dc Tangential DC 100m³/h QG 030 47.5mm 258mm 50mm 47.5 x 258 x 50mm 4250rpm 51dB Ball - Electronic