Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel it on the same parallel axis as the spinning shaft. Hence the name axial fan.RS Components offer a range of high-quality axial fans from leading brands including Sanyo Denki, ebm-papst, Sunon and of course RS PRO

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, a complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are:Supply voltage - Does the fan need to be AC or DC operation?Fan speed - High or low speed? What rpm is required?Noise level - Does the application require a silent fan?Static Pressure - What is the resistance to the airflow?Ingress protection - Does the axial fan need to be IP55 rated or above?Bearing Type - Sleeve or ball bearing?Air-flow - What volume of air is needed to cool the area?Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are:Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.


...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Termination Type Noise Level Fan Speed Bearing Type Direction of Curve
RS-stocknr. 841-1546
FabrikantnummerR87F-A4A15HP
FabrikantOmron
81,76 €
Each
Aantal stuks
200 V ac 120 x 120 x 38mm AC 119.5mm 16W 119.5mm 38mm 105mA 162m³/h - 50dB 2700 rpm @ 50 Hz, 3000 rpm @ 60 Hz Ball Backward
RS-stocknr. 194-0659
FabrikantnummerR89F-DS1225L-S1
FabrikantOmron
76,16 €
Each
Aantal stuks
24 V dc 120 x 120 x 25mm DC 25mm 4.08W 120mm 120mm 170mA 2.5m³/min Lead Wire 40dB - Ball Forward
RS-stocknr. 194-0657
FabrikantnummerR89F-MS1238HP
FabrikantOmron
98,35 €
Each
Aantal stuks
100 → 240 V ac 120 x 120 x 38mm AC 38mm 4.4W 120mm 120mm 80mA 3m³/min Lead Wire 42dB - Ball Forward
RS-stocknr. 194-0676
FabrikantnummerR89F-DS0925L-S1
FabrikantOmron
74,47 €
Each
Aantal stuks
24 V dc 92 x 92 x 25mm DC 25mm 1.92W 92mm 92mm 80mA 1.24m³/min Lead Wire 30dB - Ball Forward
RS-stocknr. 194-0679
FabrikantnummerR89F-DS0925L-S2
FabrikantOmron
79,53 €
Each
Aantal stuks
24 V dc 92 x 92 x 25mm DC 25mm 1.92W 92mm 92mm 80mA 1.24m³/min Lead Wire 30dB - Ball Forward
RS-stocknr. 194-0668
FabrikantnummerR89F-DS1238H-S2
FabrikantOmron
100,30 €
Each
Aantal stuks
24 V dc 120 x 120 x 38mm DC 38mm 12W 120mm 120mm 500mA 3.88m³/min Lead Wire 49dB - Ball Forward
RS-stocknr. 194-0660
FabrikantnummerR89F-DS1238H-S1
FabrikantOmron
95,47 €
Each
Aantal stuks
24 V dc 120 x 120 x 38mm DC 38mm 12W 120mm 120mm 500mA 3.88m³/min Lead Wire 49dB - Ball Forward
RS-stocknr. 194-0663
FabrikantnummerR89F-MS0938HP-S1
FabrikantOmron
115,48 €
Each
Aantal stuks
100 → 240 V ac 92 x 92 x 38mm AC 38mm 4.5W 92mm 92mm 80mA 1.5m³/min Lead Wire 40dB - Ball Forward
RS-stocknr. 194-0665
FabrikantnummerR89F-MS1238HP-S1
FabrikantOmron
119,65 €
Each
Aantal stuks
100 → 240 V ac 120 x 120 x 38mm AC 38mm 4.4W 120mm 120mm 80mA 3m³/min Lead Wire 42dB - Ball Forward
RS-stocknr. 194-0650
FabrikantnummerR89F-DS1225H
FabrikantOmron
70,34 €
Each
Aantal stuks
24 V dc 120 x 120 x 25mm DC 25mm 11.28W 92mm 92mm 470mA 3.68m³/min Lead Wire 51dB - Ball Forward
RS-stocknr. 194-0672
FabrikantnummerR89F-MS1238HP-S2
FabrikantOmron
120,69 €
Each
Aantal stuks
100 → 240 V ac 120 x 120 x 38mm AC 38mm 4.4W 120mm 120mm 80mA 3m³/min Lead Wire 42dB - Ball Forward
RS-stocknr. 194-0670
FabrikantnummerR89F-MS0938HP-S2
FabrikantOmron
123,81 €
Each
Aantal stuks
100 → 240 V ac 92 x 92 x 38mm AC 38mm 4.5W 92mm 92mm 80mA 1.5m³/min Lead Wire 40dB - Ball Forward
RS-stocknr. 194-0675
FabrikantnummerR89F-DS0925H-S1
FabrikantOmron
74,47 €
Each
Aantal stuks
24 V dc 92 x 92 x 25mm DC 25mm 3.6W 92mm 92mm 150mA 1.66m³/min Lead Wire 39dB - Ball Forward
RS-stocknr. 194-0658
FabrikantnummerR89F-DS1225H-S1
FabrikantOmron
76,16 €
Each
Aantal stuks
24 V dc 120 x 120 x 25mm DC 25mm 11.28W 120mm 120mm 470mA 3.68m³/min Lead Wire 51dB - Ball Forward
RS-stocknr. 194-0655
FabrikantnummerR89F-MS0938LP
FabrikantOmron
97,77 €
Each
Aantal stuks
100 → 240 V ac 92 x 92 x 38mm AC 38mm 3W 92mm 92mm 60mA 1.18m³/min Lead Wire 33dB - Ball Forward
RS-stocknr. 194-0677
FabrikantnummerR89F-DS0925H-S2
FabrikantOmron
79,53 €
Each
Aantal stuks
24 V dc 92 x 92 x 25mm DC 25mm 3.6W 92mm 92mm 150mA 1.66m³/min Lead Wire 39dB - Ball Forward
RS-stocknr. 194-0653
FabrikantnummerR89F-DS1238L
FabrikantOmron
89,63 €
Each
Aantal stuks
24 V dc 120 x 120 x 38mm DC 38mm 2.64W 120mm 120mm 110mA 2.1m³/min Lead Wire 32dB - Ball Forward
RS-stocknr. 194-0674
FabrikantnummerR89F-DS0925L
FabrikantOmron
68,45 €
Each
Aantal stuks
24 V dc 92 x 92 x 25mm DC 25mm 1.92W 92mm 92mm 80mA 1.24m³/min Lead Wire 30dB - Ball Forward
RS-stocknr. 194-0654
FabrikantnummerR89F-MS0938HP
FabrikantOmron
97,77 €
Each
Aantal stuks
100 → 240 V ac 92 x 92 x 38mm AC 38mm 4.5W 92mm 92mm 80mA 1.5m³/min Lead Wire 40dB - Ball Forward
RS-stocknr. 194-0673
FabrikantnummerR89F-DS0925H
FabrikantOmron
68,45 €
Each
Aantal stuks
24 V dc 92 x 92 x 25mm DC 25mm 3.6W 92mm 92mm 150mA 1.66m³/min Lead Wire 39dB - Ball Forward