Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel it on the same parallel axis as the spinning shaft. Hence the name axial fan.RS Components offer a range of high-quality axial fans from leading brands including Sanyo Denki, ebm-papst, Sunon and of course RS PRO

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, a complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are:Supply voltage - Does the fan need to be AC or DC operation?Fan speed - High or low speed? What rpm is required?Noise level - Does the application require a silent fan?Static Pressure - What is the resistance to the airflow?Ingress protection - Does the axial fan need to be IP55 rated or above?Bearing Type - Sleeve or ball bearing?Air-flow - What volume of air is needed to cool the area?Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are:Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.


...
Lees meer Lees minder

Filters

1 - 20 van 1677 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Termination Type Noise Level Fan Speed Sensor Output Type Bearing Type
RS-stocknr. 101-8052
Fabrikantnummer4650N
Fabrikantebm-papst
34,03 €
Each
Aantal stuks
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h Flat Plug 46dB 2650rpm - Sleeve
RS-stocknr. 619-6961
FabrikantRS PRO
19,87 €
Each
Aantal stuks
230 V ac 120 x 120 x 38mm AC 120mm 24W 120mm 38mm 230mA 186.9m³/h Terminal 44dB 3000rpm - Ball
RS-stocknr. 813-3381
Fabrikantnummer4656Z
Fabrikantebm-papst
56,68 €
Each
Aantal stuks
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm - 160m³/h - 40dB 2650rpm - Ball
RS-stocknr. 771-9108
FabrikantnummerW2S130-AA03-01
Fabrikantebm-papst
96,83 €
Each
Aantal stuks
230 V ac 150 x 55mm AC - 39W 55mm - 310mA 340m³/h - 53dB 2800rpm - Ball
RS-stocknr. 200-7788
Fabrikantnummer414F
Fabrikantebm-papst
14,75 €
Each
Aantal stuks
24 V dc 40 x 40 x 10mm DC 40mm 0.8W 40mm 10mm 33mA 8m³/h Lead Wire 22dB 5400rpm - Sleeve
RS-stocknr. 101-8024
Fabrikantnummer8850N
Fabrikantebm-papst
51,32 €
Each
Aantal stuks
230 V ac 80 x 80 x 38mm AC 80mm 12.5W 80mm 38mm 54mA 37m³/h - 24dB 2150rpm - Sleeve
RS-stocknr. 457-7324
FabrikantnummerW2S130-BM03-01
Fabrikantebm-papst
110,78 €
Each
Aantal stuks
230 V ac 150 x 55mm AC - 47W - 55mm 450mA 385m³/h - 60dB 2700rpm - Ball
RS-stocknr. 426-354
Fabrikantnummer8412N/2GMLE-257
Fabrikantebm-papst
31,30 €
Each
Aantal stuks
12 V dc 80 x 80 x 25mm DC 80mm 900mW 80mm 25mm - 45m³/h - 21dB 2050rpm - Sleeve
RS-stocknr. 544-0352
FabrikantnummerDP200A/2123XBL.GN
FabrikantSunon
24,47 €
Each
Aantal stuks
230 V ac 120 x 120 x 38mm AC 120mm 21W 120mm 38mm 120mA 199m³/h - 50dB 3150rpm - Ball
RS-stocknr. 211-9314
Fabrikantnummer4650Z-876
Fabrikantebm-papst
45,76 €
Each
Aantal stuks
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h Flat Plug 40dB 2650rpm - Sleeve
RS-stocknr. 544-0302
FabrikantnummerDP201AT/2122HBL.GN
FabrikantSunon
25,74 €
Each
Aantal stuks
230 V ac 120 x 120 x 25mm AC 120mm 18W 120mm 25mm 90mA 136m³/h - 48dB 2500rpm - Ball
RS-stocknr. 544-0605
FabrikantnummerDP203AT/2122LBL.GN
FabrikantSunon
24,47 €
Each
Aantal stuks
230 V ac 120 x 120 x 25mm AC 120mm 13W 120mm 25mm 70mA 91.8m³/h - 40dB 1900rpm - Ball
RS-stocknr. 281-3785
Fabrikantnummer8556N
Fabrikantebm-papst
44,74 €
Each
Aantal stuks
230 V ac 80 x 80 x 38mm AC 80mm 12W 80mm 38mm 52mA 50m³/h Lead Wire 31dB 2800rpm - Ball
RS-stocknr. 397-2245
Fabrikantnummer7114N
Fabrikantebm-papst
138,93 €
Each
Aantal stuks
24 V dc 150 x 38mm DC - 12W - 38mm 500mA 308m³/h - 53dB 2850rpm - Ball
RS-stocknr. 749-2021
Fabrikantnummer4650NU
Fabrikantebm-papst
65,48 €
Each
Aantal stuks
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm - 160m³/h - 46dB 2650rpm - Sleeve
RS-stocknr. 760-4769
Fabrikantnummer4414M
Fabrikantebm-papst
43,45 €
Each
Aantal stuks
24 V dc 119 x 119 x 38mm DC 119mm 4.1W 119mm 38mm - 184m³/h Lead Wire 42dB 3300rpm - Ball
RS-stocknr. 789-7867
FabrikantRS PRO
8,89 €
Each
Aantal stuks
12 V dc 50 x 50 x 10mm DC 10.5mm 1.44W 50mm 50mm 12mA 18.7m³/h Lead Wire 28dB 5200rpm - Sleeve
RS-stocknr. 126-199
FabrikantnummerMA2092-HVL.GN
FabrikantSunon
25,78 €
Each
Aantal stuks
230 V ac 92 x 92 x 25mm AC 92mm 4.6W 92mm 25mm 106mA 91.8m³/h - 32dB 3000rpm - Vapo
RS-stocknr. 787-4019
FabrikantRS PRO
20,29 €
Each
Aantal stuks
24 V dc 120 x 120 x 25mm DC 120mm 3W 120mm 25mm 140mA 122.3m³/h Lead Wire 34dB 1800rpm - Ball
RS-stocknr. 544-0706
FabrikantnummerDP200A/2123XST.GN
FabrikantSunon
23,11 €
Each
Aantal stuks
230 V ac 120 x 120 x 38mm AC 120mm 21W 120mm 38mm 120mA 161.4m³/h - 49dB 3100rpm - Sleeve