Space Heaters & Radiators

For areas and work spaces where central heating isn’t available, or for when weather conditions require extra heating, space heaters and radiators are an ideal solution. Typically portable and able to bring extra heat to where it is needed, space heaters operate from a mains power point, and are an efficient way of heating environments.

What Type of Space Heater Do I Need?

Convector Heaters

A type of electric heater that use air convection to run air through the body of the appliance and across its heating element. As they rely on the air moving through it by the natural convection that comes with heating, they are quieter than fan heaters. They are effective room-heaters.

Fan Heaters

Fan heaters employ a fan to blow air over a heated element. Though noisier and sometimes less efficient than other electric heaters, they can blow hot air where it is needed for more immediate results.

Radiant Heaters

Unlike convection heaters, electric radiators don’t rely on circulating air to heat a room. As they rely on generating heat directly to people and objects, they are less effective at ambient heating.

Infrared Heaters

Infrared heaters, sometimes known as heat lamps, use infrared radiation to warm areas. Because they as they transfer radiation between bodies, infrared heaters spend less energy heating air, and as such are commonly used to heat outdoor areas. As these heaters don’t rely on fans, they run silently.

Panel Heaters

Ultra-thin flat panel heaters are space saving and efficient ways to heat a room. With versatile mounting options, and a broad surface area, they are a cost-effective way of warming a space.

Heat Lamps

Heat lamps can be mounted on poles or walls, and as such are often used for outdoor areas or large indoor spaces such as warehouses. They provide a direct heat source, and so are more efficient warming those close by than controlling the ambient temperature of an environment.

Portable Electric Heaters

Like heat lamps, a freestanding portable heater provides a more direct source of heat, but is designed to be moved where they are needed. They work well as a temporary measure in spaces where heating systems have yet to be installed.

Tubular Heaters

Tubular heaters are an efficient way and space-saving way of providing ambient heating. As such, they are often used in green houses to provide frost protection, or to prevent misting. They are usually coupled with a thermostat to adjust to specific temperatures.

...
Lees meer Lees minder

Filters

1 - 20 van 101 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Heat Type Maximum Output Power Mounting Control Type Height Voltage Rating Width Depth Dimensions Plug Type Power Settings Noise Level Air Flow Frequency
RS-stocknr. 712-6086
FabrikantRS PRO
58,10 €
Each
Aantal stuks
Convection 2kW Floor Mounted Thermostat 660mm - 370mm 165mm 660 x 370 x 165mm Type C - European Plug 3 - - -
RS-stocknr. 839-5274
FabrikantRS PRO
85,51 €
Each
Aantal stuks
Fan 2kW Portable On/Off Switch, Thermostat 225mm 230V ac 165mm 130mm 225 x 165 x 130mm Type C - European Plug 3 45dB(A) 100m³/h 50Hz
RS-stocknr. 712-6077
FabrikantRS PRO
54,50 €
Each
Aantal stuks
Convection 1.5kW Floor Mounted Thermostat 660mm - 370mm 165mm 660 x 370 x 165mm Type C - European Plug 3 - - -
RS-stocknr. 909-8267
FabrikantRS PRO
297,07 €
Each
Aantal stuks
Infrared - Floor Mounted, Wall Mounted - 60mm - 60mm - 60 x 60cm Type C - European Plug - Silent - 50Hz
RS-stocknr. 875-0270
FabrikantRS PRO
243,55 €
Each
Aantal stuks
Infrared 400W Ceiling Mounted, Wall Mounted - 1200mm - 300mm 22mm 300 x 1200mm Type C - European Plug - Silent - 50Hz
RS-stocknr. 875-0273
FabrikantRS PRO
246,70 €
Each
Aantal stuks
Infrared 400W Ceiling Mounted, Wall Mounted - 600mm - 600mm 22mm 600 x 600mm Type C - European Plug - Silent - 50Hz
RS-stocknr. 875-0277
FabrikantRS PRO
303,33 €
Each
Aantal stuks
Infrared 600W Ceiling Mounted, Wall Mounted - 900mm - 600mm 22mm 600 x 900mm Type C - European Plug - Silent - 50Hz
RS-stocknr. 712-6073
FabrikantRS PRO
31,33 €
Each
Aantal stuks
Convection 500W Floor Mounted Thermostat 660mm - 370mm 165mm 660 x 370 x 165mm Type G - British 3-pin 1 - - -
RS-stocknr. 875-0261
FabrikantRS PRO
208,90 €
Each
Aantal stuks
Infrared 300W Ceiling Mounted, Wall Mounted On/Off Switch 900mm - 300mm 22mm 300 x 900mm Type C - European Plug - Silent - 50Hz
RS-stocknr. 839-5280
FabrikantRS PRO
808,23 €
Each
Aantal stuks
Fan 30kW Portable On/Off Switch, Thermostat 645mm - 565mm 860mm 645 x 565 x 860mm 415 V BS4343/IEC60309 3 61dB(A) 1900m³/h 50Hz
RS-stocknr. 839-5242
FabrikantRS PRO
626,15 €
Each
Aantal stuks
Fan 13kW Portable On/Off Switch, Thermostat 380mm - 300mm 450mm 380 x 300 x 450mm - - 55dB(A) 1017m³/h 50Hz
Nieuw
RS-stocknr. 196-2386
FabrikantRS PRO
118,20 €
Each
Aantal stuks
- 1kW Panel Mount Timer 440mm - 455mm 125mm 455 x 125 x 440mm - 2 - - 50Hz
RS-stocknr. 174-6567
FabrikantRS PRO
36,72 €
Each
Aantal stuks
Fan 2kW Floor Mounted Thermostat - 230V ac - - - Type G - British 3-pin 2 - 197m³/h -
RS-stocknr. 144-4367
FabrikantRS PRO
459,40 €
Each
Aantal stuks
Fan 22kW Portable Thermostat 420mm 415V ac 435mm 600mm 420 x 435 x 600mm 415 V BS4343/IEC60309 2 - 1684m³/h -
RS-stocknr. 174-6573
FabrikantRS PRO
342,82 €
Each
Aantal stuks
Fan 15kW Floor Mounted Thermostat - 415V ac - - - 415 V BS4343/IEC60309 4 - 1766m³/h -
RS-stocknr. 174-6568
FabrikantRS PRO
32,18 €
Each
Aantal stuks
Fan 2kW Floor Mounted Thermostat - 230V ac - - - Type C - European Plug 2 - 197m³/h -
RS-stocknr. 875-0286
FabrikantRS PRO
369,45 €
Each
Aantal stuks
Infrared 800W Ceiling Mounted, Wall Mounted - 1200mm - 600mm 22mm 600 x 1200mm Type C - European Plug - Silent - 50Hz
RS-stocknr. 839-5252
FabrikantRS PRO
296,34 €
Each
Aantal stuks
Infrared 3kW Portable On/Off Switch 917mm - 421mm 171mm 917 x 421 x 171mm Type G - British 3-pin 2 - - 50Hz
RS-stocknr. 174-6572
FabrikantRS PRO
118,52 €
Each
Aantal stuks
Fan 5kW Floor Mounted Thermostat - 415V ac - - - 415 V BS4343/IEC60309 2 - 411m³/h -
Nieuw
RS-stocknr. 196-2387
FabrikantRS PRO
127,96 €
Each
Aantal stuks
- 1.5kW Panel Mount Timer 440mm - 615mm 125mm 615 x 125 x 440mm - 2 - - 50Hz
Related Products
Small, robust heaters with a durable powder-coat paint ...
Description:
Small, robust heaters with a durable powder-coat paint finish for localised heating or frost protection. Free standing or vertical/horizontal mountingThermostat control and froststatThermal overload protectionNeon mains indicator230Vac mains operated.
Plastic cased upright fan heater for general use. ...
Description:
Plastic cased upright fan heater for general use. Front controlsAdjustable thermostat2 heat settings and a fan-only optionIntegral carry handle2 stage overheating motor protection for increased safetyFitted with a UK BS1363 plug.
The Climate King torpedo fan heater has high-efficiency ...
Description:
The Climate King torpedo fan heater has high-efficiency stainless steel heating elements, aluminium fan blades, an insulated ergonomic carrying handle and an adjustable stand. Also, dual protection against overheating and built-in thermostat provide stable power whilst it can be used ...
The Climate King torpedo fan heater has high-efficiency ...
Description:
The Climate King torpedo fan heater has high-efficiency stainless steel heating elements, aluminium fan blades, an insulated ergonomic carrying handle and an adjustable stand. Also, dual protection against overheating and built-in thermostat provide stable power whilst it can be used ...