Space Heater Accessories

Space heater accessories are designed to support and enhance the performance of space heaters, which are electric devices used to heat a small area.

How do space heater accessories work?

Some space heater accessories can be integrated into the body of the space heater to provide the user with protection from the heated element or to allow for automation. Others allow you to control the space heater remotely or to hang certain types of heater.

What types of space heater accessory are there?

The range of space heater accessories includes:

  • Wireguards, which are made from wire mesh and attach to the front of the space heater. They are used to prevent accidental contact with the heated element.
  • Push button timers, which allow you to turn on the space heater for a predetermined period of time. This can be set by adjusting a potentiometer on the circuit board.
  • PIR (passive infrared sensor) controllers, which help to save energy by only turning on the heater when movement is detected nearby.
  • Temperature sensors, which help to maintain an indoor environment by detecting air temperature and turning the heater on or off accordingly.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Model Number
RS-stocknr. 748-0813
FabrikantnummerA86617
109,36 €
Each
Aantal stuks
Push Button Timer IR Heaters Infresco-T 4kW
RS-stocknr. 135-8433
FabrikantRS PRO
29,97 €
Each
Aantal stuks
Wireguard 240W Heater -
RS-stocknr. 748-0816
FabrikantnummerA86618
106,05 €
Each
Aantal stuks
PIR Controller IR Heaters Infresco-P 4kW
RS-stocknr. 135-8431
FabrikantRS PRO
19,51 €
Each
Aantal stuks
Wireguard 80W Heater -
RS-stocknr. 135-8432
FabrikantRS PRO
26,63 €
Each
Aantal stuks
Wireguard 135W Heater -
RS-stocknr. 748-0822
FabrikantnummerA86621
163,77 €
Each
Aantal stuks
PIR Controller IR Heaters Infresco-P 6kW
RS-stocknr. 748-0810
FabrikantnummerA86619
75,88 €
Each
Aantal stuks
Remote Control IR Heaters Infresco-S 4kW
RS-stocknr. 135-8430
FabrikantRS PRO
14,20 €
Each
Aantal stuks
Wireguard 45W Heater -
Related Products
The Atlantic Agilia horizontal panel heater has a ...
Description:
The Atlantic Agilia horizontal panel heater has a compact and elegant design. It is combined with double heating element of heating front film and a black painted extruded aluminium heating element. This panel heater works on thermo-fluid technology. It has ...
The Atlantic Agilia Pilotage Intelligent vertical heater works ...
Description:
The Atlantic Agilia Pilotage Intelligent vertical heater works on1.5kW maximum output power source. It is a homogeneous and gentle heat diffusion heater. It has a double heating element, a heating front element and an aluminium heating element. This heater has ...
The Atlantic Tatou Pilotage Intelligent horizontal heater works ...
Description:
The Atlantic Tatou Pilotage Intelligent horizontal heater works on 750W maximum output power source. It is an overheating safety device and a digital control heater. It has a double heating element, a heating front element and an aluminium heating element. ...
The PLX200E is a Lot 20 compliant, modern ...
Description:
The PLX200E is a Lot 20 compliant, modern and efficient electric panel heater. Offering intuitive controls with multiple timers, natural white colour and louvered grille, this heater will fit naturally into any room. The PLXE range is a great choice ...