Dehumidifiers

A dehumidifier is a device used to reduce the humidity level in the air. Smaller scale dehumidifiers commonly used in homes are compact and discreet. In a commercial setting, you may find larger appliances are built for more heavy-duty air control.

What does a dehumidifier do?
A dehumidifier helps you control and reduce air humidity in your home by collecting all the water vapour in the air from common activities such as cooking or using the shower. It works by extracting the water vapour in the air and storing it in its container for later disposal. In larger scale commercial operations, a dehumidifier may be used to control areas with high temperatures from machinery.

Why would you need one?
The health benefits of reducing the humidity levels help fight off the growth of mould and bacteria that can be the cause of many respiratory problems. It also creates a humidity level that most people find comfortable, which may help aid in sleep. Damp air also causes damage to walls, ceilings and building materials therefore use of a dehumidifier can help fight against this.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Moisture Extraction Rate Refrigerant Type Noise Level Water Tank Capacity Plug Type Supply Power Dimensions Depth Height Width Series
RS-stocknr. 842-8178
FabrikantRS PRO
1.071,14 €
Each
Aantal stuks
38L/day R134A 63dB(A) - Type C - European Plug - 550 x 400 x 320mm 320mm 550mm 400mm -
RS-stocknr. 918-2549
FabrikantRS PRO
373,71 €
Each
Aantal stuks
45L/day R410A - 4L Type G - British 3-pin 830W - - - - -
RS-stocknr. 124-5210
FabrikantRS PRO
255,84 €
Each
Aantal stuks
8.5L/day - 45dB(A) 3.5L CEE7/7, Type G - British 3-pin - 200 x 445 x 525mm 200mm 525mm 445mm -
RS-stocknr. 839-5277
FabrikantRS PRO
406,92 €
Each
Aantal stuks
20L/day R134A 50dB(A) 2L Type G - British 3-pin 440W 550 x 350 x 220mm 220mm 550mm 350mm TTK
RS-stocknr. 839-5261
FabrikantRS PRO
972,90 €
Each
Aantal stuks
38L/day R134A 63dB(A) - Type G - British 3-pin - 550 x 320 x 365mm 365mm 550mm 320mm KDD
RS-stocknr. 839-5299
FabrikantRS PRO
482,91 €
Each
Aantal stuks
28L/day R410A 46dB(A) 4.3L Type G - British 3-pin 530W 612 x 390 x 290mm 290mm 612mm 390mm -
RS-stocknr. 839-5264
FabrikantRS PRO
382,22 €
Each
Aantal stuks
12L/day R134A 43dB(A) 3.5L CEE7/7 340W 496 x 353 x 225mm 225mm 496mm 353mm TTK
RS-stocknr. 900-7564
FabrikantnummerH2OMITTER
578,49 €
Each
Aantal stuks
0.23L/day - - - - 84W 150 x 135 x 142mm 142mm 150mm 135mm -
RS-stocknr. 815-7555
Fabrikantnummer658656 - DHUM 30 E
FabrikantUNELVENT
700,98 €
Each
Aantal stuks
30L/day R410A 46dB(A) 7L Type C - European Plug 650W 481 x 286 x 628mm 628mm 481mm 286mm -
RS-stocknr. 815-7558
Fabrikantnummer658653 - DHUM 12 E
FabrikantUNELVENT
445,00 €
Each
Aantal stuks
12L/day R134A 40dB(A) 2L Type C - European Plug 260W 365 x 220 x 490mm 490mm 365mm 220mm -
RS-stocknr. 815-7551
Fabrikantnummer658655 - DHUM 20 E
FabrikantUNELVENT
557,50 €
Each
Aantal stuks
20L/day R134A 42dB(A) 2L Type C - European Plug 480W 365 x 220 x 490mm 490mm 365mm 220mm -