Tweezers

Tweezers are hand tools used to grab, handle or hold small objects which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling regardless of the application.


Features of Tweezers


  • Tweezers allow the user to handle, hold or grab small objects or components.

  • They can include a serrated tip for a secure grip as well as a ridged handle that allows for better control and grip when handling objects.

  • Some offer a magnetic tip that magnetises an object to hold it more securely and for it not to get dropped.

  • ESD coatings offer additional versatility and safety when working with electrically-sensitive equipment or components.

  • Other features include anti-corrosive, anti-magnetic and solder adhesion resistant for greater functionality across different applications.

Types of Tweezer Tips


  • Bent/Curved - easy control and accuracy at a more comfortable angle for the user, resulting in reduced operation fatigue.

  • Blunt - the finely curved tip is ideal for applications that may result in components getting damaged or entangled by a sharply pointed tweezer.

  • Cutting - the sharp edges enable the user to cut soft wires.

  • Flat - ideal for picking up larger objects as they offer a larger surface area than standard tweezers.

  • Pointed - designed for reaching into small, hard to reach areas for precise pick-up.

  • Round - useful general-purpose applications that may not require as much precision.

  • Wafer - flat tips enable safe handling of silicon wafers in the manufacturing of semiconductors without damaging them.

Applications


Tweezers are very versatile hand tools that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks. Precision tweezers are like the pliers of the small-object world and are widely used in:


  • Laboratories

  • Medical environments

  • Electronics manufacture

  • Jewellery making

  • Watchmaking

  • Beauty applications

  • Home DIY

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Model Number Overall Length Anti-Magnetic Point Type Anti-Acid ESD Safe Number of Pieces Solder Adhesion Resistant Maximum Temperature
RS-stocknr. 476-8283
FabrikantnummerTL AA-SA SL
FabrikantBahco
8,82 €
Each
Aantal stuks
Stainless Steel - 130 Yes Fine Yes Yes - - -
RS-stocknr. 476-8211
FabrikantnummerTL 7A-SA SL
FabrikantBahco
18,92 €
Each
Aantal stuks
Stainless Steel - 115 Yes Curved Yes Yes - - -
RS-stocknr. 476-8227
FabrikantnummerTL SS-SA SL
FabrikantBahco
14,47 €
Each
Aantal stuks
Stainless Steel - 140 Yes Fine Yes Yes - - -
RS-stocknr. 476-8205
FabrikantnummerTL 3C-SA SL
FabrikantBahco
14,41 €
Each
Aantal stuks
Stainless Steel - 110 Yes Fine; Straight Yes Yes - - -
RS-stocknr. 476-8277
FabrikantnummerTL 1-SA SL
FabrikantBahco
14,41 €
Each
Aantal stuks
Stainless Steel - 120 Yes Fine Yes Yes - - -
RS-stocknr. 476-8255
FabrikantnummerTL 2A-SA SL
FabrikantBahco
14,74 €
Each
Aantal stuks
Stainless Steel - 120 Yes Rounded Yes Yes - - -
RS-stocknr. 476-8249
FabrikantnummerTL 00-SA SL
FabrikantBahco
15,02 €
Each
Aantal stuks
Stainless Steel - 120 Yes Flat Yes Yes - - -
RS-stocknr. 476-8261
FabrikantnummerTL 5A-SA SL
FabrikantBahco
17,44 €
Each
Aantal stuks
Stainless Steel - 115 Yes Bent; Fine Yes Yes - - -
RS-stocknr. 476-8299
FabrikantnummerTL AC-SA SL
FabrikantBahco
16,39 €
Each
Aantal stuks
Stainless Steel - 110 Yes Fine Yes Yes - - -
RS-stocknr. 688-0442
Fabrikantnummer2820VTEE
FabrikantBahco
31,00 €
Each
Aantal stuks
Steel - 150 - Rounded - - - - -