Pick Up Tools

Pick-up tools are used to collect objects that are out of reach or in inaccessible areas. Most have a magnetic end to pick up magnetic materials, while others have clawed ends to pick up non-magnetic pieces. Most pick-up tools have a strong neodymium magnet on the end, which attracts ferromagnetic materials. When aimed at the intended object, the magnet will attract it to the pick-up tool. The object can then be pulled into reach. Larger pick-up tools can also be used to collect several objects at a time. This can be useful if you need to pick up a lot of screws or nails off the ground to prevent injury or damage.


What different types are there?


Telescopic - extendable by telescopic sections. It has a magnet end to pick up magnetic materials. Bendable pick up tools - the bendable pick-up tool is usually a set length but is flexible to be bent into different positions. Clawed pick up tools - the clawed pick-up tool has a clawed end with a spring handle mechanism to open and close the claw, allowing it to pick up non-magnetic materials. Hinge-joint pick up tools – hinge-joint pick-up tool has a telescopic shaft with a double ball hinge joint connecting the magnet. This allows the magnet to be rotated 360°. Large pick up tools - the large pick-up tool is used to pick up numerous small items at a time from the floor.


...
Lees meer Lees minder

Filters

1 - 20 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Type Extendable Overall Length Lift Capacity Material Handle Material
RS-stocknr. 834-8142
Fabrikantnummer8-238
64,94 €
Each
Aantal stuks
- Vacuum - - - - -
RS-stocknr. 624-9829
FabrikantRS PRO
39,78 €
Each
Aantal stuks
- Vacuum No 152 mm - Aluminium Aluminium
RS-stocknr. 176-1043
FabrikantnummerLP200
FabrikantEdsyn
95,74 €
Each
Aantal stuks
- Vacuum - 150 mm 50g - -
RS-stocknr. 444-4094
FabrikantRS PRO
4,90 €
Each
Aantal stuks
- Magnetic, Telescopic Yes 640 mm 500g Chrome Plated Steel -
RS-stocknr. 423-6714
FabrikantRS PRO
7,94 €
Each
Aantal stuks
- Claw, Flexible - 595 mm - Chrome Vanadium Steel -
RS-stocknr. 423-6635
FabrikantRS PRO
12,96 €
Each
Aantal stuks
- Magnetic, Telescopic Yes 762 mm 8lb Stainless Steel -
RS-stocknr. 539-359
FabrikantRS PRO
8,12 €
Each
Aantal stuks
- Litter - 850 mm - Aluminium -
RS-stocknr. 178-459
Fabrikantnummer5000023
FabrikantAnsmann
10,08 €
Each
Aantal stuks
- Magnetic, Telescopic Yes 670 mm 1kg Aluminium Aluminium
RS-stocknr. 542-3458
FabrikantRS PRO
18,95 €
Each
Aantal stuks
- Flexible, Magnetic No 559 mm 3.5lb Steel -
RS-stocknr. 394-178
FabrikantRS PRO
82,53 €
Each
Aantal stuks
- Set with Light and Mirror Yes 870 mm - Aluminium -
RS-stocknr. 135-890
FabrikantnummerT0052918499N
FabrikantWeller
72,00 €
Each
Aantal stuks
- Vacuum - - - - -
RS-stocknr. 537-293
FabrikantRS PRO
4,80 €
Each
Aantal stuks
- Claw - 115 mm - Plastic -
RS-stocknr. 124-6101
FabrikantnummerTAH2509
FabrikantBahco
55,00 €
Each
Aantal stuks
TAH2509 - - 525 mm - Brass, Steel -
RS-stocknr. 258-8029
FabrikantnummerT1355
FabrikantCK
14,58 €
Each
Aantal stuks
- Magnetic, Telescopic Yes 630 mm - Metal -
RS-stocknr. 394-150
FabrikantRS PRO
16,88 €
Each
Aantal stuks
- Illuminated, Magnetic Yes 810 mm 1.5kg - -
RS-stocknr. 388-3606
FabrikantRS PRO
11,47 €
Each
Aantal stuks
- Magnetic, Telescopic Yes 635 mm 2.2kg Stainless Steel -
RS-stocknr. 449-9561
FabrikantRS PRO
9,25 €
Each
Aantal stuks
- Flexible, Magnetic - 460 mm 500g Chrome Plated Steel PVC
RS-stocknr. 721-6606
FabrikantnummerMW400
FabrikantEclipse
63,24 €
Each
Aantal stuks
- Magnetic - 400 mm 6.35kg - -
RS-stocknr. 876-4894
Fabrikantnummer827.1
FabrikantFacom
20,25 €
Each
Aantal stuks
- Flexible, Magnetic - 530 mm 120g - -
RS-stocknr. 411-3122
FabrikantRS PRO
10,26 €
Each
Aantal stuks
- Magnetic, Telescopic Yes 650 mm 3.5kg Chrome Vanadium Steel -