Torque Wrenches

Use torque wrenches to prevent over-tightening when fastening locking nuts and bolts. Torque wrenches are designed for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm). Our range includes leading brands such as; Bahco, Facom, Gedore, Knipex, Miller, Norbar Torque Tools, Stahlwille, Stanley, Sibille, MHH Engineering & RS PRO.


Torque Wrench Types


A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide.


Popular Torque Wrenches


  • Beam Torque Wrench - also known as Endam torque wrenches, is a more cost-effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.

  • Electronic Torque Wrenches - are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.

  • Mechanical Torque Wrenches - are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on the application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.

  • Dial Torque Wrenches - are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.

...
Lees meer Lees minder

Filters

1 - 20 van 44 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Torque Range Drive Shape Drive Size Type Calibrated Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS-stocknr. 667-2399
Fabrikantnummer7455-200
FabrikantBahco
207,22 €
Each
Aantal stuks
40 → 200Nm Square 1/2 in Mechanical - 483 mm Mechanical - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS-stocknr. 125-2535
Fabrikantnummer7455-200
FabrikantBahco
253,22 €
Each
Aantal stuks
40 → 200Nm Square 1/2 in Mechanical RSCAL 483 mm Mechanical - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS-stocknr. 125-2643
Fabrikantnummer7454-9
FabrikantBahco
302,17 €
Each
Aantal stuks
0 → 9Nm Square 1/4 in Dial RSCAL 292 mm Dial - ±4 % - - Chrome -
RS-stocknr. 717-9324
Fabrikantnummer7454-9
FabrikantBahco
256,17 €
Each
Aantal stuks
0 → 9Nm Square 1/4 in Dial - 292 mm Dial - ±4 % - - Chrome -
RS-stocknr. 667-2434
Fabrikantnummer7455-500
FabrikantBahco
505,70 €
Each
Aantal stuks
100 → 500Nm Square 3/4 in Mechanical - 870 mm Mechanical - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS-stocknr. 668-1620
Fabrikantnummer7455-500
FabrikantBahco
551,70 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 125-2567
Fabrikantnummer7455-500
FabrikantBahco
551,70 €
Each
Aantal stuks
100 → 500Nm Square 3/4 in Mechanical RSCAL 870 mm Mechanical - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS-stocknr. 717-9320
Fabrikantnummer7454-3
FabrikantBahco
256,17 €
Each
Aantal stuks
0 → 3.5Nm Square 1/4 in Dial - 292 mm Dial - ±4 % - - Chrome -
RS-stocknr. 125-2639
Fabrikantnummer7454-3
FabrikantBahco
302,17 €
Each
Aantal stuks
0 → 3.5Nm Square 1/4 in Dial RSCAL 292 mm Dial - ±4 % - - Chrome -
RS-stocknr. 125-2513
FabrikantnummerIZO-D-30
FabrikantBahco
675,61 €
Each
Aantal stuks
3 → 30Nm Square 1/4 in Electronic RSCAL 405 mm Electronic 9 x 12mm ±2 % - Stainless Steel - -
RS-stocknr. 516-8892
FabrikantnummerIZO-D-30
FabrikantBahco
629,61 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 667-2406
Fabrikantnummer7455-100
FabrikantBahco
188,38 €
Each
Aantal stuks
20 → 100Nm Square 3/8 in Mechanical - 406 mm Mechanical - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS-stocknr. 668-1595
Fabrikantnummer7455-100
FabrikantBahco
234,10 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 668-1627
Fabrikantnummer7455-300
FabrikantBahco
338,40 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 668-1608
Fabrikantnummer7455-340
FabrikantBahco
295,70 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 125-2651
Fabrikantnummer7454-70
FabrikantBahco
344,88 €
Each
Aantal stuks
0 → 70Nm Square 3/8 in Dial RSCAL 381 mm Dial - ±4 % - - Chrome -
RS-stocknr. 125-2635
Fabrikantnummer7456-80LB
FabrikantBahco
284,60 €
Each
Aantal stuks
13.6 → 108.5Nm Square 3/8 in Mechanical RSCAL 422 mm Mechanical - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS-stocknr. 717-9336
Fabrikantnummer7454-35
FabrikantBahco
266,87 €
Each
Aantal stuks
0 → 35Nm Square 3/8 in Dial - 292 mm Dial - ±4 % - - Chrome -
RS-stocknr. 717-9318
Fabrikantnummer7456-80LB
FabrikantBahco
238,60 €
Each
Aantal stuks
13.6 → 108.5Nm Square 3/8 in Mechanical - 422 mm Mechanical - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS-stocknr. 125-2563
Fabrikantnummer7455-300
FabrikantBahco
338,40 €
Each
Aantal stuks
60 → 300Nm Square 1/2 in Mechanical RSCAL 457 mm Mechanical - 4 (Tightening) %, 6 (Reverse) % - - Chrome -