Torque Wrenches

Use torque wrenches to prevent over-tightening when fastening locking nuts and bolts. Torque wrenches are designed for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm). Our range includes leading brands such as; Bahco, Facom, Gedore, Knipex, Miller, Norbar Torque Tools, Stahlwille, Stanley, Sibille, MHH Engineering & RS PRO.


Torque Wrench Types


A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide.


Popular Torque Wrenches


  • Beam Torque Wrench - also known as Endam torque wrenches, is a more cost-effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.

  • Electronic Torque Wrenches - are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.

  • Mechanical Torque Wrenches - are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on the application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.

  • Dial Torque Wrenches - are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.

...
Lees meer Lees minder

Filters

1 - 20 van 344 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Torque Range Drive Shape Drive Size Type Calibrated Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS-stocknr. 125-2771
Fabrikantnummer4549-02
FabrikantGedore
257,09 €
Each
Aantal stuks
5 → 25Nm Square 1/4 in Mechanical RSCAL 284.5 mm Mechanical - ±3 % 1Nm Steel Satin Chrome -
RS-stocknr. 772-4306
Fabrikantnummer4549-02
FabrikantGedore
211,09 €
Each
Aantal stuks
5 → 25Nm Square 1/4 in Mechanical - 284.5 mm Mechanical - ±3 % 1Nm Steel Satin Chrome -
RS-stocknr. 471-0098
FabrikantnummerS.306A100PF
FabrikantFacom
435,30 €
Each
Aantal stuks
20 → 100Nm Square 1/2 in Window Clicker - 437 mm Window Clicker 9 x 12mm ±4 % 1Nm Chrome Vanadium Steel - -
RS-stocknr. 125-2485
FabrikantnummerS.306A100
FabrikantFacom
481,30 €
Each
Aantal stuks
20 → 100Nm Square - Window Clicker RSCAL 437 mm Window Clicker 9 x 12mm ±4 % 1Nm - - -
RS-stocknr. 125-2489
FabrikantnummerS.306A200
FabrikantFacom
503,63 €
Each
Aantal stuks
40 → 200Nm Square - Window Clicker RSCAL 515 mm Window Clicker 14 x 18mm ±4 % 1Nm - - -
RS-stocknr. 472-2568
FabrikantnummerS.306A200PF
FabrikantFacom
457,63 €
Each
Aantal stuks
40 → 200Nm Square 1/2 in Window Clicker - 515 mm Window Clicker 14 x 18mm ±4 % 1Nm Chrome Vanadium Steel - -
RS-stocknr. 794-5900
FabrikantnummerR.304DA
FabrikantFacom
353,69 €
Each
Aantal stuks
1 → 5Nm Open End - Click RSCAL 205 mm Click 9 x 12mm ±6 % 0.05Nm Plastic - -
RS-stocknr. 794-8013
FabrikantnummerR.304DA
FabrikantFacom
307,69 €
Each
Aantal stuks
1 → 5Nm Open End - Click - 185 mm Click 9 x 12mm ±6 % 0.05Nm Plastic - -
RS-stocknr. 772-4312
Fabrikantnummer4550-20
FabrikantGedore
218,69 €
Each
Aantal stuks
40 → 200Nm Square 1/2 in Mechanical - - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS-stocknr. 667-2399
Fabrikantnummer7455-200
FabrikantBahco
207,22 €
Each
Aantal stuks
40 → 200Nm Square 1/2 in Mechanical - 483 mm Mechanical - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS-stocknr. 667-5048
Fabrikantnummer010160A85040
FabrikantMHH Engineering
273,40 €
Each
Aantal stuks
2.4 → 12Nm Square 3/8 in Dial - 244 mm Dial - ±3 % 0.5Nm - - -
RS-stocknr. 125-2579
Fabrikantnummer010160A85040
FabrikantMHH Engineering
319,40 €
Each
Aantal stuks
2.4 → 12Nm Square 3/8 in Dial RSCAL 244 mm Dial - ±3 % 0.5Nm - - -
RS-stocknr. 125-2535
Fabrikantnummer7455-200
FabrikantBahco
253,22 €
Each
Aantal stuks
40 → 200Nm Square 1/2 in Mechanical RSCAL 483 mm Mechanical - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS-stocknr. 125-2775
Fabrikantnummer4550-20
FabrikantGedore
264,69 €
Each
Aantal stuks
40 → 200Nm Square 1/2 in Mechanical RSCAL - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS-stocknr. 668-1649
Fabrikantnummer010160
FabrikantMHH Engineering
319,40 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 125-2719
Fabrikantnummer50181020
FabrikantSTAHLWILLE
476,67 €
Each
Aantal stuks
40 → 200Nm Square 20 mm Window Clicker RSCAL 467 mm Window Clicker 14 x 18mm ±3 % 10Nm Steel - -
RS-stocknr. 717-9324
Fabrikantnummer7454-9
FabrikantBahco
256,17 €
Each
Aantal stuks
0 → 9Nm Square 1/4 in Dial - 292 mm Dial - ±4 % - - Chrome -
RS-stocknr. 125-2643
Fabrikantnummer7454-9
FabrikantBahco
302,17 €
Each
Aantal stuks
0 → 9Nm Square 1/4 in Dial RSCAL 292 mm Dial - ±4 % - - Chrome -
RS-stocknr. 737-0665
Fabrikantnummer50181020
FabrikantSTAHLWILLE
449,71 €
Each
Aantal stuks
40 → 200Nm Square 20 mm Window Clicker - 467 mm Window Clicker 14 x 18mm ±3 % 10Nm Steel - -
RS-stocknr. 910-3026
FabrikantnummerJ.306-50DSLS
FabrikantFacom
281,56 €
Each
Aantal stuks
10 → 50Nm Round 30 mm Click - 357 mm Click 9 x 12mm ±2 % Yes 1Nm - - Yes