Sockets

Sockets are also known as non-impact sockets or regular sockets. They are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.


Also available are Impact sockets which have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.


Socket Types


Hex is an abbreviation of Hexagonal and there are two types of Hex socket, 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.


Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.


Insulated Sockets


Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineers


What are they made from?


  • Chrome vanadium
  • Beryllium copper
  • Aluminium bronze
  • Steel

Popular drive sizes


  • 1/4 in, 1/2 in, 3/4, & 1 in

Applications


Impact sockets are typically used in;


  • Garages and Workshops
  • Hydraulic Tightening
  • Civil Engineering
  • Marine Maintenance and Aerospace applications

...
Lees meer Lees minder

Filters

1 - 20 van 197 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Socket Size Drive Size Socket Type Drive Type Overall Length Bit Length Finish VDE/1000V Approved Material
RS-stocknr. 519-901
Fabrikantnummer7805DM-24
FabrikantBahco
16,35 €
Each
Aantal stuks
24mm 1/2 in Bi-Hexagon Square 82.6 mm - Polished - Alloy Steel
RS-stocknr. 214-4635
Fabrikantnummer7805 DM-19
FabrikantBahco
14,43 €
Each
Aantal stuks
19mm 1/2 in Bi-Hexagon Square 82.6 mm - Polished - Alloy Steel
RS-stocknr. 509-4779
Fabrikantnummer7800DM-13
FabrikantBahco
5,85 €
Each
Aantal stuks
13mm 1/2 in Bi-Hexagon Square 38 mm - Polished - Alloy Steel
RS-stocknr. 509-4173
Fabrikantnummer6700SM-6
FabrikantBahco
4,70 €
Each
Aantal stuks
6mm 1/4 in Hexagon Square 24.7 mm - Polished - Alloy Steel
RS-stocknr. 509-4189
Fabrikantnummer6700SM-7
FabrikantBahco
4,70 €
Each
Aantal stuks
7mm 1/4 in Hexagon Square 24.7 mm - Polished - Alloy Steel
RS-stocknr. 124-6163
FabrikantnummerTAH08-5.5
FabrikantBahco
4,40 €
Each
Aantal stuks
5.5mm 1/4 in Hexagon Square 24.7 mm - Chrome - Alloy Steel
RS-stocknr. 509-4202
Fabrikantnummer6700SM-10
FabrikantBahco
4,80 €
Each
Aantal stuks
10mm 1/4 in Hexagon Square 24.7 mm - Polished - Alloy Steel
RS-stocknr. 124-6155
FabrikantnummerTAH08-6
FabrikantBahco
4,40 €
Each
Aantal stuks
6mm 1/4 in Hexagon Square 24.7 mm - Chrome - Alloy Steel
RS-stocknr. 509-4915
Fabrikantnummer7800DM-24
FabrikantBahco
7,85 €
Each
Aantal stuks
24mm 1/2 in Bi-Hexagon Square 41 mm - Polished - Alloy Steel
RS-stocknr. 509-4353
Fabrikantnummer7400SM-11
FabrikantBahco
6,30 €
Each
Aantal stuks
11mm 3/8 in Hexagon Square 25.5 mm - Polished - Alloy Steel
RS-stocknr. 214-4641
Fabrikantnummer7805 DM-22
FabrikantBahco
16,17 €
Each
Aantal stuks
22mm 1/2 in Bi-Hexagon Square 82.6 mm - Polished - Alloy Steel
RS-stocknr. 509-4218
Fabrikantnummer6700SM-13
FabrikantBahco
5,10 €
Each
Aantal stuks
13mm 1/4 in Hexagon Square 24.7 mm - Polished - Alloy Steel
RS-stocknr. 688-0313
Fabrikantnummer7800DMV-10
FabrikantBahco
25,30 €
Each
Aantal stuks
10mm 1/2 in Bi-Hexagon Hexagon 50 mm - Insulated Yes Alloy Steel
RS-stocknr. 509-4167
Fabrikantnummer6700SM-5.5
FabrikantBahco
4,70 €
Each
Aantal stuks
5.5mm 1/4 in Hexagon Square 24.7 mm - Polished - Alloy Steel
RS-stocknr. 509-4886
Fabrikantnummer7800DM-22
FabrikantBahco
7,30 €
Each
Aantal stuks
22mm 1/2 in Bi-Hexagon Square 39 mm - Polished - Alloy Steel
RS-stocknr. 124-6214
FabrikantnummerTAH16B-3/4
FabrikantBahco
8,50 €
Each
Aantal stuks
0.75in 1/2 in Bi-Hexagon Square 38 mm - Polished - Alloy Steel
RS-stocknr. 124-6215
FabrikantnummerTAH16B-5/8
FabrikantBahco
8,50 €
Each
Aantal stuks
0.625in 1/2 in Bi-Hexagon Square 38 mm - Polished - Alloy Steel
RS-stocknr. 124-6216
FabrikantnummerTAH16B-7/8
FabrikantBahco
8,50 €
Each
Aantal stuks
0.875in 1/2 in Bi-Hexagon Square 39 mm - Polished - Alloy Steel
RS-stocknr. 124-6217
FabrikantnummerTAH16B-9/16
FabrikantBahco
8,50 €
Each
Aantal stuks
0.5625in 1/2 in Bi-Hexagon Square 38 mm - Polished - Alloy Steel
RS-stocknr. 187-6830
FabrikantnummerSS210-13
FabrikantBahco
29,67 €
Each
Aantal stuks
13mm 1/4 in - Hexagon 26 mm - - - Stainless Steel