Sockets

Sockets are also known as non-impact sockets or regular sockets. They are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.


Also available are Impact sockets which have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.


Socket Types


Hex is an abbreviation of Hexagonal and there are two types of Hex socket, 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.


Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.


Insulated Sockets


Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineers


What are they made from?


  • Chrome vanadium
  • Beryllium copper
  • Aluminium bronze
  • Steel

Popular drive sizes


  • 1/4 in, 1/2 in, 3/4, & 1 in

Applications


Impact sockets are typically used in;


  • Garages and Workshops
  • Hydraulic Tightening
  • Civil Engineering
  • Marine Maintenance and Aerospace applications

...
Lees meer Lees minder

Filters

1 - 20 van 143 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Socket Size Drive Size Socket Type Drive Type Overall Length Bit Length Finish VDE/1000V Approved Material
RS-stocknr. 737-0577
Fabrikantnummer03050008
FabrikantSTAHLWILLE
13,86 €
Each
Aantal stuks
8mm 1/2 in Hexagon Square 60 mm 22.0mm Chrome - Alloy Steel
RS-stocknr. 778-2119
Fabrikantnummer01050006
FabrikantSTAHLWILLE
14,02 €
Each
Aantal stuks
6mm 1/4 in Hexagon Square 50 mm 30.0mm Chrome - Chrome Alloy Steel
RS-stocknr. 737-0211
Fabrikantnummer01240006
FabrikantSTAHLWILLE
18,92 €
Each
Aantal stuks
6mm 1/4 in Bi-Hexagon; Deep Square 50 mm - Chrome - Steel
RS-stocknr. 737-0176
Fabrikantnummer01030010
FabrikantSTAHLWILLE
6,30 €
Each
Aantal stuks
10mm 1/4 in Bi-Hexagon Square 23 mm - Chrome - Steel
RS-stocknr. 737-0573
Fabrikantnummer03050006
FabrikantSTAHLWILLE
12,82 €
Each
Aantal stuks
6mm 1/2 in Hexagon Square 60 mm 22.0mm Chrome - Alloy Steel
RS-stocknr. 737-0599
Fabrikantnummer03151414
FabrikantSTAHLWILLE
19,92 €
Each
Aantal stuks
14mm 1/2 in Hexagon Square 140 mm - Chrome - Alloy Steel
RS-stocknr. 737-0390
Fabrikantnummer02050004
FabrikantSTAHLWILLE
12,01 €
Each
Aantal stuks
4mm 3/8 in Hexagon Square 52 mm 20.0mm Chrome - Alloy Steel
RS-stocknr. 737-0508
Fabrikantnummer03010013
FabrikantSTAHLWILLE
8,19 €
Each
Aantal stuks
13mm 1/2 in Bi-Hexagon Square 38 mm - Chrome - Steel
RS-stocknr. 737-0393
Fabrikantnummer02050005
FabrikantSTAHLWILLE
12,25 €
Each
Aantal stuks
5mm 3/8 in Hexagon Square 52 mm 20.0mm Chrome - Alloy Steel
RS-stocknr. 737-0426
Fabrikantnummer02450024
FabrikantSTAHLWILLE
17,22 €
Each
Aantal stuks
0.375in 3/8 in Hexagon Square 52 mm 20 Chrome - Alloy Steel
RS-stocknr. 778-2406
Fabrikantnummer03030015
FabrikantSTAHLWILLE
9,41 €
Each
Aantal stuks
15mm 1/2 in Hexagon Square 38 mm - Chrome - Steel
RS-stocknr. 737-0268
Fabrikantnummer01450012
FabrikantSTAHLWILLE
15,10 €
Each
Aantal stuks
0.1875in 1/4 in Hexagon Square 55 mm 30 Chrome - Alloy Steel
RS-stocknr. 737-0325
Fabrikantnummer02410024
FabrikantSTAHLWILLE
8,56 €
Each
Aantal stuks
0.375in 3/8 in Bi-Hexagon Square 27 mm - Chrome - Steel
RS-stocknr. 737-0334
Fabrikantnummer02410028
FabrikantSTAHLWILLE
8,75 €
Each
Aantal stuks
0.4375in 3/8 in Bi-Hexagon Square 28 mm - Chrome - Steel
RS-stocknr. 737-0511
Fabrikantnummer03010019
FabrikantSTAHLWILLE
9,76 €
Each
Aantal stuks
19mm 1/2 in Bi-Hexagon Square 38 mm - Chrome - Steel
RS-stocknr. 737-0429
Fabrikantnummer02450016
FabrikantSTAHLWILLE
15,11 €
Each
Aantal stuks
0.25in 3/8 in Hexagon Square 52 mm 20.0mm Chrome - Alloy Steel
RS-stocknr. 737-0397
Fabrikantnummer02050006
FabrikantSTAHLWILLE
12,01 €
Each
Aantal stuks
6mm 3/8 in Hexagon Square 52 mm 20.0mm Chrome - Alloy Steel
RS-stocknr. 737-0309
Fabrikantnummer02010010
FabrikantSTAHLWILLE
8,98 €
Each
Aantal stuks
10mm 3/8 in Bi-Hexagon Square 27 mm - Chrome - Steel
RS-stocknr. 127-8078
Fabrikantnummer2380018
FabrikantSTAHLWILLE
27,05 €
Each
Aantal stuks
18mm 3/8 in Bi-Hexagon Hexagon - - - Yes -
RS-stocknr. 737-0328
Fabrikantnummer02010019
FabrikantSTAHLWILLE
8,41 €
Each
Aantal stuks
19mm 3/8 in Bi-Hexagon Square 32 mm - Chrome - Steel