Sockets

Sockets are also known as non-impact sockets or regular sockets. They are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.


Also available are Impact sockets which have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.


Socket Types


Hex is an abbreviation of Hexagonal and there are two types of Hex socket, 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.


Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.


Insulated Sockets


Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineers


What are they made from?


  • Chrome vanadium
  • Beryllium copper
  • Aluminium bronze
  • Steel

Popular drive sizes


  • 1/4 in, 1/2 in, 3/4, & 1 in

Applications


Impact sockets are typically used in;


  • Garages and Workshops
  • Hydraulic Tightening
  • Civil Engineering
  • Marine Maintenance and Aerospace applications

...
Lees meer Lees minder

Filters

1 - 20 van 132 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Socket Size Drive Size Socket Type Drive Type Overall Length Bit Length Finish VDE/1000V Approved Material
RS-stocknr. 123-0508
Fabrikantnummer003842
FabrikantWera
11,57 €
Each
Aantal stuks
6mm 1/2 in Hexagon Hexagon 140 mm 101.5mm Chrome - Chrome Vanadium
RS-stocknr. 123-0468
Fabrikantnummer003668
FabrikantWera
3,47 €
Each
Aantal stuks
5.5mm 1/4 in Hexagon Hexagon, Square 18 mm 9.5mm Chrome - Chrome Vanadium
RS-stocknr. 123-0496
Fabrikantnummer003829
FabrikantWera
16,01 €
Each
Aantal stuks
19mm 1/2 in Hexagon Hexagon 60 mm 23.0mm Chrome - Chrome Vanadium
RS-stocknr. 123-0479
Fabrikantnummer003734
FabrikantWera
6,99 €
Each
Aantal stuks
14mm 1/2 in Hexagon - 37 mm 11.4mm Chrome - Chrome Vanadium
RS-stocknr. 123-0467
Fabrikantnummer003667
FabrikantWera
3,84 €
Each
Aantal stuks
5mm 1/4 in Hexagon Hexagon, Square 18 mm 9.5mm Chrome - Chrome Vanadium
RS-stocknr. 193-6153
Fabrikantnummer05004925001
FabrikantWera
22,94 €
Each
Aantal stuks
T45 3/8 in TORX - 59 mm - - - -
RS-stocknr. 127-1127
Fabrikantnummer003563
FabrikantWera
5,52 €
Each
Aantal stuks
18mm 3/8 in Hexagon Hexagon 30 mm 30.0mm Chrome Plated - Chrome Vanadium
RS-stocknr. 123-0494
Fabrikantnummer003827
FabrikantWera
11,42 €
Each
Aantal stuks
14mm 1/2 in Hexagon Hexagon 60 mm 23.0mm Chrome - Chrome Vanadium
RS-stocknr. 193-6154
Fabrikantnummer05004930001
FabrikantWera
176,00 €
Each
Aantal stuks
- 3/8 in - - 55 mm, 59 mm - - - -
RS-stocknr. 123-0495
Fabrikantnummer003828
FabrikantWera
9,00 €
Each
Aantal stuks
17mm 1/2 in Hexagon Hexagon 60 mm 23.0mm Chrome - Chrome Vanadium
RS-stocknr. 127-1103
Fabrikantnummer003505
FabrikantWera
4,06 €
Each
Aantal stuks
6mm 1/4 in Hexagon Hexagon 23 mm 23.0mm Chrome Plated - Chrome Vanadium
RS-stocknr. 127-1132
Fabrikantnummer003567
FabrikantWera
6,17 €
Each
Aantal stuks
22mm 3/8 in Hexagon Hexagon 30 mm 30.0mm Chrome Plated - Chrome Vanadium
RS-stocknr. 123-0480
Fabrikantnummer003735
FabrikantWera
6,99 €
Each
Aantal stuks
15mm 1/2 in Hexagon - 37 mm 12.0mm Chrome - Chrome Vanadium
RS-stocknr. 123-0474
Fabrikantnummer003690
FabrikantWera
4,53 €
Each
Aantal stuks
10mm 1/4 in Hexagon Hexagon, Square 18 mm 9.5mm Chrome - Chrome Vanadium
RS-stocknr. 175-2414
Fabrikantnummer004958
FabrikantWera
21,62 €
Each
Aantal stuks
14mm 3/8 in - Hexagon 46 mm - - Yes -
RS-stocknr. 123-0477
Fabrikantnummer003732
FabrikantWera
6,31 €
Each
Aantal stuks
12mm 1/2 in Hexagon - 37 mm 11.4mm Chrome - Chrome Vanadium
RS-stocknr. 175-2411
Fabrikantnummer004955
FabrikantWera
21,62 €
Each
Aantal stuks
11mm 3/8 in - Hexagon 46 mm - - Yes -
RS-stocknr. 127-1137
Fabrikantnummer003601
FabrikantWera
4,84 €
Each
Aantal stuks
10mm 1/2 in Hexagon Hexagon 37 mm 37.0mm Chrome Plated - Chrome Vanadium
RS-stocknr. 193-6155
Fabrikantnummer05004940001
FabrikantWera
25,49 €
Each
Aantal stuks
- 3/8 in - - 59 mm - - - -
RS-stocknr. 127-1128
Fabrikantnummer003564
FabrikantWera
5,57 €
Each
Aantal stuks
19mm 3/8 in Hexagon Hexagon 30 mm 30.0mm Chrome Plated - Chrome Vanadium