Sockets

Sockets are also known as non-impact sockets or regular sockets. They are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.


Also available are Impact sockets which have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.


Socket Types


Hex is an abbreviation of Hexagonal and there are two types of Hex socket, 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.


Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.


Insulated Sockets


Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineers


What are they made from?


  • Chrome vanadium
  • Beryllium copper
  • Aluminium bronze
  • Steel

Popular drive sizes


  • 1/4 in, 1/2 in, 3/4, & 1 in

Applications


Impact sockets are typically used in;


  • Garages and Workshops
  • Hydraulic Tightening
  • Civil Engineering
  • Marine Maintenance and Aerospace applications

...
Lees meer Lees minder

Filters

1 - 20 van 1350 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Socket Size Drive Size Socket Type Drive Type Overall Length Bit Length Finish VDE/1000V Approved Material
RS-stocknr. 484-203
FabrikantnummerR.10
FabrikantFacom
4,06 €
Each
Aantal stuks
10mm 1/4 in Hexagon Square 22 mm - Polished - -
RS-stocknr. 124-8438
FabrikantnummerTMFS 5
FabrikantSKF
85,69 €
Each
Aantal stuks
38mm 1/2 in Axial Lock Nut - 58 mm 58.0mm - - -
RS-stocknr. 162-0166
FabrikantnummerR.4
FabrikantFacom
4,06 €
Each
Aantal stuks
4mm 1/4 in Hexagon Square 22 mm - Polished - -
RS-stocknr. 519-901
Fabrikantnummer7805DM-24
FabrikantBahco
16,35 €
Each
Aantal stuks
24mm 1/2 in Bi-Hexagon Square 82.6 mm - Polished - Alloy Steel
RS-stocknr. 124-8441
FabrikantnummerTMFS 6
FabrikantSKF
94,76 €
Each
Aantal stuks
45mm 1/2 in Axial Lock Nut - 58 mm 58.0mm - - -
RS-stocknr. 830-3994
FabrikantRS PRO
1,68 €
Each
Aantal stuks
5.5mm 1/4 in Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS-stocknr. 214-4635
Fabrikantnummer7805 DM-19
FabrikantBahco
15,15 €
Each
Aantal stuks
19mm 1/2 in Bi-Hexagon Square 82.6 mm - Polished - Alloy Steel
RS-stocknr. 250-7323
FabrikantnummerS.18
FabrikantFacom
5,59 €
Each
Aantal stuks
18mm 1/2 in Bi-Hexagon Square 36 mm - Polished - -
RS-stocknr. 876-4939
FabrikantnummerSTM.6
FabrikantFacom
14,34 €
Each
Aantal stuks
6mm 1/2 in - Hexagon - - Bright Chrome with Phosphate - -
RS-stocknr. 509-4779
Fabrikantnummer7800DM-13
FabrikantBahco
5,85 €
Each
Aantal stuks
13mm 1/2 in Bi-Hexagon Square 38 mm - Polished - Alloy Steel
RS-stocknr. 509-4189
Fabrikantnummer6700SM-7
FabrikantBahco
4,70 €
Each
Aantal stuks
7mm 1/4 in Hexagon Square 24.7 mm - Polished - Alloy Steel
RS-stocknr. 509-4173
Fabrikantnummer6700SM-6
FabrikantBahco
4,70 €
Each
Aantal stuks
6mm 1/4 in Hexagon Square 24.7 mm - Polished - Alloy Steel
RS-stocknr. 124-8468
FabrikantnummerTMFS 1
FabrikantSKF
69,91 €
Each
Aantal stuks
22mm 3/8 in Axial Lock Nut - 45 mm 45.0mm - - -
RS-stocknr. 778-2119
Fabrikantnummer01050006
FabrikantSTAHLWILLE
14,72 €
Each
Aantal stuks
6mm 1/4 in Hexagon Square 50 mm 30.0mm Chrome - Chrome Alloy Steel
RS-stocknr. 235-4292
FabrikantnummerS.19LA
FabrikantFacom
16,68 €
Each
Aantal stuks
19mm 1/2 in Bi-Hexagon; Deep Square 77 mm - Polished - -
RS-stocknr. 235-4236
FabrikantnummerS.13LA
FabrikantFacom
14,79 €
Each
Aantal stuks
13mm 1/2 in Bi-Hexagon; Deep Square 77 mm - Polished - -
RS-stocknr. 772-3523
Fabrikantnummer19 30
FabrikantGedore
13,25 €
Each
Aantal stuks
30mm 1/2 in Hexagon Square 43 mm 20.5mm Chrome - Vanadium Steel
RS-stocknr. 737-0577
Fabrikantnummer03050008
FabrikantSTAHLWILLE
14,55 €
Each
Aantal stuks
8mm 1/2 in Hexagon Square 60 mm 22.0mm Chrome - Alloy Steel
RS-stocknr. 250-5181
FabrikantnummerS.18H
FabrikantFacom
5,59 €
Each
Aantal stuks
18mm 1/2 in Hexagon Square 36 mm - Polished - -
RS-stocknr. 772-3735
Fabrikantnummer20 10
FabrikantGedore
5,29 €
Each
Aantal stuks
10mm 1/4 in Hexagon Square 25 mm 6.0mm Chrome - Vanadium Steel