Socket Wrenches

Socket wrenches are used to fasten or loosen fastenings in a similar way to spanners and wrenches, but their differences in design and functionality allow them to deliver more torque than other hand tools. Socket wrenches can also be used for a longer period without fatigue, especially when they are designed with an ergonomic, sturdy grip that guarantees safe and comfortable operation.

By employing the use of sockets and an internal ratchet system to assist in the turning of rotary fastenings such as nuts and bolts, socket wrenches eliminate the need to remove and adjust the tool after every turn. With a switch lever to active a quick change of direction, socket wrenches are incredibly versatile tools that are used across a spectrum of industries and applications. A quick-release system also means that the sockets can be changed quickly and easily between different fastenings, rather than having to locate a different tool.

Our range of socket wrenches features products from leading brands such as Bahco, Facom, Gear Wrench, Stahlwille, Stanley, Gedore and RS PRO.

What drive sizes and shapes are available?

Our selection of socket wrenches features a wide variety of imperial and metric drive sizes, with square and hex drive shapes available. From 1/4in to 3/4in and 6mm to 32mm, we're sure to have the drive size you're looking for.Popular sizes include 1/2in, 1/4in, 3/8in, 8mm, 10mm and 15mm.

How do they work?

The handle of the socket provides the leverage to turn the nut or bolt to loosen or tighten. A square-shaped projection at the top of the handle accommodates the socket. Handles come in various lengths, with the most common being around 8 in.

The ratchet mechanism within the wrench keeps the grip on the socket tight when turned in the right direction, turning the socket and therefore the fastening underneath it. When the handle is turned in the other direction, the grip on the socket is loosened and allows the handle to be readjusted while remaining attached to the socket, rather than lifting the tool away and reattaching. This allows for a quicker completion of the job as contact with the socket and fastening is maintained throughout.

Typical Applications

Socket wrenches are commonly used by professionals in a variety of industries, including car mechanics, engineers, builders, and DIY enthusiasts.


...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drive Size Handle Type Drive Shape Overall Length VDE/1000V Approved Model Height Safe Material Finish
RS-stocknr. 509-4921
Fabrikantnummer8150-1/2
FabrikantBahco
53,85 €
Each
Aantal stuks
1/2 in Ratchet Square 270 mm - - - Chrome Vanadium Steel Nickel Chrome Plated
RS-stocknr. 688-0265
Fabrikantnummer28MV-10
FabrikantBahco
38,85 €
Each
Aantal stuks
10 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS-stocknr. 615-9079
Fabrikantnummer8110-1/2
FabrikantBahco
83,10 €
Each
Aantal stuks
1/2 in Ratchet Square 410 mm - - - Chrome Vanadium Steel Nickel Chrome Plated
RS-stocknr. 519-781
Fabrikantnummer8155-1/2
FabrikantBahco
63,40 €
Each
Aantal stuks
1/2 in Ratchet Square 260 mm - - - Chrome Vanadium Steel Nickel Chrome Plated
RS-stocknr. 688-0284
Fabrikantnummer28MV-15
FabrikantBahco
41,60 €
Each
Aantal stuks
15 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS-stocknr. 519-872
Fabrikantnummer7755-3/8
FabrikantBahco
55,75 €
Each
Aantal stuks
3/8 in Ratchet Square 160 mm - - - Alloy Steel Nickel Chrome Plated
RS-stocknr. 688-0290
Fabrikantnummer28MV-18
FabrikantBahco
45,85 €
Each
Aantal stuks
18 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS-stocknr. 688-0281
Fabrikantnummer28MV-17
FabrikantBahco
44,60 €
Each
Aantal stuks
17 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS-stocknr. 876-6228
Fabrikantnummer28M-19
FabrikantBahco
22,15 €
Each
Aantal stuks
19 mm Offset Hex 210 mm No - - Alloy Steel Nickel Chrome Plated
RS-stocknr. 688-0269
Fabrikantnummer28MV-11
FabrikantBahco
39,40 €
Each
Aantal stuks
11 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS-stocknr. 124-6188
FabrikantnummerTAH6966
FabrikantBahco
20,35 €
Each
Aantal stuks
1/4 in - - - - - - Alloy Steel Polished
RS-stocknr. 124-9737
FabrikantnummerTAH8150-1/2
FabrikantBahco
64,42 €
Each
Aantal stuks
1/2 in Straight Square 270 mm - - Yes Alloy Steel Polished
RS-stocknr. 615-9085
Fabrikantnummer7710
FabrikantBahco
81,90 €
Each
Aantal stuks
3/8 in Ratchet Square 280 mm - - - Alloy Steel Nickel Chrome Plated
RS-stocknr. 688-0360
Fabrikantnummer8150-1/2V
FabrikantBahco
174,55 €
Each
Aantal stuks
1/2 in Ratchet Square 270 mm Yes - - Chrome Vanadium Steel Insulated
RS-stocknr. 876-6222
Fabrikantnummer28M-24
FabrikantBahco
33,00 €
Each
Aantal stuks
24 mm Offset Hex 255 mm No - - Alloy Steel Nickel Chrome Plated
RS-stocknr. 688-0271
Fabrikantnummer28MV-13
FabrikantBahco
40,10 €
Each
Aantal stuks
13 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS-stocknr. 876-6212
Fabrikantnummer28M-10
FabrikantBahco
11,75 €
Each
Aantal stuks
10 mm Offset Hex 125 mm No - - Alloy Steel Nickel Chrome Plated
RS-stocknr. 688-0253
Fabrikantnummer28MV-8
FabrikantBahco
38,50 €
Each
Aantal stuks
8 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS-stocknr. 876-6225
Fabrikantnummer28M-17
FabrikantBahco
16,90 €
Each
Aantal stuks
17 mm Offset Hex 195 mm No - - Alloy Steel Nickel Chrome Plated
RS-stocknr. 688-0278
Fabrikantnummer28MV-12
FabrikantBahco
39,70 €
Each
Aantal stuks
12 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated