Ratchet Spanners

"

A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.


This piece of equipment is essential to any toolbox as it can tighten and loosen a nut or bolt, and by applying the correct amount of torque to the fastening, it can save time and effort. Some manufacturers choose to etch the arrows of the torque direction near the lever, making it easier for the user to identify the direction to tighten or loosen in.


Combination spanners only have one ratchet head, with a non-ratcheted head on the other end. They combine a 2 in 1 use where the non-ratcheted end can start or finish the fastening and the ratcheted end can do the hard work, giving the benefit of minimal effort for the end user.


Common ratchet spanner head types:


  • Ring Head: The most frequently used type of ratchet head. They are especially useful as they apply force to all sides of the fastener, offering additional grip to avoid coming off the nut or bolt whilst the tool is in use.

  • Reversible: The simple reversing mechanism allows to user to adjust the direction of the ratchet simply by moving the lever across on the tool.

  • Flare Nut Spanner: Also known as a 'crow's foot' spanner or a 'brake nut' spanner, it provides contact at six points on the fastener, allowing a secure grip.

  • Open Ended Spanner: An essential spanner for any tool box, it can also come with a ratchet mechanism meaning this versatile tool can be used across various settings.

  • Open Ended Ratchet: This ratchet has an altered profile which can catch the fastening in one direction to apply the torque to loosen or tighten it. It can only move in one direction and can be turned over to change the direction of the torque application.

  • What are ratchet spanners made of?


    Most spanners are made with Chrome Vanadium steel which is structurally strong. It's toughness enables it to withstand high fatigue and wear, with the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.


    What size do ratchet spanners come in?


    Ratchet spanners are available in a variety of metric and imperial sizes which makes them a flexible tool for any setting that they are required to be used in.

    "

    ...
    Lees meer Lees minder

    Filters

    1 - 8 van 8 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Size Overall Length Metric Size Double Ended Finish Material Spanner Type
    RS-stocknr. 829-2831
    Fabrikantnummer467BR.8
    FabrikantFacom
    21,35 €
    Each
    Aantal stuks
    8 mm 140 mm 8mm Yes Chrome Chrome Vanadium Steel Combination Ratchet Spanner
    RS-stocknr. 829-2847
    Fabrikantnummer467BR.11
    FabrikantFacom
    24,21 €
    Each
    Aantal stuks
    11 mm 165 mm 11mm Yes Chrome Chrome Vanadium Steel Combination Ratchet Spanner
    RS-stocknr. 829-2866
    Fabrikantnummer467BR.19
    FabrikantFacom
    36,46 €
    Each
    Aantal stuks
    19 mm 247 mm 19mm Yes Chrome Chrome Vanadium Steel Combination Ratchet Spanner
    RS-stocknr. 829-2853
    Fabrikantnummer467BR.14
    FabrikantFacom
    28,69 €
    Each
    Aantal stuks
    14 mm 190 mm 14mm Yes Chrome Chrome Vanadium Steel Combination Ratchet Spanner
    RS-stocknr. 829-2840
    Fabrikantnummer467BR.12
    FabrikantFacom
    25,06 €
    Each
    Aantal stuks
    12 mm 171 mm 12mm Yes Chrome Chrome Vanadium Steel Combination Ratchet Spanner
    RS-stocknr. 829-2869
    Fabrikantnummer467BR.17
    FabrikantFacom
    31,04 €
    Each
    Aantal stuks
    17 mm 225 mm 17mm Yes Chrome Chrome Vanadium Steel Combination Ratchet Spanner
    RS-stocknr. 829-2862
    Fabrikantnummer467BR.18
    FabrikantFacom
    34,13 €
    Each
    Aantal stuks
    18 mm 236 mm 18mm Yes Chrome Chrome Vanadium Steel Combination Ratchet Spanner
    RS-stocknr. 829-2850
    Fabrikantnummer467BR.16
    FabrikantFacom
    32,67 €
    Each
    Aantal stuks
    16 mm 208 mm 16mm Yes Chrome Chrome Vanadium Steel Combination Ratchet Spanner
    Related Products
    The Facom 467BF Ratchet Combination Spanners are tools ...
    Description:
    The Facom 467BF Ratchet Combination Spanners are tools designed for professionals and serious DIY enthusiast. Due to a variety of most popular spanner sizes, this set is ideal for nearly all applications. Spanners feature an anti-slip open end for more ...
    Introducing the superior quality set of 7 combination ...
    Description:
    Introducing the superior quality set of 7 combination spanners. Each piece is made from high-quality steel and finished with chrome. Upon inspection, there are clear size markings at each end of the spanner and a Facom logo in the middle. ...
    6 piece professional ratcheting combination spanner set from ...
    Description:
    6 piece professional ratcheting combination spanner set from Wera’s Joker range of high quality spanners. Supplied in a textile case. • Unique open ended jaw enabling a holding function with metal plate in the jaw to avoid lost nuts and ...
    Introducing the range of RS PRO Ratchet Combination ...
    Description:
    Introducing the range of RS PRO Ratchet Combination Spanners. This high-quality hand tool from RS PRO offers a robust and versatile tool suitable for professionals and DIY enthusiasts alike. It can be used across a wide range of applications and ...