Screwdrivers

A screwdriver is the most common hand tool found in any toolbox or household. Their primary purpose is to loosen or tighten screws. There are many head types and lengths to choose from depending on the material and applications. RS Components offer a huge range of the most popular brands such as; Bahco, CooperTools, Facom, Wera, Knipex, Wiha, Weller, Stanley and RS PRO with large stock quantities.


Get the right screwdriver!


Whether you are a DIY enthusiast or a tradesperson it is very important to have the right screwdriver to avoid damaging screw heads and driver tips. View our screwdrivers guide which illustrates all the available screwdriver options to help you select the model that best suits you and your projects.


Screwdriver Elements


Before choosing a screwdriver or Screwdriver Set it's important to consider your application, comfort, and design before making a considered purchase.


Measurement:This can be either a metric measurment (mm) or imperial (inches). While this may just appear to be a simple unit difference, metric and imperial threads are different from each other when using thread gauges, so it is important to know which unit of measurement you should be using.


Handle: Generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate or thermoplastic rubber to improve grip.


Shaft: Made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shafts are round or has a hexagonal shape for more torque transfer.


Tips: An important part of a screwdriver, it make’s contact with the screw head and delivers the rotating force (torque). There is virtually an unlimited choice of tips and sizes, they are usually variations of the most popular shapes and made from materials such as;



  • Titanium, Stainless steel

  • Tool grade steel or (S2)

  • High-speed steel or (HSS)

  • Chromium-vanadium-molybdenum steel

  • Non-sparking metals to reduce combustion risk


What are the most common types?


The most common are slotted screwdriver, Pozidriv (PZ), Phillips (PH) and Flathead (also known as a standard) Torx (T or TX) and Terminal.


What does VDE Approved mean?


VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction, and ergonomics have been met.


What does ESD mean?


ESD Anti-Static screwdrivers are made for use on sensitive electronic components by allowing controlled dissipation of static build-up. Electrostatic discharge (ESD) is the release of static electricity when two elements encounter each other.


...
Lees meer Lees minder

Filters

1 - 20 van 1241 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Tip Type Tip Size Screwdriver Type Blade Length Overall Length VDE/1000V Approved Blade Material Handle Material ESD Safe Blade Finish Height Safe Non Sparking
RS-stocknr. 418-915
FabrikantnummerAT2X75
FabrikantFacom
3,46 €
Each
Aantal stuks
Flat 0.4 x 2 mm Standard 75 mm 169 mm - Silicon Carbide Steel Bi-material - - - -
RS-stocknr. 456-999
FabrikantnummerAT3.5X100VE
FabrikantFacom
5,89 €
Each
Aantal stuks
Flat 0.6 x 3.5 mm Standard 100 mm 204 mm Yes Carbon Steel Polyamide and Polyurethane Sleeve - - - -
RS-stocknr. 473-736
FabrikantnummerAT2.5X75VE
FabrikantFacom
5,35 €
Each
Aantal stuks
Flat 0.4 x 2.5 mm Standard 75 mm 178 mm Yes Carbon Steel Polyamide and Polyurethane Sleeve - - - -
RS-stocknr. 418-868
FabrikantnummerATP2X125
FabrikantFacom
7,35 €
Each
Aantal stuks
Phillips PH2 Standard 125 mm 245 mm - Silicon Carbide Steel Bi-material - - - -
RS-stocknr. 418-874
FabrikantnummerATP1X100VE
FabrikantFacom
8,44 €
Each
Aantal stuks
Phillips PH1 Standard 100 mm 210 mm Yes Silicon Carbide Steel Bi-material - - - -
RS-stocknr. 473-893
FabrikantnummerAT3.5X75VE
FabrikantFacom
5,60 €
Each
Aantal stuks
Flat 0.6 x 3.5 mm Standard 75 mm 179 mm Yes Carbon Steel Polyamide and Polyurethane Sleeve - - - -
RS-stocknr. 473-726
FabrikantnummerAT5.5X125VE
FabrikantFacom
8,03 €
Each
Aantal stuks
Flat 5.5 x 1 mm Standard 125 mm 235 mm Yes Chrome Vanadium Molybdenum Steel - - - - -
RS-stocknr. 794-7776
FabrikantnummerAT2.5X75
FabrikantFacom
3,99 €
Each
Aantal stuks
Flat 0.4 x 2.5 mm Standard 75 mm 169 mm - - Bi-material - - - -
RS-stocknr. 665-8365
Fabrikantnummer66-344M
FabrikantStanley
5,09 €
Each
Aantal stuks
Flat, Phillips PH0, PH1, 1/8 in, 5/32 in Interchangeable 45 mm 5.25 in - Steel - - - - -
RS-stocknr. 104-4219
FabrikantnummerAEX.8X75
FabrikantFacom
7,49 €
Each
Aantal stuks
Torx T8 Precision 75 mm 168 mm - - Bi-material - - - -
RS-stocknr. 288-7691
FabrikantnummerBE-8220S
FabrikantBahco
6,90 €
Each
Aantal stuks
Flat 0.5 x 3 mm Standard 100 mm 222 mm Yes Alloy Steel Bi-material - - - -
RS-stocknr. 288-7685
FabrikantnummerBE-8010S
FabrikantBahco
6,65 €
Each
Aantal stuks
Flat 0.4 x 2.5 mm Standard 75 mm 197 mm Yes Alloy Steel Bi-material - - - -
RS-stocknr. 264-2454
FabrikantnummerBE-8020L
FabrikantBahco
4,20 €
Each
Aantal stuks
Flat 0.5 x 3 mm Standard 75 mm 197 mm - Alloy Steel Bi-material - - - -
RS-stocknr. 264-8698
FabrikantnummerBE-8620
FabrikantBahco
10,35 €
Each
Aantal stuks
Phillips PH2 Standard 100 mm 222 mm - Alloy Steel Bi-material - - - -
RS-stocknr. 102-5497
FabrikantnummerAT3.5X100TVE
FabrikantFacom
7,59 €
Each
Aantal stuks
Flat 3.5 mm Standard 100 mm 204 mm Yes - Polymer - - - -
RS-stocknr. 794-7697
FabrikantnummerATWHH2X75
FabrikantFacom
3,19 €
Each
Aantal stuks
Hex 2 mm Standard 75 mm 169 mm - - Bi-material - - - -
RS-stocknr. 755-4087
FabrikantnummerAT2.5X50VE
FabrikantFacom
5,19 €
Each
Aantal stuks
Flat 0.4 x 2.5 mm Standard 50 mm 153 mm Yes Carbon Steel Polyamide and Polyurethane Sleeve - - - -
RS-stocknr. 418-672
FabrikantnummerAT3.5X100
FabrikantFacom
4,28 €
Each
Aantal stuks
Flat 0.6 x 3.5 mm Standard 100 mm 203 mm - Silicon Carbide Steel Bi-material - - - -
RS-stocknr. 264-2707
FabrikantnummerBE-8703
FabrikantBahco
5,35 €
Each
Aantal stuks
Hex 3 mm Standard 100 mm 222 mm - Alloy Steel Bi-material - - - -
RS-stocknr. 102-5506
FabrikantnummerATDB2X125TVE
FabrikantFacom
17,20 €
Each
Aantal stuks
BORNEO PZ2 Standard 125 mm 245 mm Yes - Polymer - - - -