Polishing Kits

A polishing compound is used to enhance and restore the appearance of metal items or remove contamination, corrosion or oxidisation. The polishing compound consists of abrasive particles that are surrounded by a binder-carrier. The polish is selected according to the class of metal it is being used with, the harder the class of metal the harder the class of abrasive that is used. The polishing compound is then applied to the object using a buffing wheel


Types of Polishing Compound


  • Polishing compounds are either oil or water-based and are available in a range of types depending on the polishing stage they are used in.
  • First cut Polishing Compounds: A moist compound used for smoothing out rough surfaces and removing surface material
  • Medium/Second Cut Polishing Compounds: A drier compound used for smoothing out semi-smooth surfaces in preparation for the final high lustre
  • Final Polishing Compound: Removes minimum surface material and produces a high lustre

Typical Applications


Polishing compounds are used to produce a high lustre on metal objects or parts including vehicles, handrails and kitchenware and are also used in the manufacture of light reflectors. Polishing compounds are also used to remove oxidisation, prevent contamination of instruments and prevent corrosion in pipes.


...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Application Kit Contents Bar Weight Mop Diameter
RS-stocknr. 667-3831
Fabrikantnummer46277
FabrikantMiller
125,75 €
Each
Aantal stuks
Fibre Optics Lexan Polishing Plate, Lint-Free Cleaning Wipe x 25, Neoprene Polishing Pad, Plastic Polishing Puck, Polishing Sheet (0.5 μm) x 5, Polishing Sheet (12 μm) x 5, Polishing Sheet (3 μm) x 5, Presaturated Bifurcated Swipe x 10, Stainless Steel Polishing Puck - -