Hand Reamers

To ensure the of a project it's important that the product is completed to a high standard of finish. Part of this can be when producing holes through materials, sometimes the material is leftover and a hand reamer can ensure the hole is left completely smooth. Hand reamers like machine reamers are designed to smooth over a hole with great precision and quality.


When drilling a hole it can leave the hole uneven, and reaming will slightly enlarge the hole. Producing a smaller hole initially will allow reaming space, called the allowance. Its recommended that the drilled diameter shouldn't be enlarged more than 5%.


Hand reamers are typically made from carbide or high-speed steel (HSS), these multi-edged rotary cutting tools are used within metalworking industries for enlarging and finishing holes with a high level of precision and accuracy.


At RS Components, we have both machine reamer bits and hand reamer bits. The main difference between the two is that hand reamer bits have a longer taper or lead in at the front end of the bit, which compensates for the difficulty of using hand power alone.


...
Lees meer Lees minder

Filters

1 - 20 van 55 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Flute Type Overall Length Diameter Material
RS-stocknr. 696-853
FabrikantnummerB100 6MM
FabrikantDormer
19,16 €
Each
Aantal stuks
Spiral 93 mm 6mm HSS
RS-stocknr. 698-411
FabrikantnummerB903 2MM
FabrikantDormer
30,11 €
Each
Aantal stuks
Tapered 68 mm 2mm HSS
RS-stocknr. 696-825
FabrikantnummerB100 3MM
FabrikantDormer
23,56 €
Each
Aantal stuks
Spiral 62 mm 3mm HSS
RS-stocknr. 696-831
FabrikantnummerB100 4MM
FabrikantDormer
18,93 €
Each
Aantal stuks
Spiral 76 mm 4mm HSS
RS-stocknr. 698-455
FabrikantnummerB903 6MM
FabrikantDormer
39,29 €
Each
Aantal stuks
Tapered 135 mm 6mm HSS
RS-stocknr. 456-917
FabrikantRS PRO
16,59 €
Each
Aantal stuks
Tapered 175 mm 3 ⭢ 12mm HSS
RS-stocknr. 696-881
FabrikantnummerB100 9MM
FabrikantDormer
31,02 €
Each
Aantal stuks
Spiral 124 mm 9mm HSS
RS-stocknr. 698-461
FabrikantnummerB903 8MM
FabrikantDormer
50,69 €
Each
Aantal stuks
Tapered 180 mm 8mm HSS
RS-stocknr. 456-901
FabrikantRS PRO
59,32 €
Each
Aantal stuks
Tapered 160 mm 10 ⭢ 34mm HSS
RS-stocknr. 696-910
FabrikantnummerB100 13MM
FabrikantDormer
40,59 €
Each
Aantal stuks
Spiral 152 mm 13mm HSS
RS-stocknr. 696-819
FabrikantnummerB100 2MM
FabrikantDormer
30,35 €
Each
Aantal stuks
Spiral 50 mm 2mm HSS
RS-stocknr. 698-477
FabrikantnummerB903 10MM
FabrikantDormer
67,31 €
Each
Aantal stuks
Tapered 215 mm 10mm HSS
RS-stocknr. 188-2480
FabrikantRS PRO
17,29 €
Each
Aantal stuks
Spiral 76 mm 4mm HSS
RS-stocknr. 696-948
FabrikantnummerB100 19MM
FabrikantDormer
64,32 €
Each
Aantal stuks
Spiral 188 mm 19mm HSS
RS-stocknr. 188-2481
FabrikantRS PRO
18,18 €
Each
Aantal stuks
Spiral 87 mm 5mm HSS
RS-stocknr. 188-2492
FabrikantRS PRO
19,57 €
Each
Aantal stuks
Spiral 66 mm 3.17mm HSS
RS-stocknr. 188-2497
FabrikantRS PRO
24,43 €
Each
Aantal stuks
Spiral 133 mm 9.52mm HSS
RS-stocknr. 127-1220
Fabrikantnummer027455
FabrikantWera
5,61 €
Each
Aantal stuks
Straight 199 mm - -
RS-stocknr. 696-875
FabrikantnummerB100 8MM
FabrikantDormer
21,68 €
Each
Aantal stuks
Spiral 115 mm 8mm HSS
RS-stocknr. 696-926
FabrikantnummerB100 14MM
FabrikantDormer
44,12 €
Each
Aantal stuks
Spiral 163 mm 14mm HSS