Files

Locate the file you need through the RS Components selection, including Needle files, engineer files, flat files, circular files, file sets and file handle. We have a range of files from the well-known brands of Bahco and Facom as well as our own RS PRO brand.


Files Sets


File sets are a group of file tools in different shapes and sizes that come in a set. These sets contain files that are used to remove fine amounts of material from a workpiece. A file is mostly handheld and is a length of metal with teeth cut into at least one of its sides that is used for shaping or smoothing off a piece of material by cutting away some of it. Files are shaped rectangular, square, triangular or round cross-section.


Engineers Files


Engineer files also known as hand files are a type of hand tool used to smooth, deburr and shape a range of materials including metals and wood whilst removing any unwanted material after cutting or sharpening. Files are shaped rectangular, square, triangular or round cross-section and include teeth cut into at least one of its sides with three common grades including coarse, bastard, second cut and smooth. Engineers files can also be used with a filehandle to make its use more ergonomic.


Thread Files


Thread files or also known as thread restoring files are a length of a metal handheld tool with teeth cut into at least one of its sides that is used for shaping or smoothing off a piece of material by cutting away some of it. Thread restoring files are designed so that their teeth fit into screw, nuts or bolts threads in order to clean them out or cut away any blockages due to damage.


Needle Files


A needle file is a small tool that is used for shaping, smoothing and finishing metal, wood, plastic, ceramic, glass, stone or polymer clay. They come in different profiles: Round, Half Round, Barrette, Pillar (Flat), Warding, Knife, Crossing, Square, Oval, Slitting, Crochet and Three Square (Triangle).


File Handles


Ergonomically designed with textured surface providing excellent grip. The majority of file handles are push-fit, meaning the file is just pushed into the hole in the handle. Sometimes they are screw fit files, which mean they have hardened teeth in the hole in the handle that scores a groove in the soft metal file, to give added grip to the user. A handle is made out of either plastic or wood used with the file to prevent injury to the user.


...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs File Type Shape Cut Type Length Handle Included Number of Pieces
RS-stocknr. 198-5255
Fabrikantnummer1-477-10-2-2
FabrikantBahco
54,20 €
1 Set
Set(s)
Engineers File Set - Second Cut 250mm - 5
RS-stocknr. 198-5277
Fabrikantnummer1-473-06-2-2
FabrikantBahco
25,50 €
1 Set
Set(s)
Engineers File Set - Second Cut 150mm - 3
RS-stocknr. 124-6083
FabrikantnummerTAH1-143-12-1-2
FabrikantBahco
16,85 €
Each
Aantal stuks
Engineers File Flat Second Cut 300mm Yes -
RS-stocknr. 239-0074
Fabrikantnummer1-230-06-2-2
FabrikantBahco
8,30 €
Each
Aantal stuks
Engineers File Round Second Cut 150mm - -
RS-stocknr. 198-5227
Fabrikantnummer9-486-07-10
FabrikantBahco
3,15 €
Each
Aantal stuks
File Handle - - - - -
RS-stocknr. 198-5283
Fabrikantnummer1-473-08-2-2
FabrikantBahco
29,30 €
1 Set
Set(s)
Engineers File Set - Second Cut 200mm - 3
RS-stocknr. 763-0857
Fabrikantnummer1-478-08-1-2
FabrikantBahco
41,20 €
Each
Aantal stuks
Engineers File Set - Bastard 200mm - 5
RS-stocknr. 763-0866
Fabrikantnummer1-478-10-1-2
FabrikantBahco
48,75 €
Each
Aantal stuks
Engineers File Set - Bastard 250mm - 5
RS-stocknr. 198-5249
Fabrikantnummer1-477-08-2-2
FabrikantBahco
45,25 €
1 Set
Set(s)
Engineers File Set - Second Cut 200mm - 5
RS-stocknr. 198-5198
Fabrikantnummer9485-09-10P
FabrikantBahco
3,42 €
Each
Aantal stuks
File Handle - - - - -
RS-stocknr. 239-0169
Fabrikantnummer1-100-12-2-2
FabrikantBahco
14,00 €
Each
Aantal stuks
Engineers File Flat Second Cut 300mm - -
RS-stocknr. 198-5299
Fabrikantnummer1-473-10-2-2
FabrikantBahco
34,60 €
1 Set
Set(s)
Engineers File Set - Second Cut 250mm - 3
RS-stocknr. 239-0080
Fabrikantnummer1-210-12-2-2
FabrikantBahco
17,02 €
Each
Aantal stuks
Engineers File Half Round Second Cut 300mm - -
RS-stocknr. 124-6084
FabrikantnummerTAH1-210-06-2-2
FabrikantBahco
14,40 €
Each
Aantal stuks
Engineers File Flat Second Cut 150mm - -
RS-stocknr. 239-0119
Fabrikantnummer1-210-06-2-2
FabrikantBahco
10,55 €
Each
Aantal stuks
Engineers File Half Round Second Cut 150mm - -
RS-stocknr. 239-0052
Fabrikantnummer1-230-08-2-2
FabrikantBahco
9,40 €
Each
Aantal stuks
Engineers File Round Second Cut 200mm - -
RS-stocknr. 239-0181
Fabrikantnummer1-100-08-2-2
FabrikantBahco
9,42 €
Each
Aantal stuks
Engineers File Flat Second Cut 200mm - -
RS-stocknr. 251-7522
Fabrikantnummer1-170-08-2-3
FabrikantBahco
10,50 €
Each
Aantal stuks
Engineers File Three Square Second Cut 200mm Yes -
RS-stocknr. 239-0046
Fabrikantnummer1-230-10-2-2
FabrikantBahco
11,00 €
Each
Aantal stuks
Engineers File Round Second Cut 250mm - -
RS-stocknr. 239-0175
Fabrikantnummer1-100-10-2-2
FabrikantBahco
11,20 €
Each
Aantal stuks
Engineers File Flat Second Cut 250mm - -