Spirit Levels & Inclinometers

Spirit levels also known as bubble levels are invaluable for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. This hand held tool is easy to use and a simple way to maintain accuracy on the job. Spirit levels use a liquid filled vial with an air bubble inside. Guides on the vial indicate when the bubble is centred showing the user that it is level. Digital spirit levels also feature a digital readout for extra accuracy and assurance. For best results try to use the longest level that fits on the surface that is being checked on either the horizontal or vertical (plumb) planes.


An inclinometer sometimes known as clinometer is used for measuring the angles of slope or elevation, similar to a spirit level they can use various methods to measure and can be both analogue and digital read outs. Most commonly featuring a gravity-based pendulum others can use a spirit vial. Modern electronic inclinometers can be more precise with the digital measuring systems utilising gyroscopes and are becoming more popular than the classic spirit level due to higher requirements of precision, resolution, reliability, data storage and documenting.


RS Components offer a wide selection including block, box section, bulls eye, straight and torpedo levels.


Characteristics to consider can include:


    Accuracy – shown as a plus (+) or minus (-)

    Bubble size – larger is better for viewing and should always be inside the marked lines. The bubble size is related to which liquid is used, (expands when hot and contacts when cold thus affecting the size).

    Colour – the liquid is coloured to make the bubble easier to see, this colour can fade over time and exposure to the sun

    Lines on the tube or vial – these reading lines should be clear

    Construction – the vial is delicate so care is needed, ideally the ends should be rubber and be sturdy and robust. Aluminium levels are ideal for building sites. Hand holds are also useful.

    Other useful features include a V-groove in the surface which can fit against pipes, or magnets (magnetic base) these magnetic spirit levels allows them to be used ’hands free', convenient for steelwork.

Who uses spirit levels and inclinometers?


    Carpenters

    Stonemasons

    Bricklayers

    Surveyors

Why so some spirit levels have two bubbles?


A dual-vial system means that the two vials on the level work on whether it is lying on either its top or bottom edges.


...
Lees meer Lees minder

Filters

1 - 20 van 79 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Level Type Length Frame Material Number of Vials Accuracy Waterproof Magnetic Pocket Level Milled Surface Calibrated Dimensions User Calibrated Height Model Number p
RS-stocknr. 667-3913
FabrikantRS PRO
8,01 €
Each
Aantal stuks
Bulls Eye 25mm - 1 ±2 mm/m - - - - - 21.5 (Dia.) x 10mm - 10mm -
RS-stocknr. 667-3916
FabrikantRS PRO
147,30 €
Each
Aantal stuks
Digital 175mm - - ±0.2 ° - - - - - 175 x 21.4 x 54mm - 54mm -
RS-stocknr. 725-2198
Fabrikantnummer0-43-609
FabrikantStanley
76,29 €
Each
Aantal stuks
Torpedo 250mm Aluminium 3 ±0.5 mm/m Yes Yes - - RSCAL - - - 0-43-609
RS-stocknr. 724-3737
Fabrikantnummer0-43-609
FabrikantStanley
35,79 €
Each
Aantal stuks
Torpedo 250mm Aluminium 3 ±0.5 mm/m Yes Yes - - - - - - 0-43-609
RS-stocknr. 432-536
FabrikantnummerDZ800
FabrikantStarrett
5,29 €
Each
Aantal stuks
Bulls Eye 42mm - 1 - Yes - - - - - - - DZ800
RS-stocknr. 692-7172
Fabrikantnummer0601076600
FabrikantBosch
207,06 €
Each
Aantal stuks
- 432mm - - ±0.05 ° - - - - - 432 x 35 x 61mm - 61mm GAM220MF
RS-stocknr. 851-3548
FabrikantRS PRO
5,51 €
Each
Aantal stuks
- 130mm - - ±0.5 ° - Yes - - - 130 x 17 x 110mm - 17mm -
RS-stocknr. 251-7178
FabrikantnummerT3482
FabrikantCK
14,85 €
Each
Aantal stuks
Torpedo 210mm - 3 - - Yes Yes - - - - - B2517178
RS-stocknr. 776-9822
Fabrikantnummer1-43-555
FabrikantStanley
32,09 €
Each
Aantal stuks
I-Beam 1.2m Aluminium 3 0.5 mm/m - - - - - - - - -
RS-stocknr. 776-9797
Fabrikantnummer0-42-087
FabrikantStanley
149,25 €
Each
Aantal stuks
Digital 400mm Aluminium 2 ±0.1 ° - - - - - - - - -
RS-stocknr. 724-3844
Fabrikantnummer7804
FabrikantStabila
6,89 €
Each
Aantal stuks
Cross Test Level 60mm - 2 - - - - - - - - 14mm 7804
RS-stocknr. 725-1797
Fabrikantnummer7804
FabrikantStabila
47,39 €
Each
Aantal stuks
Cross Test Level 60mm - 2 - - - - - RSCAL - - 14mm 7804
RS-stocknr. 851-3541
FabrikantRS PRO
13,32 €
Each
Aantal stuks
Straight 250mm Aluminium 2 ±0.5 mm/m - - No - - 250 x 21 x 45mm - 45mm -
RS-stocknr. 124-6103
FabrikantnummerTAH466-250
FabrikantBahco
42,05 €
Each
Aantal stuks
Straight 250mm Aluminium 2 ±0.5 mm/m - Yes - Yes - - Yes - TAH466-250
RS-stocknr. 724-3774
FabrikantnummerDX002
FabrikantStarrett
31,29 €
Each
Aantal stuks
Pocket 96mm Aluminium - - - - Yes - - - - - DX002
RS-stocknr. 776-9826
Fabrikantnummer0-43-648
FabrikantStanley
60,57 €
Each
Aantal stuks
Box Section 1219mm - 3 0.5 mm/m - - - - - - - - -
RS-stocknr. 603-930
FabrikantnummerDW887
FabrikantStarrett
290,39 €
Each
Aantal stuks
- 310mm - - - - - - - - - - - DW887
RS-stocknr. 725-1769
FabrikantnummerDX002
FabrikantStarrett
71,79 €
Each
Aantal stuks
Pocket 96mm Aluminium - - - - Yes - RSCAL - - - DX002
RS-stocknr. 701-3902
Fabrikantnummer307B.40
FabrikantFacom
31,07 €
Each
Aantal stuks
Straight 400mm Aluminium - ±0.75 mm/m - - - - - - - - 307B.40
RS-stocknr. 668-3282
Fabrikantnummer17463
FabrikantStabila
25,89 €
1 Bag of 10
Bag(s)
- 35mm - - - - - - - - 35 x 14 x 22mm - 14 mm, 22mm 17463