Measuring Wheels

A measuring wheel is a construction measuring tool that measures distances whilst walking. Formerly known as a surveyors wheel, it's an effective method to simply measure a distance. The get a more precise measurement the surface should be flat, so it depends on the surface being travelled on how accurate the measurement is.


Measuring wheels are used for lower accuracy measurements, applications they can be used for:


  • Construction Sites - A measuring wheel can be used on construction sites on rough and uneven surfaces. Smaller wheels can be used to gauge the dimensions of a building's interior.
  • Gardening/Landscaping - A measuring wheel offers an easy solution to determine the size of a garden or driveway etc.
  • Railroad Work - Used specifically for measuring tracks within the rail industry. Working on even surfaces it'll be easy to get an accurate measurement. These wheels have a metal side plate to ensure the wheel stays on the track.

What measurement types do the wheels use?


All measuring wheels use the metric measuring system, however, some trades still show a need for the English/Imperial system of measurement. The introduction of the Digital measuring wheel makes it easier to change the display from metres/centimetres to yards/feet.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accuracy Measurement Range Display Type Power Source Weight Model Number p Imperial or Metric
RS-stocknr. 124-8650
FabrikantnummerRollPilot S6
FabrikantLaserliner
92,96 €
Each
Aantal stuks
±1 % 9999m - - 1.1kg S6 RollPilot Metric
RS-stocknr. 487-1531
Fabrikantnummer1-77-174
FabrikantStanley
112,46 €
Each
Aantal stuks
±1 % 10000m - - - MW40M Metric
RS-stocknr. 175-5056
FabrikantRS PRO
164,36 €
Each
Aantal stuks
±1 % 10000m - - 1.3kg - Metric
RS-stocknr. 124-8651
FabrikantnummerRollPilot S12
FabrikantLaserliner
102,81 €
Each
Aantal stuks
±0.1 % 9999m - - 1.8kg S12 RollPilot Metric
RS-stocknr. 725-2148
FabrikantnummerDMW30
FabrikantStanley
237,66 €
Each
Aantal stuks
±1 % 10000m - - - DMW30 Metric
RS-stocknr. 163-5169
Fabrikantnummer075.006A
FabrikantLaserliner
130,81 €
Each
Aantal stuks
±0.1 % 9999m LCD Battery 2100g RollPilot D12 Metric
RS-stocknr. 175-5055
FabrikantRS PRO
120,71 €
Each
Aantal stuks
±1% 10000m - - 1.65kg - Metric
RS-stocknr. 724-3718
FabrikantnummerDMW30
FabrikantStanley
163,66 €
Each
Aantal stuks
±1 % 10000m - - - DMW30 Metric