Engineers Squares

An engineers square, also known as a Machinist square, is a handheld marking and checking tool used to assess angles and mark straight lines. Made up of two straight pieces (stock & blade) which work together to create a right angle at exactly 90°. The two pieces of the engineer square intercept at the end creating a precision L shaped tool, these two pieces can vary in length for both small and large working environments. The purpose of an engineering square is to check that the angles are correct with whatever project or piece of work you are working on and to mark lines with the angles to make sure everything is correct and in line.


What are Engineers Squares made of?


Made from a variety of materials, engineers squares are most commonly made of metal, more specifically hardened or tool steel. An engineers square is made totally of metal, both the stock and blade are made of steel to ensure that the tool remains accurate over time as well as having added durability in a working environment.


Where can I use an Engineering square?


Squares are often used for metalworking tasks as well as DIY and woodworking such as- Sheet metal fabrication Blacksmithing Carpentry Roofing General DIY and crafting work.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Blade Length Blade Thickness Blade Width Stock Length Stock Thickness Stock Width Calibrated Number of Units
RS-stocknr. 304-8471
112,84 €
Each
Aantal stuks
500 mm - 250 mm - - - - 1
RS-stocknr. 304-8342
8,46 €
Each
Aantal stuks
100 mm - 70 mm - - - - 1
RS-stocknr. 304-8308
28,55 €
Each
Aantal stuks
75 mm - 50 mm - - - - 1
RS-stocknr. 304-8370
Fabrikantnummer608 200X130MM
23,15 €
Each
Aantal stuks
200 mm - 130 mm - - - - 1
RS-stocknr. 304-8437
Fabrikantnummer609 150X100MM
18,11 €
Each
Aantal stuks
150 mm - 100 mm - - - - 1
RS-stocknr. 304-8364
15,30 €
Each
Aantal stuks
150 mm - 100 mm - - - - 1
RS-stocknr. 304-8487
Fabrikantnummer612 100X70MM
38,23 €
Each
Aantal stuks
100 mm - 70 mm - - - - 1
RS-stocknr. 304-8314
42,23 €
Each
Aantal stuks
100 mm - 70 mm - - - - 1
RS-stocknr. 304-8421
Fabrikantnummer609 100X70MM
12,93 €
Each
Aantal stuks
100 mm - 70 mm - - - - 1
RS-stocknr. 304-8465
49,38 €
Each
Aantal stuks
300 mm - 175 mm - - - - 1
RS-stocknr. 304-8459
34,83 €
Each
Aantal stuks
250 mm - 165 mm - - - - 1
RS-stocknr. 304-8493
Fabrikantnummer612 150X130MM
43,55 €
Each
Aantal stuks
150 mm - 130 mm - - - - 1
RS-stocknr. 304-8320
66,95 €
Each
Aantal stuks
150 mm - 100 mm - - - - 1
RS-stocknr. 304-8443
33,72 €
Each
Aantal stuks
200 mm - 130 mm - - - - 1