Scissors

Scissors are one of the most common and widespread instruments and consist of two blades fastened in the middle, which allow an open and closed action when operated by a thumb and fingers inserted through the finger holes in the handles. They are used for an expansive variety of applications across innumerable industries, from cutting paper and fabric for crafts to industry-specific models for everything from dressmaking to hairdressing and many industrial applications, too. The right scissors can be used to cut various materials, such as tarp, wire, underlay or plastics.

At RS Components, we stock a wide range of scissors for use across industries and applications. From general purpose to surgical scissors, we have what you need.

Scissor Types

  • Electricians scissors are specially designed to cut Kevlar and other tough fibres that are almost impossible to cut with conventional scissors and shears. These purpose-designed scissors incorporate a sharp cutting edge and the blades are also thick to resist bending. Available with ergonomic grips that allow excellent power transmission.
  • General purpose scissors are ideal for cutting tasks at home or office. Used for cutting paper, card and laminated materials. There are various handle options such as metal, plastic or rubber.
  • Side bent scissors are designed for use in applications such as textiles, canvas, rubber, carpet and underlay. Offer strong blades with offset handles and adjustable pivot screw and locking nut.
  • Surgical scissors designed for miniature work. Typical applications include medical devices, microscopy and laboratory, watch-making and jewellery, electronics manufacturing.

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Blade Length Blade Material Overall Length Handle Material Adjustable Pivot Height Safe Scissor Type
RS-stocknr. 314-3706
FabrikantnummerRSSB-8
15,90 €
Each
Aantal stuks
- Steel 203 mm - Yes - Sidebent
RS-stocknr. 707-3052
Fabrikantnummer1956SS-5/SB/SAT/Clip
7,50 €
Each
Aantal stuks
- Stainless Steel 127 mm - - - Laboratory
RS-stocknr. 314-3778
Fabrikantnummer3121CP-8
28,46 €
Each
Aantal stuks
- - 200 mm - - - -
RS-stocknr. 707-3064
Fabrikantnummer1528SS-6
17,00 €
Each
Aantal stuks
- Stainless Steel 152 mm - - - Surgical
RS-stocknr. 314-3829
Fabrikantnummer1973SS-5.5/SS
19,13 €
Each
Aantal stuks
- Stainless Steel 140 mm - - - Large Bowed
RS-stocknr. 707-3055
Fabrikantnummer1920BS-10
35,47 €
Each
Aantal stuks
- Steel 254 mm - Yes - Sidebent
RS-stocknr. 707-3033
Fabrikantnummer3770C-10
54,52 €
Each
Aantal stuks
- - 10 in - - - -
RS-stocknr. 314-3807
Fabrikantnummer5020SSX
12,78 €
Each
Aantal stuks
- Stainless Steel 150 mm - Yes - General Purpose
RS-stocknr. 314-3835
Fabrikantnummer3500T-8
43,32 €
Each
Aantal stuks
- - 200 mm - - - -
RS-stocknr. 707-3030
Fabrikantnummer1950BS-6.5
15,12 €
Each
Aantal stuks
- Carbon Steel 165 mm - Yes - Warehouse
RS-stocknr. 707-3018
FabrikantnummerRSSNI01-12
23,30 €
Each
Aantal stuks
- - 300 mm - - - -
RS-stocknr. 314-3841
Fabrikantnummer3700T-10/R
55,84 €
Each
Aantal stuks
- - 250 mm - - - -
RS-stocknr. 314-3762
Fabrikantnummer1936BS-5.5
14,18 €
Each
Aantal stuks
- Carbon Steel 127 mm - Yes - Electricians
RS-stocknr. 707-3042
Fabrikantnummer1687BS-6.5
16,39 €
Each
Aantal stuks
- Carbon Steel 165 mm - - - Warehouse
RS-stocknr. 314-3790
Fabrikantnummer1913NP-4.5
14,85 €
Each
Aantal stuks
- Carbon Steel 114 mm - - - Engineers
RS-stocknr. 707-3020
Fabrikantnummer3760G-10
54,52 €
Each
Aantal stuks
- - 10 in - - - -
RS-stocknr. 314-3699
Fabrikantnummer1934BS-5
13,67 €
Each
Aantal stuks
- - 127 mm - Yes - Electricians